Programmable Gain Amplifiers

Programmable gain amplifiers - or PGAs - are a type of electronic amplifier that allow you to control the gain in an electronic circuit (the ratio of output voltage, current or power to input) with digital signals. The gain can be set from less than 1 to over 100 volts.

What do programmable gain amplifiers do?

Programmable gain amplifiers work by increasing the power of a signal (a time-varying voltage or current) in your electronic circuit.

They use electric power from a power supply to increase the amplitude of a signal. The amount of amplification provided by the programmable gain amplifier is measured by its gain.

Applications for programmable gain amplifiers

Common applications for programmable gain amplifiers are motor control, signal and sensor conditioning, as well as in bar code readers and digital cameras. They can also be used for A/D converter driver applications, multiplexed analog applications, data acquisition, industrial instrumentation, test equipment and for use in medical instruments.


...
Lees meer Lees minder

Filters

1 - 9 van 9 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Maximum Input Offset Voltage Maximum Input Resistance Number of Channels per Chip Rail to Rail Mounting Type Package Type Pin Count Minimum CMRR Output Type Dimensions Height
RS-stocknr. 538-5889
FabrikantnummerAD8331ARQZ
FabrikantAnalog Devices
9,38 €
Each
Aantal stuks
Single 5 V - - 0.006MΩ 1 No Surface Mount QSOP 20 - Differential 8.66 x 3.91 x 1.65mm 1.65mm
RS-stocknr. 822-5834
FabrikantnummerLT1991ACMS#PBF
FabrikantAnalog Devices
3,745 €
Each (In a Pack of 2)
Aantal stuks
Dual, Single 2.7 → 36 V ±15V 160µV 32.1kΩ 1 Rail to Rail Output Surface Mount MSOP 10 60dB Rail to Rail 3 x 3 x 0.9984mm 0.998mm
RS-stocknr. 151-3340
FabrikantnummerLTC6910-1CTS8#TRMPBF
FabrikantAnalog Devices
2,40 €
Each (In a Pack of 2)
Aantal stuks
Dual - 10.5 (Maximum)V 1.5mV >100MΩ 1 Rail to Rail Input/Output Surface Mount TSOT-23 8 55dB Rail-to-Rail 2.9 x 1.75 x 0.9mm 0.9mm
RS-stocknr. 496-7193
FabrikantnummerAD8555ARZ
FabrikantAnalog Devices
7,19 €
Each
Aantal stuks
Single 3 V, 5 V - 0.01mV - 1 Rail to Rail Input/Output Surface Mount SOIC 8 96dB Rail to Rail 5 x 4 x 1.5mm 1.5mm
RS-stocknr. 522-8837
FabrikantnummerAD526JNZ
FabrikantAnalog Devices
16,66 €
Each
Aantal stuks
Dual - ±12 V, ±15 V, ±5 V, ±9 V 1.5mV - 1 No Through Hole PDIP 16 - - 20.07 x 6.35 x 3.3mm 3.3mm
RS-stocknr. 151-3103
FabrikantnummerLTC6910-1CTS8#TRMPBF
FabrikantAnalog Devices
1,454 €
Each (On a Reel of 500)
Aantal stuks
Dual - 10.5 (Maximum)V 1.5mV >100MΩ 1 Rail to Rail Input/Output Surface Mount TSOT-23 8 55dB Rail-to-Rail 2.9 x 1.75 x 0.9mm 0.9mm
RS-stocknr. 164-6071
FabrikantnummerLT1995CDD#PBF
FabrikantAnalog Devices
4,17 €
Each
Aantal stuks
Dual - ±15V dc 2.5mV 4 kΩ, 8 kΩ 3 Rail to Rail Input/Output Surface Mount DFN 10 59dB Differential 3 x 3 x 0.7mm 0.7mm
RS-stocknr. 761-9673
FabrikantnummerLTC6910-2CTS8#TRMPBF
FabrikantAnalog Devices
2,40 €
Each
Aantal stuks
Dual, Single 10.5 V 10.5V 1.5mV 100MΩ 1 Rail to Rail Output Surface Mount TSOT-23 8 55dB - 2.9 x 1.75 x 0.9mm 0.9mm
RS-stocknr. 919-9843
FabrikantnummerLTC6910-2CTS8#TRMPBF
FabrikantAnalog Devices
1,454 €
Each (On a Reel of 500)
Aantal stuks
Dual, Single 10.5 V 10.5V 1.5mV 100MΩ 1 Rail to Rail Output Surface Mount TSOT-23 8 55dB - 2.9 x 1.75 x 0.9mm 0.9mm