Logarithmic Amplifiers

A Iogarithmic amplifier is a type of amplifier- an electronic device that increases the amount of electrical signals. It converts an input current into an output voltage (a flow of electrical current). Typically, the source of this current is a photodiode.

Why are logarithmic amplifiers used?

Logarithmic amplifiers are not only used to create voltage, they're also used to regulate gain (the ratio of two quantities). In the case of a logarithmic amplifier, this is the measurement of the output of a circuit or component in relation to its input.

By using a logarithmic amplifier you can also compress the range of signals in an electronic system because they provide an effective means of dealing with wide dynamic range signals. For example, a system with wide dynamic range may have poor signal-to-noise.

Where are logarithmic amplifiers used?

Logarithmic amplifiers are commonly used in high-speed electronic circuits. Because of their ability to compress signals, they remain a key component in many video, fibre, medical (blood analysis equipment), scientific (material analysers) and wireless systems.


...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Maximum Input Offset Voltage Maximum Input Resistance Rail to Rail Output Type Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Temperature
RS-stocknr. 121-9042
FabrikantnummerLOG101AID
13,438 €
Each (In a Tube of 75)
Aantal stuks
Dual - ±12 V, ±15 V, ±5 V, ±9 V 1.5mV - - - Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm +75 °C
RS-stocknr. 162-7761
FabrikantnummerLOG114AIRGVT
6,999 €
Each (On a Reel of 250)
Aantal stuks
Dual, Single 5 V ±5V 4V - - Differential Surface Mount VQFN 16 4.15 x 4.15 x 0.95mm 0.95mm 4.15mm +70 °C
RS-stocknr. 461-8318
FabrikantnummerLOG112AID
16,98 €
Each
Aantal stuks
Dual - ±12 V, ±15 V, ±5 V, ±9 V 1mV - - - Surface Mount SOIC 14 8.65 x 3.91 x 1.58mm 1.58mm 8.65mm +85 °C
RS-stocknr. 812-2379
FabrikantnummerLOG114AIRGVT
10,73 €
Each
Aantal stuks
Dual, Single 5 V ±5V 4V - - Differential Surface Mount VQFN 16 4.15 x 4.15 x 0.95mm 0.95mm 4.15mm +70 °C
RS-stocknr. 100-3852
FabrikantnummerLOG104AID
11,728 €
Each (In a Tube of 75)
Aantal stuks
Dual - ±12 V, ±15 V, ±5 V, ±9 V 1.5mV - - - Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm +85 °C
RS-stocknr. 100-3853
FabrikantnummerLOG112AID
14,963 €
Each (In a Tube of 50)
Aantal stuks
Dual - ±12 V, ±15 V, ±5 V, ±9 V 1mV - - - Surface Mount SOIC 14 8.65 x 3.91 x 1.58mm 1.58mm 8.65mm +85 °C