Instrumentation Amplifiers

Instrumentation amplifiers (sometimes shortened to In-Amps) are a type of precision gain block used in electronic and measurement test equipment. Instrumentation amplifiers act as a differential amplifier; a type of electronic amplifier that amplifies the voltage difference between two inputs but suppresses any voltage signals that are common to the two inputs. RS Components offer a range of instrumentation amplifiers from several trusted brands in the industry, including Analog Devices, Microchip, Texas Instruments, and more.

How do instrumentation amplifiers work?

Instrumentation amplifiers are almost always composed of 3 op-amps (operational amplifiers) and several resistors. They provide the most important function of CMR (common-mode rejection) by cancelling out any signals that have the same potential as received by both of the inputs. Any signals that have different potentials get amplified. They are used for low frequency signals (such as <1MHz), which they amplify whilst also cutting out any common-mode noise that may be present in the input signal.

What are the instrumentation amplifiers used for?

An instrumentation amplifier measures small signals in a noisy environment. The noise generally is "common-mode noise" (the difference between the noise-free common-mode voltage and the actual common-mode voltage). An instrumentation amplifier uses its common-mode rejection to distinguish the noise from the signal of interest. Instrumentation amplifiers are needed in nearly every field of electronics, particularly in the test and measurement industry. They can be used as a voltage follower, selective inversion circuit, a current-to-voltage converter, active rectifier, integrator, a variety of filters, and a voltage comparator.

Unlike instrumentation amplifiers (In Amp), operational amplifiers (Op-Amp) are high-gain voltage amplifying devices with a differential input.

Typical applications

  • Test & Measurement Industrial Devices
  • Data Acquisition Devices
  • Medical Devices

...
Lees meer Lees minder

Filters

1 - 20 van 161 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Power Supply Type Package Type Mounting Type Typical Single Supply Voltage Pin Count Typical Dual Supply Voltage Rail to Rail Maximum Input Offset Voltage Minimum Operating Temperature Maximum Operating Temperature Maximum Input Resistance Minimum CMRR Typical Gain Bandwidth Product Maximum Supply Current
RS-stocknr. 704-4032
FabrikantnummerINA333AIDGKT
4,51 €
Each
Aantal stuks
Dual, Single MSOP Surface Mount 1.8 5.5 V 8 ±0.9 ±2.75V Rail to Rail Output 0.025mV -40 °C +150 °C 100GΩ 80dB 150kHz 0.075 mA
RS-stocknr. 660-5285
FabrikantnummerINA131BP
11,37 €
Each
Aantal stuks
Dual, Single PDIP Through Hole 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V 8 ±15V No 0.05mV -40 °C +85 °C 10GΩ 110dB - 3 mA
RS-stocknr. 461-6592
FabrikantnummerINA321EA/250
2,51 €
Each
Aantal stuks
Single MSOP Surface Mount 3 V, 5 V 8 - Rail to Rail Output 1mV -55 °C +125 °C 10000GΩ 80dB - -
RS-stocknr. 145-7730
FabrikantnummerINA321EA/250
1,533 €
Each (On a Reel of 250)
Aantal stuks
Single MSOP Surface Mount 3 V, 5 V 8 - Rail to Rail Output 1mV -55 °C +125 °C 10000GΩ 80dB - -
RS-stocknr. 121-9041
FabrikantnummerINA131BP
10,02 €
Each (In a Tube of 50)
Aantal stuks
Dual, Single PDIP Through Hole 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V 8 ±15V - 0.05mV -40 °C +85 °C 10GΩ 110dB - 3 mA
RS-stocknr. 923-6683
FabrikantnummerINA333AIDGKT
2,808 €
Each (On a Reel of 250)
Aantal stuks
Dual, Single MSOP Surface Mount 1.8 5.5 V 8 ±0.9 ±2.75V Rail to Rail Output 0.025mV -40 °C +150 °C 100GΩ 80dB 150kHz 0.075 mA
RS-stocknr. 636-227
FabrikantnummerINA101HP
17,13 €
Each
Aantal stuks
Dual PDIP Through Hole - 14 ±15V No 250µV 0 °C +70 °C 10GΩ - 300kHz -
RS-stocknr. 923-3530
FabrikantnummerINA122P
5,459 €
Each (In a Tube of 50)
Aantal stuks
Dual, Single PDIP Through Hole 5 V 8 ±12 V, ±15 V, ±3 V, ±5 V, ±9 V Rail to Rail Output 0.25mV -40 °C +85 °C 10GΩ 83dB - 0.085 mA
RS-stocknr. 100-0741
FabrikantnummerINA101HP
15,092 €
Each (In a Tube of 25)
Aantal stuks
Dual PDIP Through Hole - 14 ±15V - 250µV 0 °C +70 °C 10GΩ - 300kHz -
RS-stocknr. 285-8249
FabrikantnummerINA122UA
5,76 €
Each
Aantal stuks
Dual, Single SOIC Surface Mount 5 V 8 ±12 V, ±15 V, ±3 V, ±5 V, ±9 V Rail to Rail Output 0.5mV -40 °C +85 °C 10GΩ 76dB - 0.085 mA
RS-stocknr. 660-5226
FabrikantnummerINA122P
6,35 €
Each
Aantal stuks
Dual, Single PDIP Through Hole 5 V 8 ±12 V, ±15 V, ±3 V, ±5 V, ±9 V Rail to Rail Output 0.25mV -40 °C +85 °C 10GΩ 83dB - 0.085 mA
RS-stocknr. 100-3802
FabrikantnummerINA122UA
4,97 €
Each (In a Tube of 75)
Aantal stuks
Dual, Single SOIC Surface Mount 5 V 8 ±12 V, ±15 V, ±3 V, ±5 V, ±9 V Rail to Rail Output 0.5mV -40 °C +85 °C 10GΩ 76dB - 0.085 mA
RS-stocknr. 828-684
FabrikantnummerINA103KP
9,18 €
Each
Aantal stuks
Dual PDIP Through Hole - 16 ±15V No 30µV -40 °C +85 °C 0.06GΩ 100dB 6MHz -
RS-stocknr. 461-6536
FabrikantnummerINA128UA
7,40 €
Each
Aantal stuks
Dual SOIC Surface Mount - 8 ±15V No 125µV -40 °C +85 °C 100GΩ 73dB 1.3MHz -
RS-stocknr. 100-0745
FabrikantnummerINA103KP
8,084 €
Each (In a Tube of 25)
Aantal stuks
Dual PDIP Through Hole - 16 ±15V - 30µV -40 °C +85 °C 0.06GΩ 100dB 6MHz -
RS-stocknr. 100-3847
FabrikantnummerINA128UA
6,374 €
Each (In a Tube of 75)
Aantal stuks
Dual SOIC Surface Mount - 8 ±15V - 125µV -40 °C +85 °C 100GΩ 73dB 1.3MHz -
RS-stocknr. 923-3489
FabrikantnummerINA217AIDWT
3,804 €
Each (On a Reel of 250)
Aantal stuks
Dual SOIC Surface Mount - 16 ±15V - - -40 °C +125 °C 0.06GΩ 70dB - -
RS-stocknr. 661-2463
FabrikantnummerINA121U
7,33 €
Each
Aantal stuks
Dual SOIC Surface Mount - 8 ±15V No 500µV -40 °C +85 °C 1000GΩ 78dB 600kHz 0.525 mA
RS-stocknr. 923-3593
FabrikantnummerPGA204BU
16,10 €
Each (In a Tube of 40)
Aantal stuks
Dual SOIC Surface Mount - 16 ±15V - 50µV -40 °C +85 °C 10GΩ 80dB 1MHz 6.5 mA
RS-stocknr. 197-7144
FabrikantnummerINA121PA
4,484 €
Each (In a Tube of 50)
Aantal stuks
Dual PDIP Through Hole ±15 V 8 - - ±1000µV - - - - - -