Soldering Stations | Soldering Iron Stations | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Soldering Stations

    A soldering station contains heating technology enabling the high heating temperatures required for the soldering process. The soldering iron attached only requires an electrical power source for heating and the application of solder wire to the area where an electrical join is needed between workpieces.

    Features

    For soldering on large objects, sophisticated soldering stations are required. These stations are temperature-controlled and include temperature sensors and regulating components to maintain the temperature of the tip at a steady level. They automatically draw more power when the object they are applying solder to is a large one. Some of these stations include a visual display of the temperature at the irons tip.

    The key features of some soldering stations are:

    • Digital Front-panel – For clear displaying of information
    • Hot air pencil – Removal of SMD chips
    • SMD tweezers – Specially designed for SMD chips
    • Energy saving mode – Energy saving feature automatically switches off the station if left idle
    • Delayed suction – To eliminate the problem of solder clogging up the tip
    • ESD safe – Protects current sensitive components
    • Temperature lockout feature – Password code can be used to lock the temperature
    • Heater/sensor failed detection – If the sensor fails the heater power is shut down
    • Programming - Selection of precise temperatures at the touch of a button, or being able to select pre-set fixed temperatures

    Uses

    Soldering irons are ideal for soldering together transistor leads, wires or pads on printed circuit boards (PCBs). Soldering stations are frequently used for production work in Electronic Assembly, for conducting repairs and completing installations. Less common, applications include plastic welding (which melts plastic workpieces together at a join rather than using separate solder material) and decorating wood with burned in designs (pyrography).

    132 Producten voor Soldering Stations

    -
    Type F - Schuko plug, Type G - British 3-pin
    Soldering
    -
    700W
    220 → 240V
    -
    450°C
    -
    -
    1
    LED
    Yes
    € 268,08
    Per stuk
    -
    Type F - Schuko plug, Type G - British 3-pin
    Soldering
    -
    90W
    220V
    -
    500°C
    -
    -
    1
    LCD
    Yes
    -
    Euro Plug, UK
    Soldering
    Soldering
    75W
    220 → 240V
    75W
    500°C
    500°C
    -
    1
    LCD
    Yes
    -
    Type F - Schuko plug, Type G - British 3-pin
    Desoldering / Soldering
    -
    700W
    220 → 240V
    -
    480°C
    -
    -
    2
    LED
    Yes
    -
    Type F - Schuko plug, Type G - British 3-pin
    Desoldering
    -
    140W
    220 → 240V
    140W
    480°C
    480°C
    -
    1
    LCD
    No
    -
    Type C - EuroPlug, Type G - British 3-pin
    Soldering
    -
    80W
    230V
    80W
    200 → 480°C
    480°C
    -
    -
    Analogue
    -
    -
    Type C - EuroPlug, Type G - British 3-pin
    Soldering
    -
    65W
    230V
    65W
    200 → 480°C
    480°C
    -
    -
    Analogue
    -
    -
    Type F - Schuko plug, Type G - British 3-pin
    Desoldering / Soldering
    -
    200W
    230V
    -
    480°C
    -
    -
    2
    LCD
    Yes
    -
    Type C - EuroPlug, Type G - British 3-pin
    Soldering
    -
    65W
    230V
    65W
    200 → 480°C
    450°C
    -
    -
    LCD
    -
    -
    -
    Desoldering / Soldering
    Soldering & Desoldering
    250W
    220 → 240V ac
    5V
    -
    480°C
    -
    1
    LCD
    -
    -
    Type F - Schuko plug, Type G - British 3-pin
    Soldering
    -
    60W
    220 → 240V
    -
    480°C
    -
    -
    1
    LCD
    Yes
    Weller
    WE 1010
    Type F - Schuko plug, Type G - British 3-pin
    Soldering
    Soldering
    85W
    230V
    70W
    450°C
    450°C
    -
    1
    LCD
    Yes
    Weller
    WXR 3031
    Type F - Schuko plug, Type G - British 3-pin
    Desoldering / Hot Air / Soldering
    Desoldering, Hot Air, Soldering
    238W
    230V
    420W
    450°C
    450°C
    -
    3
    LCD
    Yes
    Weller
    WHA 3000VS
    -
    Hot Air
    Digital Hot Air Desoldering Station
    700W
    230V
    -
    -
    550°C
    -
    1
    LCD
    Yes
    Weller
    WT 1013
    Type F - Schuko plug, Type G - British 3-pin
    Soldering
    Soldering
    223W
    230V
    95W
    550°C
    450°C
    -
    1
    LCD
    Yes
    Weller
    WE 1010 Kit éducation
    Type F - Schuko plug, Type G - British 3-pin
    Soldering
    Soldering
    85W
    230V
    70W
    450°C
    450°C
    -
    1
    LCD
    Yes
    Weller
    WE 1010
    British 3 pin BS 1363
    Soldering
    Soldering
    85W
    230V
    85W
    100°C
    450°C
    -
    1
    LCD
    Yes
    Weller
    WT 1013 SET
    -
    Soldering
    Soldering
    95W
    230V
    95W
    450°C
    550°C
    -
    -
    LCD
    -
    Weller
    WDD 81V
    Type F - Schuko plug
    Desoldering / Soldering
    Soldering & Desoldering
    95W
    230V
    -
    450°C
    450°C
    -
    1
    LED
    Yes
    Weller
    WXD 2010
    Type F - Schuko plug, Type G - British 3-pin
    Desoldering / Soldering
    Soldering & Desoldering
    207W
    230V
    255W
    450°C
    450°C
    -
    2
    LCD
    Yes
    Resultaten per pagina