Soldering Iron Tips | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Soldering Iron Tips

    Most Soldering Irons have interchangeable tips which vary in size and shape dependent on the type of soldering work you are doing. Soldering tips have an angle range from 22° to 90°. Most soldering iron tips are made of a copper core plated with iron. The copper is used for the heat transfer and the iron plate is durable. Copper corrodes easily and can eat away the tip especially in lead free soldering, iron is not. Soldering Tips can be used with various Soldering Irons so when choosing a soldering tip it’s important to ensure it is compatible with the soldering iron. TIP SHAPES:BentChiselConicalKnifeSharpBevelBladeConicalMicro-fineSemi-chiselHoofPyramid tips that have a triangular flat face and Chisel tips with a wide flat face are used for soldering sheet metal.Fine Conical or tapered chisel tips as used for electronics soldering work.TIP CLEANING:When a tip oxidises and burnt flux accumulates solder will no longer wet the tip and stops the heat transfer making it difficult to solder. This is why it is important to clean the soldering tip. Oxidising happens with all types of solder but is more frequent when using a lead free solder especially with electronic work. If you use a wet sponge to wipe the tip it helps to keep the tip clean.

    1221 Producten voor Soldering Iron Tips

    -
    Straight Chisel
    RS PRO Soldering Irons & Stations
    1.6 mm
    AT
    -
    -
    Conical Chisel
    AT60D, AT80D
    2.4 mm
    AT
    -
    -
    Straight Chisel
    KD-20, KD-30
    4 mm
    KD-Series
    -
    -
    Straight Knife
    RS PRO Soldering Irons & Stations
    2 mm
    AT
    45°
    -
    Straight Hoof
    RS PRO Soldering Irons & Stations
    3 mm
    AT
    45°
    -
    Straight Hoof
    RS PRO Soldering Irons & Stations
    0.8 mm
    AT
    45°
    -
    Conical Chisel
    AT60D, AT80D
    1.2 mm
    AT
    -
    -
    Conical Chisel
    AT60D, AT80D
    3.2 mm
    AT
    -
    -
    Straight Conical
    RS PRO Soldering Station (7998941)
    0.5 mm
    DS
    -
    -
    Straight Conical
    AT60D, AT80D
    0.8 mm
    AT
    -
    -
    Conical Sharp
    AT60D, AT80D
    0.2 mm
    AT
    -
    -
    Chisel
    KD-100 Soldering Iron
    8 mm
    KD-Series
    -
    -
    Conical Bevel
    AT60D, AT80D
    2 mm
    AT
    45°
    -
    Straight Chisel
    RS PRO Soldering Station (7998941)
    4.6 mm
    DS
    45°
    -
    Straight Conical
    RS PRO Soldering Station (7998941)
    1 mm
    DS
    -
    -
    Straight Conical
    RS PRO Soldering Irons & Stations
    0.5 mm
    AT
    -
    -
    Straight Knife
    RS PRO Soldering Irons & Stations
    1.6 mm
    AT
    45°
    -
    Straight Hoof
    RS PRO Soldering Irons
    5 mm
    ST
    45°
    -
    Straight Conical
    B50-A, Engel B50, S50
    -
    -
    -
    -
    Pointed
    KBI-645 Battery Soldering Iron
    -
    KBI-Series
    -
    Resultaten per pagina