Grinders

Grinders and disc grinders are types of heavy-duty handheld power tools. Grinders are used to cut, polish and grind a variety of materials such as concrete, metal and stone via various spinning discs that can be securely attached. Like other power tools, they are available with motors that are brushless to prolong life and deliver more power. Brushless motors also include safety features such as dust ejection systems, no-volt releases switches, anti-restart and anti-vibration handles.


Grinders are available in a range of sizes from slimline designs for working in confined spaces with precision to larger heavy-duty builds for professional regular use. They are commonly used by DIY enthusiasts and professionals such as builders, plumbers, electricians, carpenters, mechanics.


At RS Components, we offer a wide range of reliable and durable grinding tools from major brands such as DeWalt, Bosch, Makita. Find out more in our complete guide to angle grinders.


Types of Grinders



  • Corded Angle Grinders: Powered by electric, these are widely used in metalwork fabrication and construction. This type is ideal for professional use when constant power is required. Corded grinders tend to be heavier but are ideal for heavy-duty applications.

  • Cordless Angle Grinders: Battery-powered offering the same operating properties as a corded angle grinder. These grinders are portable and offer greater safety as there are no cables to manoeuvre around objects or personnel. Ideal for DIY, workshops and fabrication applications.

  • Compressed Air Angle Grinders: Air-powered, thumb trigger controlled and generally used for light duties where more precision is required. These grinders can be small and light but remain powerful, as they do not contain heavy motor windings.

  • Die grinders are a type of hand-held power grinder used for grinding, sanding, honing or polishing material (typically metal, but also plastic or wood) that use the capability of a battery pack for great portability.

...
Lees meer Lees minder

Filters

1 - 20 van 53 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Disc Size Grinder Type Speed Corded/Cordless Voltage Rating Brushed/Brushless Motor Wattage Air Powered Weight Plug Type Length Model Number
RS-stocknr. 874-9898
Fabrikantnummer0.601.79H.002
FabrikantBosch
209,00 €
Each
Aantal stuks
125mm Angle Grinder 11500rpm Corded 230V Brushed 1.7kW - 2.4kg Type C - EuroPlug - GWS 17-125
RS-stocknr. 703-9737
Fabrikantnummer0601388106
FabrikantBosch
79,00 €
Each
Aantal stuks
115mm Angle Grinder 11000rpm Corded 230V Brushed 720W - 1.9kg Type C - EuroPlug - GWS 7-115
RS-stocknr. 764-6600
Fabrikantnummer0.601.882.M03
FabrikantBosch
155,00 €
Each
Aantal stuks
230mm Angle Grinder 6500rpm Corded 230V Brushed 2.2kW - 5.2kg Type C - EuroPlug - GWS 22-230 JH
RS-stocknr. 764-6619
Fabrikantnummer0.601.884.M03
FabrikantBosch
199,00 €
Each
Aantal stuks
230mm Angle Grinder 6500rpm Corded 230V Brushed 2.4kW - 6kg Type C - EuroPlug - GWS 24-230 JH
RS-stocknr. 874-9891
Fabrikantnummer0.601.79F.002
FabrikantBosch
182,00 €
Each
Aantal stuks
125mm Angle Grinder 11500rpm Corded 230V Brushed 1.3kW - 2.3kg Type C - EuroPlug - GWS 13-125 CIE
RS-stocknr. 764-6681
Fabrikantnummer0.601.79E.002
FabrikantBosch
162,00 €
Each
Aantal stuks
125mm Angle Grinder 11500rpm Corded 230V Brushed 1.2kW - 2.3kg Type C - EuroPlug 297mm GWS 12-125 CI
RS-stocknr. 764-6537
Fabrikantnummer0.601.893.F00
FabrikantBosch
279,00 €
Each
Aantal stuks
230mm Angle Grinder 6500rpm Corded 230V Brushed 2.4kW - 5.5kg Type C - EuroPlug - GWS 24-230 LVI
RS-stocknr. 735-8719
Fabrikantnummer0.601.822.400
FabrikantBosch
125,00 €
Each
Aantal stuks
125mm Angle Grinder 11000rpm Corded 230V Brushed 1.1kW - 2.1kg Type C - EuroPlug 22mm GWS 1100
RS-stocknr. 113-8633
FabrikantnummerGWS 12V-76
FabrikantBosch
168,90 €
Each
Aantal stuks
76mm Angle Grinder 19500rpm Cordless 10.8V Brushed - - 900g - 202mm GWS 12V-76
RS-stocknr. 764-6678
FabrikantnummerGGS 28 C
FabrikantBosch
225,00 €
Each
Aantal stuks
- Die Grinder 28000rpm Corded 230V Brushed - - - Type C - EuroPlug - -
RS-stocknr. 764-6675
FabrikantnummerGGS 28 CE
FabrikantBosch
308,21 €
Each
Aantal stuks
- Die Grinder 28000rpm Corded 230V Brushed - - - Type C - EuroPlug - -
RS-stocknr. 764-6612
FabrikantnummerGGS 28 LC
FabrikantBosch
369,00 €
Each
Aantal stuks
- Die Grinder 28000rpm Corded 230V Brushed - - - Type C - EuroPlug 375mm -
RS-stocknr. 695-7141
Fabrikantnummer0.601.893.H64
FabrikantBosch
393,66 €
Each
Aantal stuks
230mm Angle Grinder 6500rpm Corded 110V Brushed 2.4kW - 5.5kg BS 4343 - GWS 24-230LVI
RS-stocknr. 764-6527
Fabrikantnummer0.601.891.D00
FabrikantBosch
291,55 €
Each
Aantal stuks
230mm Angle Grinder 6500rpm Corded 230V Brushed 2.2kW - 5.4kg Type C - EuroPlug - GWS 22-230 LVI
RS-stocknr. 764-6331
Fabrikantnummer060179G002
FabrikantBosch
199,00 €
Each
Aantal stuks
125mm Angle Grinder 11500rpm Corded 230V Brushed 1.7kW - 2.4kg Type C - EuroPlug 311mm GWS 17-125 CI
RS-stocknr. 695-7148
Fabrikantnummer0.601.891.C70
FabrikantBosch
330,18 €
Each
Aantal stuks
230mm Angle Grinder 6500rpm Corded 240V Brushed 2.4kW - 6.6kg Type G - British 3-pin - GWS 22-230LVI
RS-stocknr. 183-3488
Fabrikantnummer0.601.7A3.200
FabrikantBosch
241,00 €
Each
Aantal stuks
- Angle Grinder - Corded 230V Brushed - - - - - -
RS-stocknr. 183-1481
Fabrikantnummer0.601.9B5.300
FabrikantBosch
204,80 €
Each
Aantal stuks
- Angle Grinder - Cordless 18V Brushed - - 1.8kg - 295mm GGS 18 V-LI
RS-stocknr. 181-6287
Fabrikantnummer0.601.790.260
FabrikantBosch
126,10 €
Each
Aantal stuks
115mm Angle Grinder - Corded 110V Brushed 900W - 2.1kg BS 4343 353mm GWS 9-115P
RS-stocknr. 182-7537
FabrikantnummerGWS 9-115 S
FabrikantBosch
123,25 €
Each
Aantal stuks
115mm Angle Grinder - Corded 230V Brushed 900W - 1.9kg Type C - EuroPlug 280mm GWS 9