Lathe Tool Holders | Insert Tools For Lathes | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Lathe Tool Holders & Inserts

    Lathe tool holders are used to secure lathe tools in place during a range of processes, including facing, threading and boring. Lathes are devices used in areas like metalworking to rotate a workpiece. Tool holders usually attach to lathes through the tool-post. Though most lathes support tool holders, not all do. Check your lathe is compatible before choosing one.

    What are the advantages of lathe tool holders?

    Lathe tool holders are usually made from a tougher material than the tool itself, meaning they can effectively support a precision cutting implement. They also offer flexibility and extended functionality. They can control the angle of the tool, extend or retract it as necessary or be spring-loaded to deflect the tool if too much force is applied.

    Why use lathe tool holders?

    There are several additional ways in which lathe tool holders allow a greater range of use of tool bits.

    • They can change the angle of the tool bit.
    • They can change the level of overhang in the tool bit.
    • They can direct fluid to the work area.
    • They may deflect the tool bit away from the piece when an excessive load is added.

    76 Producten voor Lathe Tool Holders & Inserts

    Pramet
    95°
    Lathe Insert
    CCMT
    SCLCR 09
    9.7mm
    3.97mm
    Pramet
    -
    Lathe Insert
    CCMT
    -
    6.4mm
    2.38mm
    Pramet
    95°
    Lathe Tool Holder
    PWLN(RL) EXT
    WNMG 0604
    125mm
    20mm
    Pramet
    90°
    Lathe Parting Off Insert
    LFMX
    XLCFN
    2.2mm
    -
    Pramet
    95°
    Lathe Insert
    CCMT
    SCLCR 09
    9.7mm
    3.97mm
    Pramet
    90°
    Lathe Tool Holder
    DTGNR
    TN/TNM Inserts
    125mm
    20mm
    Pramet
    93°
    Lathe Insert
    TNMG
    MTJNR
    16.5mm
    4.76mm
    Pramet
    93°
    Lathe Insert
    DCMT
    SDNCN EXT
    7.8mm
    2.38mm
    Pramet
    -
    Lathe Insert
    TPMR
    -
    16.5mm
    3.18mm
    Pramet
    95°
    Lathe Tool Holder
    SCLCR
    CC Inserts
    100mm
    8mm
    Pramet
    93°
    Lathe Insert
    TNMG
    MTJNR
    16.5mm
    4.76mm
    Pramet
    93°
    Lathe Tool Holder
    SDJCR
    DCMT 11T3
    100mm
    16mm
    Pramet
    90°
    Lathe Parting Off Insert
    LFMX
    XLCFN
    3.1mm
    -
    Pramet
    95°
    Lathe Insert
    CNMG
    DCLNR 12
    12.9mm
    4.76mm
    Pramet
    90°
    Lathe Insert
    TN UN EXT
    -
    16.5mm
    3.47mm
    Pramet
    95°
    Lathe Insert
    CNMG
    DCLNR 12
    12.9mm
    4.76mm
    Pramet
    93°
    Lathe Insert
    WNMG
    PWLNR 0604
    6.5mm
    4.76mm
    Pramet
    95°
    Lathe Tool Holder
    PWLNR
    WNMG 0604
    150mm
    25mm
    Pramet
    95°
    Lathe Insert
    CNMG
    DCLNR 12
    12.9mm
    4.76mm
    Pramet
    95°
    Lathe Insert
    CNMG
    DCLNR 12
    12.9mm
    4.76mm
    Resultaten per pagina