Specialist Drill Bits

Specialist drill bits away from the standard twist drills come in handy for tricky jobs. These drill pieces usually offer the solution with a quality finish and ease of use.


Step Drill Bits


Step drills are an efficient way of drilling multiple sized holes in a piece of work without the need to frequently change bit sizes. Their stepped cone shape allows for multiple diameters cutting surfaces on one drill bit along a short distance. This construction helps to produce cleaner holes as the bit cuts incrementally larger holes as it passes through the material.


Tile Drill Bits


Coming in a range of different shapes and sizes, specifically, the Tile Drill Bit is best used when trying to drill through tricky tile surfaces where a normal drill bit may crack and damage the tile.


Saw Drill Bits


Saw drill bits offer the professional a quick cut out of an area. A saw drill bit features specially designed teeth along the shank of the bit allowing you to cut materials such as wood, metal and plaster. Plunging the drill in allowing the teeth to start cutting, pushing the drill sideways will start the cut.


Glass Drill Bits


Coming in a range of different shapes and sizes, specifically, the Glass Drill Bit is best used when trying to drill through tricky tile surfaces where a normal drill bit may crack and damage the glass.


Cone Cutters


Cone Cutters are an efficient way of drilling multiple sized holes in a piece of work without the need to frequently change bit sizes. Their cone shape allows for cutting multiple diameters within one drill bit. The construction helps to produce cleaner holes as the bit cuts gradually larger holes as it passes through the material.


RS Components has a large range of drill bits from well-known brand EXACT, Makita and our own brand RS PRO.


...
Lees meer Lees minder

Filters

1 - 12 van 12 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Drill Bit Type Number of Steps Drill Diameter Maximum Drilling Thickness Material Minimum Head Size Maximum Head Size
RS-stocknr. 113-8667
Fabrikantnummer2608597519
FabrikantBosch
98,45 €
Each
Aantal stuks
Step Drill Bit 9 - - HSS 4mm 20mm
RS-stocknr. 113-8669
Fabrikantnummer2608597521
FabrikantBosch
180,20 €
Each
Aantal stuks
Step Drill Bit 12 - - HSS 6mm 39mm
RS-stocknr. 760-0657
Fabrikantnummer2608587155
FabrikantBosch
40,58 €
Each
Aantal stuks
Tile Drill Bit - 6mm - Diamond Tipped - -
RS-stocknr. 760-0654
Fabrikantnummer2608587156
FabrikantBosch
48,36 €
Each
Aantal stuks
Tile Drill Bit - 8mm - Diamond Tipped - -
RS-stocknr. 113-8668
Fabrikantnummer2608597520
FabrikantBosch
150,88 €
Each
Aantal stuks
Step Drill Bit 13 - - HSS 6mm 30mm
RS-stocknr. 760-0672
Fabrikantnummer2608620216
FabrikantBosch
84,27 €
Each
Aantal stuks
Tile Drill Bit - 35mm - Diamond Tipped - -
RS-stocknr. 760-0663
Fabrikantnummer2608620211
FabrikantBosch
58,49 €
Each
Aantal stuks
Tile Drill Bit - 12mm - Diamond Tipped - -
RS-stocknr. 760-0679
Fabrikantnummer2608620215
FabrikantBosch
80,18 €
Each
Aantal stuks
Tile Drill Bit - 30mm - Diamond Tipped - -
RS-stocknr. 199-1911
Fabrikantnummer2608587161
FabrikantBosch
4,87 €
Each
Aantal stuks
Tile Drill Bit - 6mm - Steel - 6mm
RS-stocknr. 760-0650
Fabrikantnummer2608620212
FabrikantBosch
62,68 €
Each
Aantal stuks
Tile Drill Bit - 15mm - Diamond Tipped - -
RS-stocknr. 760-0660
Fabrikantnummer2608620214
FabrikantBosch
76,67 €
Each
Aantal stuks
Tile Drill Bit - 25mm - Diamond Tipped - -
RS-stocknr. 760-0666
Fabrikantnummer2608620213
FabrikantBosch
74,96 €
Each
Aantal stuks
Tile Drill Bit - 21mm - Diamond Tipped - -