Hole Saws & Core Drill Bits

Hole saw and core drill bits are great for creating holes bigger than standard drill bits. Used across many applications and done more rapidly as there is less material that needs to be removed.


Pilot Drill Bits


Pilot drills are necessary before a screw is being inserted or when a hole saw is in use. Creating a pilot hole will prevent your wood from being split when screwing into it. These pilot drills can also be used as an arbor with a hole saw. This can be a great measure to eliminate any problems for your project.


An arbor or mandrill is an attachment that is used with a hole saw and power drills to cut holes in metal, plastic and wood. The arbor is made up of three sections:


An arbor is a way of temporarily securing a hole saw to a power drill to enable cutting of circular holes in metal, plastic or wood. The arbor shaft is fixed into the chuck of the power drill. The hole saw is attached to the arbor through a small hole at the centre back of the hole saw. The saw is secured to the arbor by screwing the thread at the back of the hole saw to the threaded section under the central collar.


Hole Saw Drill Bits


A Hole saw is also known as a hole cutter, it's a saw blade in a ring shape that creates a hole in the workpiece without damaging the surrounding area. Perfect for when you need to drill a hole larger than a standard drill size.


Hole Saw Sets come with different sized hole saws and different no of pieces. They also include different hole saws for a variety of materials.


...
Lees meer Lees minder

Filters

1 - 20 van 30 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Diameter Drill Bit Type Arbor Included Material Cut Depth Bimetal Number of Pieces Shank Diameter Type
RS-stocknr. 174-6852
Fabrikantnummer3004040L
FabrikantLenox
19,95 €
Each
Aantal stuks
63.5mm Hole Saw No Bi-metal - - 1 - -
RS-stocknr. 174-6855
Fabrikantnummer1768662
FabrikantLenox
116,63 €
Each
Aantal stuks
16 → 51mm Hole Saw Set Yes Bi-metal - - 8 - -
RS-stocknr. 174-6847
Fabrikantnummer3002222L
FabrikantLenox
14,15 €
Each
Aantal stuks
34.9mm Hole Saw No Bi-metal - - 1 - -
RS-stocknr. 174-6841
Fabrikantnummer3009820MMHS
FabrikantLenox
9,41 €
Each
Aantal stuks
19.8mm Hole Saw No Bi-metal - - 1 - -
RS-stocknr. 174-6805
Fabrikantnummer10507833
FabrikantLenox
66,94 €
Each
Aantal stuks
51mm Hole Saw No - - - 1 - -
RS-stocknr. 174-6804
Fabrikantnummer10507829
FabrikantLenox
49,86 €
Each
Aantal stuks
35mm Hole Saw No - - - 1 - -
RS-stocknr. 174-6856
Fabrikantnummer1768436
FabrikantLenox
129,94 €
Each
Aantal stuks
19 → 68mm Hole Saw Set Yes Bi-metal - - 9 - -
RS-stocknr. 174-6850
Fabrikantnummer3003636L
FabrikantLenox
21,82 €
Each
Aantal stuks
57.2mm Hole Saw No Bi-metal - - 1 - -
RS-stocknr. 174-6849
Fabrikantnummer3003232L
FabrikantLenox
17,47 €
Each
Aantal stuks
50.8mm Hole Saw No Bi-metal - - 1 - -
RS-stocknr. 174-6801
Fabrikantnummer10507826
FabrikantLenox
41,31 €
Each
Aantal stuks
25mm Hole Saw No Diamond - - 1 - -
RS-stocknr. 174-6842
Fabrikantnummer3001414L
FabrikantLenox
9,41 €
Each
Aantal stuks
22.2mm Hole Saw No Bi-metal - - 1 - -
RS-stocknr. 174-6858
Fabrikantnummer1768811
FabrikantLenox
29,19 €
Each
Aantal stuks
12.7mm Arbor - - 152mm - 1 - -
RS-stocknr. 174-6803
Fabrikantnummer10507828
FabrikantLenox
48,43 €
Each
Aantal stuks
32mm Hole Saw No - - - 1 - -
RS-stocknr. 174-6854
Fabrikantnummer3004848L
FabrikantLenox
21,15 €
Each
Aantal stuks
76.2mm Hole Saw No Bi-metal - - 1 - -
RS-stocknr. 174-6851
Fabrikantnummer3003838L
FabrikantLenox
21,82 €
Each
Aantal stuks
60.3mm Hole Saw No Bi-metal - - 1 - -
RS-stocknr. 174-6857
Fabrikantnummer3084712X
FabrikantLenox
17,66 €
Each
Aantal stuks
12.7mm Arbor - - - - 1 - -
RS-stocknr. 174-6802
Fabrikantnummer10507827
FabrikantLenox
44,87 €
Each
Aantal stuks
29mm Hole Saw No Diamond - - 1 - -
RS-stocknr. 174-6848
Fabrikantnummer3002424L
FabrikantLenox
15,11 €
Each
Aantal stuks
38.1mm Hole Saw No Bi-metal - - 1 - -
RS-stocknr. 174-6845
Fabrikantnummer3001919L
FabrikantLenox
13,20 €
Each
Aantal stuks
30.2mm Hole Saw No Bi-metal - - 1 - -
RS-stocknr. 174-6843
Fabrikantnummer3001616L
FabrikantLenox
12,12 €
Each
Aantal stuks
25.4mm Hole Saw No Bi-metal - - 1 - -