Drill Bits

Drill bits are cutting tools that are used to remove different types of materials to create a hole, generally always in a circular motion. Having the right size and the right type of bit is a key factor in ensuring the highest standard of work and ensures you can drill with confidence and accuracy.


Common types of drill bits



  • Twist – The most common type of drill bit and ideal for drilling wood, plastic, and metals. They are generally made from HSS and are suited to general household DIY tasks, as well as professional applications like maintenance and engineering.

  • Masonry – The TCT drill bits are the best to use when drilling brick, block, stone and mortar and are most commonly used in the construction industry. They are generally used with a hammer power tool for more effective results.

  • SDS (Slotted Drive System) – These have a special shank that fits into the chuck of an SDS power tool. The SDS system delivers a higher standard and more efficient results than a standard hammer drill when working with harder materials like concrete.

...
Lees meer Lees minder

Filters

1 - 19 van 19 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Diameter Drill Bit Type Type Material Overall Length Shank Size Series Shank Type Cutting Length Point Angle Finish
RS-stocknr. 194-7860
FabrikantnummerB-57473
FabrikantMakita
5,23 €
Each
Aantal stuks
6.5mm Twist Drill Bit - HSS-TiN 131 mm - - - - - -
RS-stocknr. 188-7136
FabrikantnummerD-09824
FabrikantMakita
5,35 €
Each
Aantal stuks
10mm Twist Drill Bit - HSS 133 mm - - - - - -
RS-stocknr. 188-7126
FabrikantnummerD-00066
FabrikantMakita
2,67 €
Each
Aantal stuks
6mm Masonry Drill Bit - Carbide Tipped 160 mm - - - - - -
RS-stocknr. 194-7858
FabrikantnummerB-57467
FabrikantMakita
5,00 €
Each
Aantal stuks
6mm Twist Drill Bit - HSS-TiN 123 mm - - - - - -
RS-stocknr. 188-7135
FabrikantnummerD-09787
FabrikantMakita
3,25 €
Each
Aantal stuks
8mm Twist Drill Bit - HSS 117 mm - - - - - -
RS-stocknr. 194-7857
FabrikantnummerB-57451
FabrikantMakita
4,87 €
Each
Aantal stuks
5.5mm Twist Drill Bit - HSS-TiN 123 mm - - - - - -
RS-stocknr. 188-7134
FabrikantnummerD-09721
FabrikantMakita
1,75 €
Each
Aantal stuks
5mm Twist Drill Bit - HSS 86 mm - - - - - -
RS-stocknr. 188-7137
FabrikantnummerD-09868
FabrikantMakita
8,00 €
Each
Aantal stuks
12mm Twist Drill Bit - HSS 151 mm - - - - - -
RS-stocknr. 188-7128
FabrikantnummerD-00119
FabrikantMakita
2,67 €
Each
Aantal stuks
7mm Masonry Drill Bit - Carbide Tipped 160 mm - - - - - -
RS-stocknr. 194-7855
FabrikantnummerB-57439
FabrikantMakita
3,71 €
Each
Aantal stuks
4.5mm Twist Drill Bit - HSS-TiN 110 mm - - - - - -
RS-stocknr. 188-7129
FabrikantnummerD-00175
FabrikantMakita
3,25 €
Each
Aantal stuks
10mm Masonry Drill Bit - Carbide Tipped 160 mm - - - - - -
RS-stocknr. 188-7132
FabrikantnummerD-06410
FabrikantMakita
18,00 €
Each
Aantal stuks
6mm Twist Drill Bit - HSS 93 mm - - - - - -
RS-stocknr. 188-7127
FabrikantnummerD-00094
FabrikantMakita
2,67 €
Each
Aantal stuks
6.5mm Masonry Drill Bit - Carbide Tipped 160 mm - - - - - -
RS-stocknr. 188-7130
FabrikantnummerD-00228
FabrikantMakita
3,83 €
Each
Aantal stuks
12mm Masonry Drill Bit - Carbide Tipped 160 mm - - - - - -
RS-stocknr. 188-7131
FabrikantnummerD-05262
FabrikantMakita
0,93 €
Each
Aantal stuks
6mm Masonry Drill Bit - Carbide Tipped 150 mm - - - - - -
RS-stocknr. 194-7856
FabrikantnummerB-57445
FabrikantMakita
4,54 €
Each
Aantal stuks
5mm Twist Drill Bit - HSS-TiN 116 mm - - - - - -
RS-stocknr. 194-7854
FabrikantnummerB-57423
FabrikantMakita
3,61 €
Each
Aantal stuks
4mm Twist Drill Bit - HSS-TiN 105 mm - - - - - -
RS-stocknr. 194-7853
FabrikantnummerB-57417
FabrikantMakita
3,25 €
Each
Aantal stuks
3.5mm Twist Drill Bit - HSS-TiN 100 mm - - - - - -
RS-stocknr. 194-7852
FabrikantnummerB-57401
FabrikantMakita
3,02 €
Each
Aantal stuks
3mm Twist Drill Bit - HSS-TiN 90 mm - - - - - -