PCB Transformers

Transformers function as current regulators to reduce or increase the voltage of alternating currents in a variety of machinery. PCB (printed circuit board) transformers are designed to work with printed circuit boards, which offer a compact and convenient way to connect electric components. 


The PCB transformer sits above the surface of the board, where it controls the voltage or current transitioning through the board. 


What are PCB transformers used for?

PCB transformers are used mainly in manufacturing processes where current regulation is needed. They're also used in computer hardware applications and consumer devices to protect them from power surges. 

 

Types of PCB transformers

PCB transformers can be recognised by their mounting capabilities. They are surface mounted or through-hole mounted. 

 
Through-hole mounted transformers have connectors or pins that can pierce through the board. They are generally used in multilayered printed circuit boards. Surface mounted transformers do not penetrate into the board itself and are therefore very compact, which makes them a popular choice for many applications. 


...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Secondary Voltage Rating Power Rating Primary Voltage Rating Number of Outputs Length Width Depth Dimensions Weight Mounting Type Minimum Temperature Efficiency Maximum Temperature Minimum Operating Frequency
RS-stocknr. 186-5341
FabrikantnummerMTPL-2516-S15V
FabrikantVishay
16,128 €
Each (In a Tray of 25)
Aantal stuks
- 150 → 300W 15V 1 30mm 26mm 17mm 30 x 26 x 17mm - Through Hole -55°C - +130°C 100kHz
RS-stocknr. 186-5342
FabrikantnummerMTPL-2516-S24V
FabrikantVishay
16,128 €
Each (In a Tray of 25)
Aantal stuks
- 150 → 300W 24V 1 30mm 26mm 17mm 30 x 26 x 17mm - Through Hole -55°C - +130°C 100kHz
RS-stocknr. 186-5532
FabrikantnummerMTPL-2516-S15V
FabrikantVishay
32,79 €
Each
Aantal stuks
- 150 → 300W 15V 1 30mm 26mm 17mm 30 x 26 x 17mm - Through Hole -55°C - +130°C 100kHz
RS-stocknr. 186-5340
FabrikantnummerMTPL-2516-S12V
FabrikantVishay
16,128 €
Each (In a Tray of 25)
Aantal stuks
- 150 → 300W 12V 1 30mm 26mm 17mm 30 x 26 x 17mm - Through Hole -55°C - +130°C 100kHz
RS-stocknr. 186-5530
FabrikantnummerMTPL-2516-S12V
FabrikantVishay
32,79 €
Each
Aantal stuks
- 150 → 300W 12V 1 30mm 26mm 17mm 30 x 26 x 17mm - Through Hole -55°C - +130°C 100kHz
RS-stocknr. 186-5534
FabrikantnummerMTPL-2516-S24V
FabrikantVishay
32,79 €
Each
Aantal stuks
- 150 → 300W 24V 1 30mm 26mm 17mm 30 x 26 x 17mm - Through Hole -55°C - +130°C 100kHz