PCB Transformers

Transformers function as current regulators to reduce or increase the voltage of alternating currents in a variety of machinery. PCB (printed circuit board) transformers are designed to work with printed circuit boards, which offer a compact and convenient way to connect electric components. 


The PCB transformer sits above the surface of the board, where it controls the voltage or current transitioning through the board. 


What are PCB transformers used for?

PCB transformers are used mainly in manufacturing processes where current regulation is needed. They're also used in computer hardware applications and consumer devices to protect them from power surges. 

 

Types of PCB transformers

PCB transformers can be recognised by their mounting capabilities. They are surface mounted or through-hole mounted. 

 
Through-hole mounted transformers have connectors or pins that can pierce through the board. They are generally used in multilayered printed circuit boards. Surface mounted transformers do not penetrate into the board itself and are therefore very compact, which makes them a popular choice for many applications. 


...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Secondary Voltage Rating Power Rating Primary Voltage Rating Number of Outputs Length Width Depth Dimensions Weight Mounting Type Minimum Temperature Efficiency Maximum Temperature Minimum Operating Frequency
RS-stocknr. 180-9294
FabrikantnummerPLT-02
FabrikantKEMET
1,86 €
Each
Aantal stuks
- - 110 V ac, 3600 V ac - 9.5mm 11.5mm 12mm 9.5 x 11.5 x 12mm 1.3g Through Hole -25°C - +100°C -
RS-stocknr. 180-9291
FabrikantnummerPLT-01
FabrikantKEMET
7,98 €
Each
Aantal stuks
- - 264 V ac, 3600 V ac - 13.5mm 12.3mm 12.5mm 13.5 x 12.3 x 12.5mm 1.8g Through Hole -25°C - +100°C -
RS-stocknr. 180-9199
FabrikantnummerPLT-01
FabrikantKEMET
4,326 €
Each (In a Box of 56)
Aantal stuks
- - 264 V ac, 3600 V ac - 13.5mm 12.3mm 12.5mm 13.5 x 12.3 x 12.5mm 1.8g Through Hole -25°C - +100°C -
RS-stocknr. 180-9200
FabrikantnummerPLT-02
FabrikantKEMET
1,824 €
Each (In a Box of 90)
Aantal stuks
- - 110 V ac, 3600 V ac - 9.5mm 11.5mm 12mm 9.5 x 11.5 x 12mm 1.3g Through Hole -25°C - +100°C -