Chassis Mounting Transformers, SolaHD, Block | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Chassis Mounting Transformers

    Chassis mounting transformers are transformers (electrical devices used to transform a high voltage to a low voltage, or vice versa) supplied with mounting devices for attachment to a chassis.

    How do chassis mounting transformers work?

    Chassis mounting transformers use magnetic induction between coils to convert current and/or voltage levels. They transform alternating current (AC) energy from one circuit to another without changing the frequency.

    They are designed for easy mounting to the chassis used to mount electrical components and are made in different sizes for use in large and small devices. Most types will have mounting holes on either the frame or brackets so they can be attached directly to the chassis.

    Transformers mount onto chassis in several different ways and are also manufactured in modular designs.

    What are chassis mounting transformers used for?

    Chassis mounting transformers are commonly used in various electromagnetic, electronic and electrical control scenarios. They have various applications including relays, pumps, speed changers and heating elements.

    347 Producten voor Chassis Mounting Transformers

    230 V ac to 415V ac
    230V ac
    50VA
    1
    Panel
    27/48Ω
    84%
    84mm
    84mm
    91mm
    84 x 84 x 91mm
    4.5mm
    1.9kg
    50Hz
    -
    -
    60Hz
    IEC 61558-2-4
    230 → 400V ac
    4 x 0-55-60V ac
    500VA
    4
    Panel Mount
    2.5/7.2Ω
    90%
    150mm
    112mm
    158mm
    150 x 112 x 158mm
    7.0 x 15mm
    7.9kg
    50Hz
    -
    -
    60Hz
    IEC 61558-2-4
    115 V ac, 230V ac
    12V ac
    20VA
    2
    Clamp Mount
    57.5+62.5Ω
    80%
    59mm
    57mm
    50mm
    59 x 57 x 50mm
    4.7 x 8.7mm
    550g
    50Hz
    -
    -
    60Hz
    IEC 61558-2-6
    230V ac
    24V ac
    50VA
    2
    Chassis
    44Ω
    84%
    79mm
    62mm
    65mm
    79 x 62 x 65mm
    4.7 x 9.5mm
    1kg
    50Hz
    -
    -
    60Hz
    IEC 61558-2-6
    230V ac
    18V ac
    200VA
    2
    Chassis
    7.2Ω
    90%
    100mm
    92mm
    82mm
    100 x 92 x 82mm
    5.5 x 8.5mm
    2.8kg
    50Hz
    -
    -
    60Hz
    IEC 61558-2-6
    208 V ac, 230 V ac, 380 V ac, 400 V ac, 415 V ac, 440 V ac, 460 V ac, 480 V ac, 500 V ac, 525 V ac, 550 V ac, 575 V ac, 600V ac
    2 x 115V ac
    630VA
    2
    Screw Mount
    1.1 - 6.7Ω
    90%
    150mm
    112mm
    158mm
    112 x 150 x 158mm
    7.0 x 15mm
    7.9kg
    50Hz
    -
    -
    60Hz
    IEC 61558-2-4
    230V ac
    6V ac, 9V ac, 12V ac, 18V ac
    100VA
    1
    Chassis
    -
    -
    89mm
    68mm
    75mm
    89 x 68 x 75mm
    2BA
    1.6kg
    50Hz
    -
    -
    60Hz
    -
    230V ac
    20V ac
    12VA
    2
    Clamp Mount
    200Ω
    87%
    59mm
    50mm
    50mm
    59 x 50 x 50mm
    4.7 x 8.7mm
    400g
    50Hz
    -
    -
    60Hz
    IEC 61558-2-6
    230V ac
    18V ac
    12VA
    2
    Clamp Mount
    200Ω
    87%
    59mm
    50mm
    50mm
    59 x 50 x 50mm
    4.7 x 8.7mm
    400g
    50Hz
    -
    -
    60Hz
    IEC 61558-2-6
    230 V ac→415V ac
    230V ac
    200VA
    1
    Panel
    4.6/11.2Ω
    90%
    108mm
    114mm
    110mm
    108 x 114 x 110mm
    6.5mm
    5kg
    50Hz
    -
    -
    60Hz
    IEC 61558-2-4
    230V ac
    12V ac
    20VA
    2
    Chassis
    120Ω
    80%
    59mm
    57mm
    50mm
    59 x 57 x 50mm
    4.7 x 8.7mm
    550g
    50Hz
    -
    -
    60Hz
    IEC 61558-2-6
    230 V ac, 245 V ac, 400 V ac, 415V ac
    55V ac
    500VA
    1
    Panel
    1.9/4.2Ω
    93%
    120mm
    143mm
    130mm
    120 x 143 x 130mm
    6.5mm
    7.5kg
    50Hz
    -
    -
    60Hz
    IEC 61558-2-4
    230 V ac, 245 V ac, 400 V ac, 415 V ac
    ±55V ac
    200VA
    1
    Panel
    -
    -
    108mm
    114mm
    110mm
    108 x 114 x 110mm
    -
    5kg
    50Hz
    -
    -
    60Hz
    -
    230V ac
    24V ac
    150VA
    2
    Chassis
    10.8Ω
    90%
    100mm
    82mm
    82mm
    100 x 82 x 82mm
    5.5 x 8.5mm
    2kg
    50Hz
    -
    -
    60Hz
    IEC 61558-2-6
    230V ac
    24V ac
    20VA
    2
    Clamp Mount
    120Ω
    80%
    59mm
    57mm
    50mm
    59 x 57 x 50mm
    4.7 x 8.7mm
    550g
    50Hz
    -
    -
    60Hz
    IEC 61558-2-6
    115 V ac, 230V ac
    15V ac
    50VA
    2
    Clamp Mount
    19.8+24.2Ω
    84%
    79mm
    62mm
    65mm
    79 x 62 x 65mm
    4.7 x 9.5mm
    1kg
    50Hz
    -
    -
    60Hz
    IEC 61558-2-6
    230 V ac, 245 V ac, 400 V ac, 415V ac
    55V ac
    1000VA
    1
    Panel
    0.54/1.4Ω
    84%
    150mm
    175mm
    155mm
    150 x 175 x 155mm
    7mm
    14.6kg
    50Hz
    -
    -
    60Hz
    IEC 61558-2-4
    230 → 400V ac
    2 x 115V ac
    500VA
    2
    DIN Rail, Panel
    2.0/4.9Ω
    90%
    120mm
    124mm
    125mm
    120 x 104 x 125mm
    5.8 x 12mm
    6.9kg
    50Hz
    -
    -
    60Hz
    IEC 61558-2-4
    230V ac
    24V ac
    12VA
    2
    Clamp Mount
    200Ω
    87%
    59mm
    50mm
    50mm
    59 x 50 x 50mm
    4.7 x 8.7mm
    400g
    50Hz
    -
    -
    60Hz
    IEC 61558-2-6
    230V ac
    30V ac
    200VA
    2
    Chassis
    7.2Ω
    90%
    100mm
    92mm
    82mm
    100 x 92 x 82mm
    5.5 x 8.5mm
    2.8kg
    50Hz
    -
    -
    60Hz
    IEC 61558-2-6
    Resultaten per pagina