Solar Panels, Photovoltaic (PV) Panels | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Solar Panels

    Photovoltaic (PV) is the term related to the conversion of light into electricity using semiconducting materials that exhibit the photovoltaic effect. A typical use of this technology is solar panels which comprise of solar cells that generate solar power. They can be installed on south-facing roofs, walls or on the ground, and can be fixed or have a solar tracker that follows the sun across the sky. The installation of solar panels is highly beneficial for both private and commercial users as the solar energy turned into electricity can be sold to the energy supplier. The feed-in tariff can reduce energy bills and cost of solar panel installation.

    The advantage of this type of energy source is that it is clean energy, so generates no pollution and no greenhouse gas emissions. It is however dependent on direct sunlight so around 10% to 25% is lost when a tracking system is not used.

    How Does a Solar Panel Work?

    The solar cells within a solar panel produce direct current electricity from sunlight. The solar panels consist of several solar cells which contain layers of photovoltaic material, usually silicon. When sunlight shines on the cells they create an electric field across the layers. The more sunlight there is, the more electricity is produced.

    Solar inverters are then used to change the electric current from DC to AC. The electricity is then sent using copper solar cables which connect modules, arrays, and subfields.

    What are typical applications of solar panels?

    Most photovoltaic solar panels are used for grid-connected power generation, however, they can also be used on:

    • Boats
    • Roadside emergency telephones
    • Electric cars

    How much energy can solar panels generate?

    Photovoltaic solar panels can often be seen on the rooftops of houses. Typically, residential rooftop systems generate around 5 kWh to 10 kWh of energy whereas commercial rooftop systems can generate several hundred kilowatts. Rural villages in developing countries which do not have access to grid power are also using solar panels to create solar farms.

    69 Producten voor Solar Panels

    € 42,076
    Per stuk (in een verpakking 5)
    RS PRO
    10W
    22V
    36
    -
    10W
    Polycrystalline
    17%
    397 x 280 x 25mm
    25mm
    397mm
    +85°C
    -40°C
    280mm
    Renewable energy solution
    Yes
    € 67,47
    Per stuk (in een verpakking 5)
    RS PRO
    20W
    22V
    36
    -
    20W
    Polycrystalline
    17%
    540 x 278 x 25mm
    25mm
    638mm
    +85°C
    -40°C
    278mm
    Renewable energy solution
    Yes
    € 190,97
    Per stuk
    RS PRO
    5W
    22V
    36
    -
    5W
    Polycrystalline
    17%
    250 x 200 x 25mm
    25mm
    250mm
    +85°C
    -40°C
    200mm
    Renewable energy solution
    Yes
    € 380,08
    Per stuk
    RS PRO
    10W
    22V
    36
    -
    10W
    Polycrystalline
    17%
    397 x 280 x 25mm
    25mm
    397mm
    +85°C
    -40°C
    280mm
    Renewable energy solution
    Yes
    € 21,088
    Per stuk (in een verpakking 5)
    RS PRO
    5W
    22V
    36
    -
    5W
    Polycrystalline
    17%
    250 x 200 x 25mm
    25mm
    250mm
    +85°C
    -40°C
    200mm
    Renewable energy solution
    Yes
    € 320,955
    Per stuk (in een verpakking 2)
    RS PRO
    80W
    21.6V
    36
    -
    80W
    Polycrystalline
    17%
    885 x 665 x 3mm
    3mm
    885mm
    +80°C
    -40°C
    665mm
    Renewable energy solution
    Yes
    € 189,034
    Per stuk (in een verpakking 5)
    RS PRO
    60W
    22V
    36
    -
    60W
    Polycrystalline
    17%
    685 x 670 x 35mm
    35mm
    685mm
    +85°C
    -40°C
    670mm
    Renewable energy solution
    Yes
    € 66,51
    Per stuk
    RS PRO
    5W
    21.6V
    36
    -
    5W
    Polycrystalline
    17%
    250 x 240 x 3mm
    3mm
    240mm
    +80°C
    -40°C
    250mm
    Renewable energy solution
    Yes
    € 88,69
    Per stuk
    RS PRO
    10W
    21.6V
    36
    -
    10W
    Polycrystalline
    17%
    380 x 250 x 4mm
    4mm
    380mm
    +80°C
    -40°C
    250mm
    Renewable energy solution
    Yes
    € 238,89
    Per stuk (in een verpakking 2)
    RS PRO
    80W
    22V
    36
    -
    80W
    Polycrystalline
    17%
    670 x 815 x 35mm
    35mm
    670mm
    +85°C
    -40°C
    815mm
    Renewable energy solution
    Yes
    € 132,87
    Per stuk
    RS PRO
    20W
    21.6V
    36
    -
    20W
    Polycrystalline
    17%
    505 x 345 x 3mm
    3mm
    505mm
    +80°C
    -40°C
    345mm
    Renewable energy solution
    Yes
    € 95,556
    Per stuk (in een verpakking 5)
    RS PRO
    30W
    22V
    36
    -
    30W
    Polycrystalline
    17%
    660 x 380 x 25mm
    25mm
    660mm
    +85°C
    -40°C
    380mm
    Renewable energy solution
    Yes
    € 332,65
    Per stuk
    RS PRO
    60W
    21.78V
    36
    -
    60W
    Polycrystalline
    17%
    1450 x 315 x 3mm
    3mm
    1.45m
    +80°C
    -40°C
    315mm
    Renewable energy solution
    Yes
    € 451,39
    Per stuk
    RS PRO
    80W
    21.6V
    36
    -
    80W
    Polycrystalline
    17%
    885 x 665 x 3mm
    3mm
    885mm
    +80°C
    -40°C
    665mm
    Renewable energy solution
    Yes
    Seeed Studio
    0.5W
    8.2V
    -
    -
    -
    Solar Panel Kit
    -
    70 x 55 x 3mm
    3mm
    70mm
    -
    -
    55mm
    Renewable energy solution
    Yes
    € 16,48
    Per stuk
    RS PRO
    1.5W
    6V
    24
    -
    1.5W
    Polycrystalline
    17%
    189 x 139 x 2mm
    2mm
    189mm
    +60°C
    -40°C
    139mm
    Renewable energy solution
    Yes
    Seeit
    20W
    12V
    36
    18Ah
    20W
    Monocrystalline
    -
    -
    -
    -
    -
    -
    -
    Renewable energy solution
    Yes
    Seeit
    20W
    12V
    -
    -
    50W
    Photovoltaic Solar Panel
    -
    -
    -
    -
    -
    -
    -
    Renewable energy solution
    Yes
    € 121,898
    Per stuk (in een verpakking 5)
    RS PRO
    20W
    21.6V
    36
    -
    20W
    Polycrystalline
    17%
    505 x 345 x 3mm
    3mm
    505mm
    +80°C
    -40°C
    345mm
    Renewable energy solution
    Yes
    € 78,58
    Per stuk (in een verpakking 5)
    RS PRO
    10W
    21.6V
    36
    -
    10W
    Polycrystalline
    17%
    390 x 250 x 3mm
    3mm
    390mm
    +80°C
    -40°C
    250mm
    Renewable energy solution
    Yes
    Resultaten per pagina