Pressure Gauges

"

Pressure gauges are analogue instruments used to measure the pressure or vacuum within a fluid power system. Gauges are installed at any point within a machine where the pressure needs to be measured. By monitoring the pressure within a system, you can prevent damage or downtime caused by spikes in pressure.

Analogue pressure gauges display pressure on a dial. The needle is controlled by a spring or a tube that changes according to the pressure. It is important to ensure that your dial can read the pressure range within your system. Some pressure gauges can read up to 5000 psi or 7500 psi. Pressure scale range is also measured in "bar".

RS Components offer an extensive range of highly accurate pressure gauges from industry-leading brands including Bourdon, Fluke, WIKA, Druck, and of course RS PRO.

Need Calibration?

Calibration of your pressure gauge will ensure the instrument is operating correctly and within the manufacturer's specifications. Calibrated gauges will measure within the desired range and provide accurate readings. For more information on this, we offer in-house calibration services if required.

Other things to consider when choosing a pressure gauge include the operating temperature and the accuracy of the reading. Most gauges are mounted on a threaded connection, such as G 1/4 or BSP 3/8.

What are pressure gauges made from?

Most standard pressure gauges are made from stainless steel or brass. However, there are lightweight alternatives such as plastic or aluminium options.

Where are pressure gauges used?

Pressure gauges are used in a wide range of industrial applications where it is necessary to measure the pressure is within normal limits. Some of the most common are:

  • Air conditioning systems
  • Heating systems
  • Compressors
  • Medical engineering
  • Operating machinery
  • Hydraulics systems
"

...
Lees meer Lees minder

Filters

1241 - 1260 van 1300 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Minimum Pressure Measurement Maximum Pressure Measurement Pressure Gauge Type Gauge Outside Diameter Connection Size Best Accuracy Calibrated Case Material Minimum Operating Temperature Maximum Operating Temperature Model Number p Interface Type
RS-stocknr. 192-6444
FabrikantnummerMEX5D30B24
FabrikantBourdon
130,55 €
Each
Aantal stuks
0bar 16bar Bottom Entry 100mm - ± 1.0% RSCAL Stainless Steel -20°C +70°C - -
RS-stocknr. 447-9012
Fabrikantnummer7833926
FabrikantWIKA
12,47 €
Each
Aantal stuks
0bar 1.6bar Bottom Entry 50mm - ± 2.5% - Plastic -40°C +60°C - -
Nieuw
RS-stocknr. 219-0859
Fabrikantnummer9476709
FabrikantWIKA
62,38 €
Each
Aantal stuks
0bar 60bar Bottom Entry 63mm G 1/4 - - - - - - -
RS-stocknr. 192-6016
FabrikantnummerG46-10-01
FabrikantSMC
114,88 €
Each
Aantal stuks
0MPa 1MPa Back Side 42.5mm - ± 3% UKAS Die Cast Aluminium - - - -
RS-stocknr. 879-5611
Fabrikantnummer8735999
FabrikantWIKA
31,78 €
Each
Aantal stuks
- 15psi Bottom Entry 63mm - ± 3% - Polished Brass -40°C +60°C - -
RS-stocknr. 202-3065
FabrikantnummerPAGN-40-16-P10
FabrikantFesto
12,12 €
Each
Aantal stuks
0bar 16bar Pneumatic 40mm - - - - - - - -
RS-stocknr. 879-4778
Fabrikantnummer9852344
FabrikantWIKA
50,58 €
Each
Aantal stuks
- - Bottom Entry 63mm - ± 1.5% - Black Painted Steel -20°C +60°C - -
RS-stocknr. 822-4015
Fabrikantnummer18-013-013
FabrikantIMI Norgren
21,38 €
Each
Aantal stuks
0bar 10bar Back Entry 50mm - ± 2.5% - ABS, Stainless Steel, Steel -40°C +65°C - -
RS-stocknr. 192-6055
Fabrikantnummer9318259
FabrikantWIKA
123,47 €
Each
Aantal stuks
- 1500psi Back Entry 63mm - ± 2/1/2% RSCAL Forged Brass -20°C +60°C - -
RS-stocknr. 136-5221
FabrikantnummerMIT3D20B59
FabrikantBourdon
17,00 €
Each
Aantal stuks
-1bar 0bar Bottom Entry 63mm G 1/4 ± 2.5% - Stainless Steel -10°C +70°C - -
Nieuw
RS-stocknr. 219-0678
Fabrikantnummer9020829
FabrikantWIKA
65,06 €
Each
Aantal stuks
0bar 1.6bar Bottom Entry 100mm - - - - - - - -
RS-stocknr. 192-6400
Fabrikantnummer1613008
FabrikantSferaco
127,27 €
Each
Aantal stuks
0bar 25bar Bottom Entry 63mm G 1/4 - UKAS Stainless Steel - - - -
RS-stocknr. 849-9966
FabrikantnummerG46-P10-02-X30
FabrikantSMC
12,51 €
Each
Aantal stuks
0MPa 1MPa Back Side 42.5mm - ± 3% - Die Cast Aluminium - - - -
Nieuw
RS-stocknr. 220-7956
FabrikantnummerMEX2-D50.B19
FabrikantBourdon
75,40 €
Each
Aantal stuks
0bar 4bar Bottom Entry 68mm 1/4 NPT - - - - - - -
Nieuw
RS-stocknr. 219-0805
Fabrikantnummer9084002
FabrikantWIKA
5,90 €
Each
Aantal stuks
0bar 100bar Back Entry 63mm G 1/4 - - - - - - -
Nieuw
RS-stocknr. 221-7384
Fabrikantnummer9877771
FabrikantWIKA
133,47 €
Each
Aantal stuks
0bar 0.6bar Bottom Entry 101mm - - - - - - - -
RS-stocknr. 192-6387
FabrikantnummerMIT3D22B31
FabrikantBourdon
125,92 €
Each
Aantal stuks
0bar 100bar Bottom Entry 63mm G 1/4 ± 2.5% UKAS Stainless Steel -10°C +70°C - -
RS-stocknr. 202-3034
FabrikantnummerMA-23-6-R1/8
FabrikantFesto
11,81 €
Each
Aantal stuks
0bar 6bar Pneumatic 23mm - - - - - - - -
RS-stocknr. 192-6440
Fabrikantnummer18-013-989
FabrikantIMI Norgren
127,08 €
Each
Aantal stuks
0bar 10bar Back Entry 40mm - ± 2.5% UKAS ABS, Stainless Steel, Steel -40°C +65°C - -
RS-stocknr. 879-5804
Fabrikantnummer9318097
FabrikantWIKA
59,13 €
Each
Aantal stuks
- 30psi Bottom Entry 63mm - ± 2% - Forged Brass -20°C +60°C - -