Pressure Gauges

Pressure gauges are analogue instruments used to measure the pressure or vacuum within a fluid power system. Gauges are installed at any point within a machine where the pressure needs to be measured. By monitoring the pressure within a system you are able to prevent damage or down-time caused by spikes in pressure.

Analogue pressure gauges display pressure on a dial. The needle is controlled by a spring or a tube which changes according to the pressure. It is important to ensure that your dial is capable of reading the pressure range within your system. Some pressure gauges can read up to 5000 psi or 7500 psi. Pressure scale range is also measured in "bar".

Other things to consider when choosing a pressure gauge include the operating temperature and the accuracy of the reading. Most gauges are mounted on a threaded connection, such as G 1/4 or BSP 3/8.

What are pressure gauges made from?

Most standard pressure gauges are made from stainless steel or brass. However, there are lightweight alternatives such as plastic or aluminium options.

Where are pressure gauges used?

  • Air conditioning systems
  • Heating systems
  • Compressors
  • Medical engineering
  • Operating machinery
  • Hydraulics systems

...
Lees meer Lees minder

Filters

861 - 880 van 1241 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Minimum Pressure Measurement Maximum Pressure Measurement Pressure Gauge Type Gauge Outside Diameter Connection Size Best Accuracy Calibrated Case Material Minimum Operating Temperature Maximum Operating Temperature Model Number p Interface Type
Nieuw
RS-stocknr. 219-0623
Fabrikantnummer9010521
FabrikantWIKA
53,56 €
Each
Aantal stuks
0bar 6bar Bottom Entry 100mm - - - - - - - -
RS-stocknr. 192-6163
Fabrikantnummer9834057
FabrikantWIKA
186,73 €
Each
Aantal stuks
- 400psi Bottom Entry 114.3mm - ± 0.5% RSCAL PBTP -20°C +65°C - -
RS-stocknr. 184-6074
FabrikantnummerMEX3D20B19
FabrikantBourdon
46,26 €
Each
Aantal stuks
0bar 4bar Bottom Entry 63mm G 1/4 ± 1.6% - Stainless Steel -20°C +70°C - -
RS-stocknr. 192-6384
FabrikantnummerMIT3D22B33
FabrikantBourdon
125,92 €
Each
Aantal stuks
0bar 160bar Bottom Entry 63mm G 1/4 ± 2.5% UKAS Stainless Steel -10°C +70°C - -
RS-stocknr. 192-6242
FabrikantnummerMAT5D30B22
FabrikantBourdon
76,11 €
Each
Aantal stuks
0bar 10bar Bottom Entry 100mm - ± 2.5% RSCAL Black Painted Steel -20°C +70°C - -
RS-stocknr. 798-8755
FabrikantnummerFLUKE-700RG05
FabrikantFluke
908,00 €
Each
Aantal stuks
-0.97bar 2bar Pneumatic 114mm 1/4in ±0.04% - Cast ZnAl 0°C +50°C - -
RS-stocknr. 879-7279
Fabrikantnummer9831784
FabrikantWIKA
71,30 €
Each
Aantal stuks
- - Bottom Entry 63mm - ± 2/1/2% - 304 Stainless Steel -20°C +60°C - -
RS-stocknr. 204-0115
FabrikantnummerVAM-63-V1/0-R1/4-E-RG
FabrikantFesto
29,47 €
Each
Aantal stuks
- 0bar Vacuum 63mm - - - - - - - -
RS-stocknr. 879-5775
Fabrikantnummer9318151
FabrikantWIKA
56,48 €
Each
Aantal stuks
- 30psi Bottom Entry 63mm - ± 2% - Forged Brass -20°C +60°C - -
Nieuw
RS-stocknr. 219-0636
Fabrikantnummer9013644
FabrikantWIKA
5,53 €
Each
Aantal stuks
0bar 1bar Bottom Entry 63mm G 1/4 - - - - - - -
RS-stocknr. 192-6186
Fabrikantnummer9690225
FabrikantWIKA
118,10 €
Each
Aantal stuks
- 60psi Back Entry 40mm - ± 3% UKAS Black ABS -40°C +60°C - -
RS-stocknr. 879-5012
Fabrikantnummer52419096
FabrikantWIKA
25,57 €
Each
Aantal stuks
- 7500psi - 63mm - ± 2/1/2% - 304 Stainless Steel -20°C +60°C - -
Nieuw
RS-stocknr. 219-0870
Fabrikantnummer9518169
FabrikantWIKA
48,03 €
Each
Aantal stuks
0bar -1/+3bar Bottom Entry 63mm G 1/4 - - - - - - -
RS-stocknr. 135-6891
Fabrikantnummer46885356
FabrikantWIKA
970,11 €
Each
Aantal stuks
0bar 10bar Bottom Entry 100mm 1/2in ±0.05% - Die Cast Aluminium -10°C +50°C - -
RS-stocknr. 192-6273
FabrikantnummerMEX5D30B26
FabrikantBourdon
174,05 €
Each
Aantal stuks
0bar 25bar Bottom Entry 100mm - ± 1.0% UKAS Stainless Steel -20°C +70°C - -
RS-stocknr. 136-5198
FabrikantnummerMIT3D22B27
FabrikantBourdon
20,20 €
Each
Aantal stuks
0bar 40bar Bottom Entry 63mm G 1/4 ± 2.5% - Stainless Steel -10°C +70°C - -
RS-stocknr. 192-6427
FabrikantnummerMIT3D20B20
FabrikantBourdon
122,30 €
Each
Aantal stuks
0bar 6bar Bottom Entry 63mm G 1/4 ± 2.5% UKAS Stainless Steel -10°C +70°C - -
RS-stocknr. 192-6223
Fabrikantnummer9767991
FabrikantWIKA
124,52 €
Each
Aantal stuks
- - Bottom Entry 100mm - ± 3% UKAS Black ABS -40°C +60°C - -
RS-stocknr. 184-6102
FabrikantnummerMTR1F50B94
FabrikantBourdon
20,50 €
Each
Aantal stuks
0bar 11bar Back Entry 40mm - ± 1.6% - Stainless Steel -40°C +60°C - -
Nieuw
RS-stocknr. 219-0805
Fabrikantnummer9084002
FabrikantWIKA
5,90 €
Each
Aantal stuks
0bar 100bar Back Entry 63mm G 1/4 - - - - - - -