Hydraulic Hand Pumps | Hydraulic Manual Pump | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Hydraulic Hand Pumps

    Hydraulic hand pumps do not need electric power to enable them to operate meaning you can work independently from a power source making them extremely portable. These hand pumps manually transfer fluids and are a practical and cost effective solution for various applications including filling, pressure testing and hydro test. These manual pumps can be single acting (displacement in on the forward stroke) or double acting (displaces liquid on forward and return stoke).

    RS have a great range of hydraulic equipment including hydraulic hand pumps which contain models suitable for a variety of requirements, offering variations in liquid volume displaced versus the measured effort of operating the handle. These hydraulic hand pumps are available in various pump styles and flow rates with pressure options suited to different applications.

    How Do They Work?

    Hydraulic hand pumps contain a reservoir of fluid that is typically activated by a lever. When the lever is pumped ’downward’ it generates pressure on the fluid which leads to it being displaced through the outlet. When the lever is pumped up it ’sucks in’ water from the inlet, resetting the reservoir for the next activation. Hydraulic hand pumps contain safeguard valves that prevent fluid being sucked back in through the outlet. Many hydraulic hand pumps are known as ’double action’ which means force is generated on both the up and down stroke of the lever, for more efficiency.

    Hydraulic Hand Pumps Features and Benefits:

    • Easy to operate, no need for a power source
    • Durable
    • Low Maintenance
    • Portable
    • Cost effective and practical
    • Single speed or Two speed
    • Single acting or double acting hand pumps

    36 Producten voor Hydraulic Hand Pumps

    700 bar
    Single
    Hand
    0.901L
    25.4mm
    -
    2.47cm³
    38.6kg
    -
    4.5kg
    157mm
    127mm
    533mm
    700 bar
    Two
    Hand
    0.901L
    25.4mm
    11.26 cm³L
    2.47cm³
    42.2kg
    -
    4.5kg
    157mm
    127mm
    533mm
    € 91,36
    Per stuk
    -
    -
    Hand
    -
    -
    210L
    -
    -
    -
    -
    -
    -
    -
    € 104,59
    Per stuk
    -
    -
    Hand
    -
    -
    400ml
    400 ml
    -
    -
    2.5kg
    -
    -
    1.3m
    700 bar
    Two
    Hand
    0.901L
    25.4mm
    11.26cm³
    2.47cm³
    42.2kg
    -
    4.5kg
    157mm
    127mm
    533mm
    € 128,51
    Per stuk
    -
    -
    Hand
    -
    -
    250ml
    -
    -
    350 x 160 x 120mm
    5.2kg
    120mm
    160mm
    350mm
    700 bar
    Two
    Hand
    0.327L
    12.7mm
    3.62cm³
    0.9cm³
    32.7kg
    -
    2.5kg
    137mm
    127mm
    310mm
    700 bar
    Two
    Hand
    0.901L
    25.4mm
    11.26cm³
    2.47cm³
    42.2kg
    -
    4.5kg
    157mm
    127mm
    533mm
    Hi-Force
    700 bar
    Single
    Hand
    1.0L
    250mm
    2.4cm³
    -
    50kg
    560 x 145 x 135mm
    5.6kg
    135mm
    145mm
    560mm
    € 898,42
    Per stuk
    700 bar
    -
    Foot
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    700 bar
    Two
    Hand
    0.901L
    25.4mm
    11.26cm³
    2.47cm³
    42.2kg
    -
    4.5kg
    157mm
    127mm
    533mm
    Enerpac
    700 bar
    Single
    Hand
    327cm³
    12.7mm
    -
    0.9cm³
    32.7kg
    336 x 95 x 143mm
    2.4kg
    143mm
    95mm
    336mm
    SKF
    3000 bar
    Single
    Hand
    0.2L
    -
    0.00023L
    -
    -
    530 x 85 x 180mm
    2.2kg
    -
    -
    -
    Enerpac
    700 bar
    Single
    Hand
    901cm³
    25.4mm
    -
    2.47cm³
    38.6kg
    533 x 120 x 177mm
    4.1kg
    177mm
    120mm
    533mm
    Facom
    700 bar
    -
    Hand
    0.6L
    154mm
    -
    -
    -
    -
    -
    -
    -
    -
    Hi-Force
    700 bar
    Two
    Hand
    2.3L
    -
    11.7cm³
    2.1cm³
    38kg
    560 x 145 x 135mm
    10.5kg
    135mm
    145mm
    560mm
    Enerpac
    700 bar
    Two
    Hand
    2200cm³
    25.4mm
    16.22cm³
    2.46cm³
    47kg
    539 x 146 x 174mm
    10.9kg
    174mm
    146mm
    539mm
    Facom
    700 bar
    -
    Hand
    0.27L
    122mm
    -
    -
    -
    -
    -
    -
    -
    -
    Enerpac
    700 bar
    Two
    Hand
    10t
    54mm
    -
    -
    -
    -
    -
    121mm
    -
    -
    Enerpac
    700 bar
    Two
    Hand
    901cm³
    25.4mm
    11.26cm³
    2.47cm³
    42.2kg
    533 x 120 x 177mm
    4.1kg
    177mm
    120mm
    533mm
    Resultaten per pagina