High Pressure Hydraulic Cylinders

High pressure hydraulic cylinders, also known as hydraulic motors, are popular components within a hydraulic system. High pressure hydraulic cylinders are used where a strong push or pull force is required within a system. Hydraulic cylinders are essentially a linear actuator which generates a force.

Parts of a high pressure hydraulic cylinder:

  • Cylinder
  • Cylinder rod
  • Piston
  • Piston Rod
  • Seals
  • Mounting method (such as a threaded end)

Things to consider when choosing a high pressure hydraulic cylinder:

  • Capacity - this is the force of the cylinder, given in tonnes.
  • Stroke - the length that the piston rod can travel in and out, given in mm.
  • Operating pressure - the maximum operating pressure is given in psi or bar.
  • Single/Double acting - single-acting cylinders produce a force in one direction while double-acting cylinders produce a force in extending and retracting directions

Where are high pressure cylinders used?

These hydraulic cylinder are designed for applications with higher pressures. High pressure hydraulic cylinders can be found in systems which have bends or tilted pipes which require additional linear force.

High pressure hydraulic cylinders are commonly used in construction machinery and manufacturing.


...
Lees meer Lees minder

Filters

41 - 60 van 65 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Capacity Stroke Closed Height Extended Height Cylinder Effective Area Oil Capacity Outside Diameter Maximum Operating Pressure Weight Centre Hole Diameter Single/Double Acting
RS-stocknr. 283-1014
FabrikantnummerRSM500
FabrikantEnerpac
810,00 €
Each
Aantal stuks
RSM 45t 16mm 66mm 82mm 62.1cm² 99cm³ 140 x 114mm 700bar 6.8kg - Single
RS-stocknr. 807-918
FabrikantnummerHSS52
FabrikantHi-Force
324,62 €
Each
Aantal stuks
HSS 4.5t 50mm 132mm 182mm 14.4cm² 32cm³ 38mm 700bar 1.2kg - Single
RS-stocknr. 807-952
FabrikantnummerHSS102
FabrikantHi-Force
334,32 €
Each
Aantal stuks
HSS 10t 56mm 131mm 187mm 14.4cm² 81cm³ 57mm 700bar 2.4kg - Single
RS-stocknr. 283-0869
FabrikantnummerRC106
FabrikantEnerpac
487,00 €
Each
Aantal stuks
RC 10t 156mm 247mm 403mm 14.5cm² 226cm³ 57mm 700bar 4.4kg - Single
RS-stocknr. 807-968
FabrikantnummerHSS104
FabrikantHi-Force
388,04 €
Each
Aantal stuks
HSS 10t 100mm 175mm 275mm 14.4cm² 144cm³ 57mm 700bar 3kg - Single
RS-stocknr. 122-2306
FabrikantnummerRC506
FabrikantEnerpac
1.495,00 €
Each
Aantal stuks
RC 50t 159mm 282mm 441mm 71.2cm² 1131cm³ 5in 10000 psi 23.1kg - Single
RS-stocknr. 200-8775
FabrikantnummerHVL10
FabrikantHi-Force
310,22 €
Each
Aantal stuks
HVL 10t 6mm 28mm 34mm 14.4cm² 9cm³ 87mm 700bar 1.6kg - Single
RS-stocknr. 808-113
FabrikantnummerHHS102
FabrikantHi-Force
625,61 €
Each
Aantal stuks
HHS 11t 50mm 140mm 190mm 15.8cm² 79cm³ 51mm 700bar 3kg 38mm Single
RS-stocknr. 807-980
FabrikantnummerHSS1010
FabrikantHi-Force
589,00 €
Each
Aantal stuks
HSS 10t 250mm 325mm 575mm 14.4cm² 361cm³ 57mm 700 bar 5.4kg - Single
RS-stocknr. 283-0780
FabrikantnummerRC50
FabrikantEnerpac
303,00 €
Each
Aantal stuks
RC 5t 16mm 41mm 57mm 6.5cm² 10cm³ 58mm 700bar 1kg - Single
RS-stocknr. 903-3589
FabrikantnummerRC252
FabrikantEnerpac
653,00 €
Each
Aantal stuks
RC 25t 50mm 165mm 215mm 33.2cm² 166cm³ - 700bar 6.4kg - Single
RS-stocknr. 808-012
FabrikantnummerHLS101
FabrikantHi-Force
335,42 €
Each
Aantal stuks
HLS 10t 40mm 95mm 135mm 14.4cm² 58cm³ 2.76in 10000 psi 2.4kg - Single
RS-stocknr. 122-2300
FabrikantnummerSCR154H
FabrikantEnerpac
1.477,00 €
Each
Aantal stuks
SC 15t 101mm 200mm 301mm - - - 700bar - - Single
RS-stocknr. 283-0803
FabrikantnummerRC53
FabrikantEnerpac
379,00 €
Each
Aantal stuks
RC 5t 76mm 165mm 241mm 6.5cm² 50cm³ 38mm 700bar 1.5kg - Single
RS-stocknr. 200-8804
FabrikantnummerHVL30
FabrikantHi-Force
498,71 €
Each
Aantal stuks
HVL 32t 6mm 34mm 40mm 45.6cm² 27cm³ 120mm 700bar 3kg - Single
RS-stocknr. 807-946
FabrikantnummerHSS55
FabrikantHi-Force
395,37 €
Each
Aantal stuks
HSS 4.5t 125mm 207mm 332mm 14.4cm² 80cm³ 38mm 700bar 1.8kg - Single
RS-stocknr. 807-996
FabrikantnummerHSS256
FabrikantHi-Force
739,25 €
Each
Aantal stuks
HSS 25t 150mm 273mm 423mm 34.9cm² 524cm³ 86mm 700bar 9.6kg - Single
RS-stocknr. 808-040
FabrikantnummerHLS502
FabrikantHi-Force
542,62 €
Each
Aantal stuks
HLS 50t 60mm 126mm 186mm 71.3cm² 428cm³ 5in 10000 psi 10.4kg - Single
RS-stocknr. 122-2304
FabrikantnummerSCH302H
FabrikantEnerpac
1.857,00 €
Each
Aantal stuks
SC 30t 64mm 178mm 242mm - - - 700bar - - Single
RS-stocknr. 807-974
FabrikantnummerHSS106
FabrikantHi-Force
441,34 €
Each
Aantal stuks
HSS 10t 150mm 225mm 375mm 14.4cm² 217cm³ 57mm 700bar 4.2kg - Single