Solenoid Valves

Solenoid valves are electromechanically operated valves and are used to control the rate of flow in fluid or air powered systems and are quite often just referred to as just ’solenoids’. With automatic operation, solenoid valves are incredibly useful to engineers as they remove the need to manually operate valves. Solenoid valves are most commonly found in fluidics, fluid power pneumatic and hydraulic systems. They are normally constructed from robust materials such as stainless steel, aluminium, brass or plastic.

Uses of solenoid valves:
Solenoid valves are versatile and can be used to distribute fluids, mix fluids, shut off fluids or release them. Solenoid valves can be used with fluid power pneumatic and hydraulic systems to control larger industrial valves, fluid power motors or cylinders. They can even be found in domestic appliances within the home, such as dishwashers or washing machines. The valve can control the water entering the device.

Benefits
  • Automatic operation
  • Fast switching ability
  • Instant reaction time
  • Safe switching
  • Highly reliable
  • Can lead to a reduction of energy usage compared to a direct acting valve

...
Lees meer Lees minder

Filters

1 - 20 van 274 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Supply Voltage Number of Ports Operation Connection Connection Size Default Valve Position Suitable Applications Type Orifice Diameter Body Material Maximum Working Pressure Operating Temperature Range Minimum Operating Temperature Maximum Operating Temperature
RS-stocknr. 804-1964
Fabrikantnummer221621
FabrikantBurkert
84,40 €
Each
Aantal stuks
230 V ac 2 Pilot 3/4 in G Female 3/4in NC Liquid 2/2 13mm Brass 10 bar -10 → +80 °C -10°C +80°C
RS-stocknr. 337-5537
Fabrikantnummer143490
FabrikantBurkert
86,34 €
Each
Aantal stuks
230 V ac 2 - 1/2 in G Female 1/2in NO Compressed Air, Gas, Hydraulic Oil, Neutral Liquid 2/2 8mm Brass 16 bar -10 → +55 °C -10°C +55°C
RS-stocknr. 804-1939
Fabrikantnummer221606
FabrikantBurkert
70,69 €
Each
Aantal stuks
24 V dc 2 Pilot 1/2 in G Female 1/2in NC Liquid 2/2 10mm Brass 10 bar -10 → +80 °C -10°C +80°C
RS-stocknr. 307-0018
Fabrikantnummer134240
FabrikantBurkert
62,46 €
Each
Aantal stuks
24 V dc 2 Direct 1/8 in G Female 1/8in NC Liquid, Neutral Gas 2/2 2.5mm Brass 10 bar -10 → +55 °C -10°C +55°C
RS-stocknr. 313-1949
Fabrikantnummer134084
FabrikantBurkert
42,97 €
Each
Aantal stuks
24 V dc 2 Direct M5 Metric Female M5 NC Liquid, Neutral Gas, Technical Vacuum 2/2 1.2mm Brass 12 bar Maximum of +55 °C - +55°C
RS-stocknr. 306-9939
Fabrikantnummer125304
FabrikantBurkert
71,17 €
Each
Aantal stuks
230 V ac 2 Direct 1/4 in G Female 1/4in NC Liquid, Neutral Gas 2/2 3mm Brass 10 bar -10 → +55 °C -10°C +55°C
RS-stocknr. 804-1970
Fabrikantnummer221633
FabrikantBurkert
107,30 €
Each
Aantal stuks
230 V ac 2 Pilot 3/4 in G Female 3/4in NC Liquid 2/2 20mm Brass 10 bar -10 → +80 °C -10°C +80°C
RS-stocknr. 804-1945
Fabrikantnummer221602
FabrikantBurkert
84,70 €
Each
Aantal stuks
24 V dc 2 Pilot 1/2 in G Female 1/2in NC Liquid 2/2 13mm Brass 10 bar -10 → +80 °C -10°C +80°C
RS-stocknr. 804-2002
Fabrikantnummer221732
FabrikantBurkert
185,06 €
Each
Aantal stuks
230 V ac 2 Pilot 1-1/4 in G Female 1-1/4 in NC Liquid 2/2 25mm Brass 10 bar -10 → +80 °C -10°C +80°C
RS-stocknr. 440-802
Fabrikantnummer078559
FabrikantBurkert
161,52 €
Each
Aantal stuks
230 V ac 3 Direct 1/4 in G Female 1/4in NO/NC Aggressive Media 3/2 3mm PP 6 bar Maximum of +55 °C - +55°C
RS-stocknr. 468-027
Fabrikantnummer134433
FabrikantBurkert
143,22 €
Each
Aantal stuks
230 V ac 2 Pilot 1/2 in G Female 1/2in NC Neutral Media 2/2 13mm Brass 10 bar 0 → +55 °C 0°C +55°C
RS-stocknr. 816-3152
Fabrikantnummer221844
FabrikantBurkert
86,90 €
Each
Aantal stuks
24 V dc 2 Pilot 1/2 in G 1/2in NC Compressed Air, Water 2/2 13mm Brass 16 bar -10 → +80 °C -10°C +80°C
RS-stocknr. 439-004
Fabrikantnummer125333
FabrikantBurkert
61,00 €
Each
Aantal stuks
24 V dc 3 Direct 1/8 in G Female 1/8in NC Gas, Liquid 3/2 2mm Brass 10 bar -10 → +55 °C -10°C +55°C
RS-stocknr. 370-0034
Fabrikantnummer143306
FabrikantBurkert
59,01 €
Each
Aantal stuks
24 V dc 2 Pilot 1/4 in G Female 1/4in NC Neutral Liquid 2/2 10mm Brass 10 bar 0 → +55 °C 0°C +55°C
RS-stocknr. 816-3250
Fabrikantnummer221951
FabrikantBurkert
285,36 €
Each
Aantal stuks
230 V ac 2 Pilot 2 in G 2in NO Compressed Air, Water 2/2 40mm Brass 16 bar -10 → +80 °C -10°C +80°C
RS-stocknr. 440-931
Fabrikantnummer053188
FabrikantBurkert
140,00 €
Each
Aantal stuks
230 V ac 2 Direct 1/4 in G Female 1/4in NC Alcohol, Fuel, Hydraulic Oil, Organic Solvent, Steam, Waste Gas, Water 2/2 4mm Brass 12 bar -40 → +55 °C -40°C +55°C
RS-stocknr. 816-3165
Fabrikantnummer221846
FabrikantBurkert
86,90 €
Each
Aantal stuks
230 V ac 2 Pilot 1/2 in G 1/2in NC Compressed Air, Water 2/2 13mm Brass 16 bar -10 → +80 °C -10°C +80°C
RS-stocknr. 307-0276
Fabrikantnummer134122
FabrikantBurkert
40,92 €
Each
Aantal stuks
230 V ac 2 Direct - - NC Liquid, Neutral Gas, Technical Vacuum 2/2 1.6mm Brass 12 bar -10 → +55 °C -10°C +55°C
RS-stocknr. 467-923
Fabrikantnummer134430
FabrikantBurkert
143,22 €
Each
Aantal stuks
24 V dc 2 Pilot 1/2 in G Female 1/2in NC Neutral Media 2/2 13mm Brass 10 bar 0 → +55 °C 0°C +55°C
RS-stocknr. 306-9951
Fabrikantnummer125302
FabrikantBurkert
71,17 €
Each
Aantal stuks
24 V ac 2 Direct 1/4 in G Female 1/4in NC Liquid, Neutral Gas 2/2 3mm Brass 10 bar -10 → +55 °C -10°C +55°C