Check Valves

Check valves prevent reverse flow of fluids and gases within a pipeline system. They are designed to allow fluid to flow one way through the pipeline. Due to the simple design, check valves generally operate without automation or human interaction and instead rely on the flow velocity of the fluid to open and close.

How do they work?

Check valves are flow sensitive and rely on the line fluid to open and close. The internal disc allows flow to pass forward, which opens the valve. The disc begins closing the valve as forward flow decreases or is reversed, depends on the design. Construction is normally simple with only a few components such as the body, seat, disc and cover.

Check Valve types

There are several types of check valves for just about any application. Some of the more popular types include:
● Ball
● Dual plate
● Double door
● Spring assisted inline
● Nozzle
● Piston or lift
● swing checks

As with other types of valves, speciality check valves can be found for special applications.


Check valves are found in just about any type of facility from industrial plants and homes.

...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Connection Body Material Maximum Working Pressure Thread Size Thread Standard
RS-stocknr. 214-0605
Fabrikantnummer161561063
FabrikantGeorg Fischer
79,82 €
Each
Aantal stuks
Single 3/4 in Socket PVC-U 16 bar 3/4in -
RS-stocknr. 214-0611
Fabrikantnummer161561064
FabrikantGeorg Fischer
85,92 €
Each
Aantal stuks
Single - PVC-U 16 bar 1in -
RS-stocknr. 214-0627
Fabrikantnummer161561065
FabrikantGeorg Fischer
107,79 €
Each
Aantal stuks
Single - PVC-U 16 bar 1 1/4in -
RS-stocknr. 214-0655
Fabrikantnummer161561067
FabrikantGeorg Fischer
187,95 €
Each
Aantal stuks
Single - PVC-U 16 bar - -
RS-stocknr. 214-0598
Fabrikantnummer161561062
FabrikantGeorg Fischer
67,31 €
Each
Aantal stuks
Single - PVC-U 16 bar 1/2in -
RS-stocknr. 214-0649
Fabrikantnummer161561066
FabrikantGeorg Fischer
131,41 €
Each
Aantal stuks
Single - PVC-U 16 bar - -