Hard Hats | Safety Helmets | HDPE Hard Hats | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Hard Hats

    Hard hats are also known as safety helmets, an item of PPE (personal protective equipment). Hard hats protect your head from falling objects and impact from other objects also protecting from electrical shock. Hard hats are worn within roofing and construction, also in forestry and offshore industries. They can be worn any environment by anyone. Hard hats are a legal safety requirement for you to wear on construction sites worldwide.

    How are they constructed?

    Hard hats are made from strong plastic such as HDPE (high-density polyethylene). There are suspension bands within the helmet that spread impact force over the top of the head, reducing injury. Hard hats can be supplied with a chin strap or ratchet adjustment keeping the hat firmly in place. Some models are vented to keep your head cool whilst working, for example, the Petzl Helmet range.

    Types of Hard Hats

    The helmet type defines the impact protection.

    Hard hats provide impact protection from objects hitting the top of your head.

    Hard hats provide protection from top and lateral impacts. You are protected from objects hitting the top of your head and from the side, or off centre.

    Hard Hat Classes

    The helmet class defines the level of electrical protection.

    Class E (Electrical) hard hats provide protection against falling objects and electrical exposure up to 20,000 V.

    Class G (General) hard hats offer protection against falling objects and electrical exposure up to 2,200 V.

    Class C (Conductive) hard hats offer protection from falling objects but provide no dielectric protection from electrical exposure.

    What colour do I need?

    Hard hats are available in many colours. There is no legislation defining the colour you should use, but many construction sites use colours to identify job roles. For example, yellow hard hats are worn by general labourers and those involved in earth moving work. White hard hats are used by managers, supervisors and architects. Brown hard hats are worn by those working with equipment at high temperatures, such as welders.

    How often should I replace my hard hat?

    If your hard hat is damaged, you must replace it immediately. If it isn't damaged, still change it periodically. Most manufacturers advise that a hard hat has a lifespan of two to five years.

    515 Producten voor Hard Hats

    RS PRO
    Adjustable Size,Accessory Slots,Integral Sweatband,Complies with EN 397
    White
    PE, PP
    -
    Standard
    EN 50365
    -
    RS PRO
    Chin Strap Included,Vented,Integral Sweatband,Complies with EN 397
    Hi-Viz Yellow
    ABS
    -
    Standard
    CE
    -
    Skytec
    Vented,Accessory Slots,Integral Sweatband,Complies with EN 397
    Orange
    PE
    -
    Standard
    -
    Rockman
    RS PRO
    Chin Strap Included,Vented,Integral Sweatband,Rain Gutter,Complies with EN 397
    Blue
    ABS
    -
    Standard
    -
    -
    Petzl
    Chin Strap Included,Adjustable Size,Integral Sweatband,Complies with EN 397
    White
    ABS
    Electronics, Food Industry, Laboratory
    Short
    EN 50365, EN 12492
    VERTEX
    MSA Safety
    Adjustable Size,Integral Sweatband,Complies with EN 397
    White
    ABS
    General Industry
    Standard
    EN 50365, EN 80079-36
    V-Gard 500
    Centurion Safety
    Vented,Adjustable Size,Accessory Slots,Integral Sweatband
    White
    ABS
    -
    Micro
    -
    Nexus Core
    Uvex
    Chin Strap Included,Vented,Accessory Slots,Complies with EN 397
    White
    PE
    -
    Short
    -
    Pheos
    3M
    Chin Strap Included,Vented,Accessory Slots,Complies with EN 397
    Black, White
    ABS, Polycarbonate
    Chemical Processing, Construction, Grinding, Metalworking, Smelting
    -
    EN 166, EN 12941, EN 14594
    Versaflo
    Centurion Safety
    Vented,Adjustable Size,Accessory Slots,Integral Sweatband
    Blue
    ABS
    -
    Micro
    -
    Nexus Core
    JSP
    Vented,Accessory Slots,Complies with EN 397
    White
    HPPE
    -
    Standard
    -
    EVO3
    Centurion Safety
    Vented,Adjustable Size,Accessory Slots,Integral Sweatband,Complies with EN 397
    Orange
    ABS
    -
    Short
    -
    Concept Core
    Petzl
    Chin Strap Included,Vented,Adjustable Size,Integral Sweatband,Complies with EN 397
    White
    ABS
    -
    Short
    EN 397 EN 12492
    VERTEX VENT
    Centurion Safety
    Complies with EN 397
    White
    Glass Fibre Reinforced Plastic
    -
    Standard
    -
    -
    JSP
    Vented,Adjustable Size,Accessory Slots,Integral Sweatband,Complies with EN 397
    Blue
    HPPE
    -
    Standard
    -
    EVO2
    Centurion Safety
    Integrated Eye Shield,Adjustable Size,Accessory Slots,Integral Sweatband
    Green
    ABS
    -
    Short
    -
    Spectrum Core
    MSA Safety
    Chin Strap Included,Adjustable Size,Integral Sweatband,Complies with EN 397
    Yellow
    ABS
    General Industry
    Micro
    EN 50365, EN 80079-36, EN 166, GS-ET-29
    V-Gard 950 Class 1
    Delta Plus
    Accessory Slots,Complies with EN 397
    Yellow
    ABS
    -
    Standard
    -
    -
    Petzl
    Chin Strap Included,Adjustable Size,Integral Sweatband,Complies with EN 397
    Yellow
    ABS
    -
    Short
    EN 397 EN 12492
    VERTEX
    ProGARM
    -
    -
    -
    -
    -
    -
    -
    Resultaten per pagina