Potentiometers

A potentiometer is a variable resistor. Potentiometers enable you to regulate and change the current flowing through a circuit. Potentiometers can also be called pots or potmeters.

Potentiometers have two terminals that are fixed to a resistive element (the track). The resistive element is typically wirewound or made from carbon, cermet or conductive plastic. The third terminal is connected to the wiper, which is a sliding contact. As the wiper moves along the track, the resistance changes and the current flowing through the circuit changes.

Types of potentiometer


Rotary potentiometers are easily controlled by turning a spindle or a knob. Rotary potentiometers can be single turn or multiturn.

Slide potentiometers are also known as slider potentiometers or fader potentiometers. To use a slide potentiometer, it’s simply a case of sliding a fader along a straight track to change the resistance.

Trimmer potentiometers, sometimes called trimpots, are used to calibrate and fine-tune circuits and can be mounted straight onto a PCB (printed circuit board). Trimmer potentiometers are easy to adjust with a screwdriver.

String potentiometers (or string pots) take movement and transform it into an electrical signal.

Membrane potentiometers are completely flat. Membrane potentiometers change their resistance when pressure is applied to the membrane.

Do I need a potentiometer with a linear or logarithmic taper?

The taper you need for your potentiometer depends on the intended application.

For potentiometers with a linear taper, the resistance between one end of the track and the wiper varies at a constant rate. If you turn the potentiometer halfway or slide the fader halfway along the track, the resistance will be half of the total resistance. Linear taper potentiometers are typically used in applications such as light dimmer switches.

For logarithmic taper potentiometers, the resistance does not vary at a constant rate. The level of resistance moves exponentially up or down. A potentiometer that has been turned or moved halfway along its track, will not produce resistance that is half the total resistance. Logarithmic potentiometers are commonly used for audio applications.

What is the difference between a potentiometer and a rheostat?

The key difference is the number of terminals that each device has. Potentiometers have three terminals while rheostats only have two terminals.

Looking for peripherals for your potentiometer?

Potentiometer KnobsPotentiometer Accessories Potentiometer Mounting Nuts

...
Lees meer Lees minder

Filters

1 - 20 van 666 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Resistance Potentiometer Type Number of Turns Number of Gangs Mounting Type Power Rating Shaft Diameter Electrical Taper Mounting Hole Diameter Element Material Termination Style Tolerance Series Shaft Length
RS-stocknr. 167-9487
Fabrikantnummer534B1103JL
FabrikantVishay
22,123 €
Each (In a Box of 10)
Aantal stuks
10 kΩ Rotary 10 1 Panel Mount 2W 6.35 mm Linear - Wirewound Solder Lug ±5% 534 20.6mm
RS-stocknr. 460-7526
Fabrikantnummer534B1103JL
FabrikantVishay
24,23 €
Each
Aantal stuks
10 kΩ Linear 10 - Panel Mount 2W 6.35 mm - - - Solder Lug ±5% 534 -
RS-stocknr. 167-9502
Fabrikantnummer534B1502JLB
FabrikantVishay
14,034 €
Each (In a Box of 10)
Aantal stuks
5 kΩ Rotary 10 1 Panel Mount 2W 6.35 mm Linear - Wirewound Solder Lug ±5% 534 20.6mm
RS-stocknr. 460-7582
Fabrikantnummer534B1502JLB
FabrikantVishay
22,72 €
Each
Aantal stuks
5 kΩ Linear 10 - Panel Mount 2W 6.34 mm - - - Solder Lug ±5% 534 -
RS-stocknr. 167-8870
FabrikantnummerP11S1V0FLSY00103KL
FabrikantVishay
10,187 €
Each (In a Box of 60)
Aantal stuks
10 kΩ Rotary 1 1 Panel Mount 1W 6 mm Linear - Cermet Solder Lug ±10% P11S 25mm
RS-stocknr. 790-4378
FabrikantnummerP11S1V0FLSY00103KL
FabrikantVishay
13,60 €
Each
Aantal stuks
10 kΩ Rotary 1 1 Panel Mount 1W 6 mm Linear - Cermet Solder Lug ±10% P11S 25mm
RS-stocknr. 167-8896
FabrikantnummerPE30L0FL103KAB
FabrikantVishay
27,323 €
Each (In a Box of 10)
Aantal stuks
10 kΩ Rotary 1 1 Panel Mount 3W 6 mm Linear - Cermet Solder Lug ±10% PE30 25mm
RS-stocknr. 790-4445
FabrikantnummerPE30L0FL103KAB
FabrikantVishay
30,32 €
Each
Aantal stuks
10 kΩ Rotary 1 1 Panel Mount 3W 6 mm Linear - Cermet Solder Lug ±10% PE30 25mm
RS-stocknr. 168-0002
Fabrikantnummer981HE2B1WA1F16
FabrikantVishay
37,613 €
Each (In a Box of 10)
Aantal stuks
- Rotary - - Spring Return - 6.35 mm - - - - - 981 HE 16mm
RS-stocknr. 743-5668
Fabrikantnummer981HE2B1WA1F16
FabrikantVishay
39,51 €
Each
Aantal stuks
- - - - Panel Mount - 6.35 mm - - - - - 981 HE 16mm
RS-stocknr. 167-9574
Fabrikantnummer534B1502JC8872
FabrikantVishay
15,068 €
Each (In a Box of 10)
Aantal stuks
5 kΩ Rotary 10 1 Panel Mount 2W 6 mm Linear - Wirewound Solder Lug ±5% 534 20.6mm
RS-stocknr. 173-732
Fabrikantnummer157B102MX9001
FabrikantVishay
24,95 €
Each
Aantal stuks
1 kΩ Rotary 1 1 Panel Mount 1W 6.35 mm Linear - Conductive Plastic Turret ±20% 157 22.2mm
RS-stocknr. 486-7150
Fabrikantnummer534B1502JC8872
FabrikantVishay
20,44 €
Each
Aantal stuks
5 kΩ Linear 10 - Panel Mount 2W 6 mm - - - Solder Lug ±5% 534 -
RS-stocknr. 167-9568
Fabrikantnummer534B1102JC8872
FabrikantVishay
14,327 €
Each (In a Box of 10)
Aantal stuks
1 kΩ Rotary 10 1 Panel Mount 2W 6 mm Linear - Wirewound Solder Lug ±5% 534 20.6mm
RS-stocknr. 167-9508
Fabrikantnummer157B102MX9001
FabrikantVishay
19,611 €
Each (In a Box of 10)
Aantal stuks
1 kΩ Rotary 1 1 Panel Mount 1W 6.35 mm Linear - Conductive Plastic Turret ±20% 157 22.2mm
RS-stocknr. 486-7087
Fabrikantnummer534B1102JC8872
FabrikantVishay
16,16 €
Each
Aantal stuks
1 kΩ Linear 10 - Panel Mount 2W 6 mm - - - Solder Lug ±5% 534 -
RS-stocknr. 167-8865
FabrikantnummerP11S1V0FLSY00104KA
FabrikantVishay
7,569 €
Each (In a Box of 60)
Aantal stuks
100 kΩ Rotary 1 1 Panel Mount 1W 6 mm Linear - Cermet Solder Lug ±10% P11S 25mm
RS-stocknr. 753-7275
FabrikantnummerP13SMNFGS472MA
FabrikantVishay
48,09 €
Each
Aantal stuks
4.7 kΩ Rotary 1 1 Panel Mount 1.5W 6 mm Linear - Cermet - ±20% P13SM 16mm
RS-stocknr. 167-8774
FabrikantnummerP16NP103MAB15
FabrikantVishay
11,57 €
Each (In a Box of 20)
Aantal stuks
10 kΩ Rotary 1 1 Panel Mount 1W 16 mm Linear - Cermet Solder Lug ±20% P16 8.8mm
RS-stocknr. 850-9817
Fabrikantnummer534-1-1-502
FabrikantVishay
26,57 €
Each
Aantal stuks
5 kΩ Rotary 10 1 Bushing Mount 2W 6.35 mm Linear - Wirewound Turret ±5% 534 20.6mm