Shielding Sheets | Electromagnetic Shielding | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Shielding Sheets

    Shielding sheets provide strong protection against undesirable electromagnetic signals in electronic enclosures. They are used for a wide range of electronic applications, especially in printed circuit boards. The most widely used type of electromagnetic shielding are sheets of metal formed into gaskets.

    What are shielding sheets made of?

    Shielding sheets are lightweight and flexible. Some of the most commonly used materials are copper foil, iron and highly conductive textile. Copper is the best material for shielding radio frequencies because it can absorb magnetic and radio waves. Nickel and copper polyester offer excellent conductivity, shielding capabilities and corrosion resistance.

    How do you choose the right shielding sheets?

    Choosing the right shielding sheets depends on which frequencies need to be deflected and at what intensity. You should also consider whether the device needs to be protected from magnetic or electric frequencies, or both. Other important factors include the shape of the device you're protecting as well as its weight capacity.

    394 Producten voor Shielding Sheets

    Wurth Elektronik
    Ferrite
    Self-Adhesive
    WE-FSFS
    0.2mm
    120mm
    120mm
    TE Connectivity
    Silicone
    Surface Mount
    Kemtron 1210
    1.2mm
    150mm
    150mm
    UVOX
    Carbon Silicone
    Surface Mount
    -
    1.5mm
    300mm
    150mm
    Eclipse
    Ferrite
    Self-Adhesive
    60
    0.85mm
    15m
    620mm
    Wurth Elektronik
    -
    Self-Adhesive
    We-Tgf
    1mm
    100mm
    100mm
    UVOX
    Silicone
    Surface Mount
    -
    2mm
    900mm
    50mm
    Eclipse
    Ferrite
    Self-Adhesive
    60
    0.85mm
    30m
    620mm
    Wurth Elektronik
    Ferrite
    Self-Adhesive
    WE-FSFS
    0.2mm
    120mm
    120mm
    TE Connectivity
    Fluorosilicone
    Surface Mount
    Kemtron 1202 Series
    1.6mm
    10m
    1.6mm
    KEMET
    -
    Tape
    EF
    0.1 mm, 0.5 mm,0.3mm
    -
    -
    Wurth Elektronik
    -
    Self-Adhesive
    We-Tgf
    2mm
    400mm
    200mm
    KEMET
    Polymer base blended with micron sized magnetic powders
    Self-Adhesive
    EFR
    0.1mm
    240mm
    240mm
    Wurth Elektronik
    5W700
    Tape
    WE-CPU
    -
    23mm
    23mm
    KEMET
    Polymer base blended with micron sized magnetic powders
    Self-Adhesive
    FG1
    0.025mm
    120mm
    120mm
    Fair-Rite
    Ferrite
    -
    3595
    4mm
    100mm
    100mm
    TE Connectivity
    Fluorosilicone
    Surface Mount
    Kemtron 1202 Series
    2.6mm
    10m
    2.6mm
    KEMET
    Polymer base blended with micron sized magnetic powders
    Self-Adhesive
    EFA
    0.05mm
    80mm
    80mm
    Eclipse
    Ferrite
    Self-Adhesive
    60
    0.8mm
    30m
    620mm
    TE Connectivity
    Fluorosilicone
    Surface Mount
    Kemtron 1201 Series
    1.6mm
    10m
    1.6mm
    Wurth Elektronik
    Ferrite, Rubber
    Tape
    -
    1mm
    330mm
    210mm
    Resultaten per pagina