Crystal Oscillators | Electronic Oscillators | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Crystal Oscillators

    A crystal oscillator is an electromechanical device, it's also an electronic oscillator circuit. The main purpose of an oscillator is to make use of a quartz crystal as a frequency. Crystal oscillators use the mechanical resonance of a vibrating crystal, which is made up of a piezoelectric material. This process allows the oscillator to create and obtain an electric signal with a high precision frequency.

    Where Crystal Oscillators are used?

    This type of frequency is mostly used to keep track of time within a wristwatch or a digital integrated circuit, to provide a stable clock signal. This is where this signal gained it's commonly referred to as "clock signal". This clock signal is used to synchronise the operation of the other electronic devices that make up the system the oscillator is housed in. An oscillator is also used to help stabilise frequencies for radio transmitters and receivers, used in clocks (clock oscillator), computers and cell phones. Quartz crystal can also be found inside test and measurement equipment such as counters, signal generators and oscilloscopes.

    A little more information on Crystal Oscillators

    • Crystal oscillators are known to be superior to ceramic resonators, this is for a multitude of reasons. They offer higher stability, they're higher quality and are considerably lower in cost and more compact in size.
    • Quartz crystals are manufactured for frequencies that range from a few tens of kilohertz all the way up to hundreds of megahertz.

    Types of Crystal Oscillators

    • TCXO - These are used when a temperature stability is needed and can't be attained through a standard crystal oscillator (XO) or a voltage-controlled crystal oscillator (VCXO).
    • OCXO - This is an oven-controlled crystal oscillator, a type of oscillator that achieves the highest frequency stability that a quartz crystal can. They are designed to operate inside a temperature-controlled oven, they are physically larger and require more power to run.
    • VCXO - This is a voltage-controlled crystal oscillator, it controls the change in crystal output by using a DC (direct current) voltage.

    1805 Producten voor Crystal Oscillators

    ECS Inc International
    Crystal Oscillator
    20MHz
    HCMOS
    ±100ppm
    -
    SMD
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    SPXO
    16MHz
    HCMOS
    ±50ppm
    -
    SMT
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Epson
    SPXO
    20MHz
    CMOS
    -
    -
    SMD
    -
    -
    -
    -
    -
    -
    -
    -
    -
    MERCURY
    Clock
    4.9152MHz
    HCMOS, TTL
    ±50ppm
    Through Hole
    PDIP
    -
    -
    -
    20.2mm
    -40°C
    10.7mm
    5.08mm
    85°C
    20.2 x 10.7 x 5.08mm
    KYOCERA
    Clock
    16.38MHz
    CMOS
    -
    Surface Mount
    SMD
    -
    -
    -
    7mm
    -40°C
    5mm
    1.2mm
    85°C
    7 x 5 x 1.2mm
    Renesas Electronics
    XO
    12MHz
    HCMOS
    ±20ppm
    -
    SMD
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Renesas Electronics
    XO
    32MHz
    HCMOS
    ±20ppm
    -
    SMD
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Abracon
    Clock Oscillator
    24.576MHz
    HCMOS
    -
    -
    SMD
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Abracon
    Clock Oscillator
    25MHz
    HCMOS, TTL
    -
    -
    SMD
    -
    -
    -
    -
    -
    -
    -
    -
    -
    QANTEK
    XO
    16MHz
    HCMOS
    ±50ppm
    Through Hole
    DIP14
    -
    -
    -
    20.8mm
    -40°C
    13.2mm
    5.08mm
    85°C
    20.8 x 13.2 x 5.08mm
    MERCURY
    Clock
    30MHz
    HCMOS, TTL
    ±50ppm
    Through Hole
    PDIP
    -
    -
    -
    20.2mm
    -40°C
    10.7mm
    5.08mm
    85°C
    20.2 x 10.7 x 5.08mm
    Epson
    XO
    16.384MHz
    CMOS
    -
    Surface Mount
    -
    -
    -
    -
    7mm
    -
    5mm
    1.3mm
    -
    7 x 5 x 1.3mm
    Renesas Electronics
    XO
    40MHz
    HCMOS
    25ppm
    -
    SMD
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Renesas Electronics
    -
    24MHz
    LVCMOS
    ±50ppm
    -
    SMD
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Abracon
    Clock Oscillator
    50MHz
    HCMOS
    -
    -
    SMD
    -
    -
    -
    -
    -
    -
    -
    -
    -
    CTS
    Clock
    48MHz
    HCMOS, TTL
    ±50ppm
    Surface Mount
    SMD
    2.97V dc
    3.63V dc
    -
    5mm
    -40°C
    3.2mm
    1.3mm
    85°C
    5 x 3.2 x 1.3mm
    Abracon
    Clock Oscillator
    16MHz
    CMOS
    ± 30ppm
    -
    Hermetically Seam-sealed Ceramic
    -
    -
    -
    -
    -
    -
    -
    -
    -
    MERCURY
    Clock
    12MHz
    HCMOS, TTL
    ±50ppm
    Through Hole
    PDIP
    -
    -
    -
    20.2mm
    -40°C
    10.7mm
    5.08mm
    85°C
    20.2 x 10.7 x 5.08mm
    Renesas Electronics
    XO
    125MHz
    LVCMOS
    ±50ppm
    -
    SMD
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Renesas Electronics
    -
    25MHz
    LVCMOS
    ±50ppm
    -
    SMD
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Resultaten per pagina