Electromagnetic Brakes | Em Brakes | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Electromagnetic Brakes

    Electromagnetic brakes, also referred to as electro-mechanical brakes or EM brakes, are found in a wide range of industrial applications that utilise a high speed and cycle rate including vehicles and machinery. Electromagnetic brakes are commonly made up of a series of components including a friction disc, field coil, armature and hub which can be attached to a shaft. These electrically charged magnetic brakes are available in a variety of sizes and types such as Power on and Spring Applied.

    Types of Electromagnetic Brake

    • Power On – Electromagnetic power on brakes utilise an electric actuation to operate, with torque being produced mechanically. Once voltage or current is applied to the coil it becomes an electromagnet, allowing it to create a magnetic field and apply mechanical resistance (friction). Torque can also be adjusted via the current or voltage.
    • Spring Applied – These types of brakes utilise a spring, or multiple springs to create a frictional clamping force when current or voltage is lost or absent. This is achieved via springs that push against a pressure plate, which in turn squeezes the friction disk between the inner pressure plate and outer cover plate.

    Where are Electromagnetic Brakes used?

    Brakes with an Electromagnetic interface are often used in conjunction with a clutch and are found in a wide range of machines and industrial equipment including:

    • Conveyor drives
    • Printers
    • Escalators
    • Food packaging machinery
    • Cranes
    • Rail road and parking gates

    13 Producten voor Electromagnetic Brakes

    WARNER ELECTRIC EUROPE
    1.69Nm
    Spring Applied
    6mm
    24V dc
    61.874mm
    WARNER ELECTRIC EUROPE
    3.95Nm
    Power On
    10mm
    24V dc
    -
    WARNER ELECTRIC EUROPE
    0.339Nm
    Power On
    6mm
    24V dc
    -
    Matrix International
    7Nm
    Spring Applied
    30mm
    24V dc
    80mm
    WARNER ELECTRIC EUROPE
    5.65Nm
    Power On
    10mm
    24V dc
    -
    Matrix International
    16Nm
    Spring Applied
    43mm
    24V dc
    102mm
    WARNER ELECTRIC EUROPE
    0.791Nm
    Power On
    6mm
    24V dc
    -
    Matrix International
    32Nm
    Spring Applied
    55mm
    24V dc
    120mm
    WARNER ELECTRIC EUROPE
    0.113Nm
    Spring Applied
    6mm
    24V dc
    34.925mm
    WARNER ELECTRIC EUROPE
    0.113Nm
    Power On
    5mm
    24V dc
    -
    WARNER ELECTRIC EUROPE
    1.69Nm
    Power On
    8mm
    24V dc
    -
    WARNER ELECTRIC EUROPE
    3.95Nm
    Power On
    10mm
    24V dc
    -
    WARNER ELECTRIC EUROPE
    0.339Nm
    Spring Applied
    8mm
    24V dc
    44.501mm
    Resultaten per pagina