Smart Lights

Smart lights have been designed to use wireless transmissions to send and receive signals with some using built in Wi Fi radios to connect directly with a router meaning people can control their lights remotely wherever there is an internet connection. Bluetooth radios can also be used to connect directly with your mobile phone when you are within the radius e.g. 50 feet approximately, otherwise Wi Fi hubs may be needed to control light bulbs further away.

Smart lights are used to illuminate areas and can be controlled from the wall switch or via a smartphone or tablet to suit the light you need for any environment. Smart lights are also able to activate light dimming which can reduce energy consumption.

What are smart bulbs?

Smart bulbs are a type of lighting fixture that are very convenient and can be controlled wirelessly without the need to control them manually. You can control a smart bulb through a mobile device such as a tablet or smart phone. Another great feature of these types of bulbs is that it is dimmable, and you can control the brightness through your device. If used with the right smart switches you can schedule the light bulb to come on at a certain time in the day. You can also use voice activated systems like Google Assistant and Amazon Alexa to control the smart bulb.

What is needed for smart lights?

For smart lighting to work the following items are needed, a smartphone, a tablet or a mobile device of some kind. In most cases, you will require a home automation hub that will allow you to operate the smart bulb wirelessly. You can connect to the system using multiple methods which include Wi-Fi. ZigBee and Bluetooth technology.

Do smart lights use power when they are off?

Yes, smart bulbs still use power even when they are not giving out any light. This is because they must maintain communication with your home's Wi Fi so that they are always ready whenever the lights are turned on remotely. However smart bulbs are more cost efficient than traditional bulbs as they use less energy.


...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Lamp Type Wattage Voltage Rating Bluetooth Communication Protocol EU Energy Efficiency Rating Life Hours Dimmable Lumen/Watt lm/W Model Length Width Depth Beam Angle
Nieuw
RS-stocknr. 209-8064
Fabrikantnummer911401825381
FabrikantPhilips Lighting
58,03 €
Each
Aantal stuks
LED Luminaire 43.5 W 220 → 240 V No - - 50000h No 110lm/W Ledinaire Waterproof 1215 mm 80 mm - 110°
Nieuw
RS-stocknr. 209-8067
Fabrikantnummer911401825581
FabrikantPhilips Lighting
63,73 €
Each
Aantal stuks
LED Luminaire 55 W 220 → 240 V No - - 50000h No 120lm/W Ledinaire Waterproof 1515 mm 80 mm - 110°
Nieuw
RS-stocknr. 209-8063
Fabrikantnummer911401825281
FabrikantPhilips Lighting
47,18 €
Each
Aantal stuks
LED Luminaire 20 W 220 → 240 V No - - 50000h No 120lm/W Ledinaire Waterproof 1215 mm 80 mm - 120°
Nieuw
RS-stocknr. 209-8066
Fabrikantnummer911401825481
FabrikantPhilips Lighting
53,05 €
Each
Aantal stuks
LED Luminaire 28 W 220 → 240 V No - - 50000h No 125lm/W Ledinaire Waterproof 1515 mm 80 mm - 110°
Nieuw
RS-stocknr. 209-8069
Fabrikantnummer911401825781
FabrikantPhilips Lighting
95,99 €
Each
Aantal stuks
LED Luminaire 65 W 220 → 240 V No - - 50000h No 129lm/W Ledinaire Waterproof 1870 mm 97 mm - 120°
Nieuw
RS-stocknr. 209-8068
Fabrikantnummer911401825681
FabrikantPhilips Lighting
80,17 €
Each
Aantal stuks
LED Luminaire 44 W 220 → 240 V No - - 50000h No 100lm/W Ledinaire Waterproof 1870 mm 97 mm - 120°