Batten Lights

Batten lights are an electrical fitting containing a tube lamp to provide an artificial light and can be fitted to the ceiling or a wall. Ensuring a workplace has adequate illumination is essential for employee health and safety. Substandard or insufficient lighting can lead to various complaints including eye-strain, headaches and fatigue and can result in quality issues, low productivity and sometimes accidents can occur.

What batten light is best for me?

There are various types of batten fixture available, choosing the best one for an installation depends on a few key factors.

  • Natural light: Make the best use of existing natural light. Ensure that all windows and skylights are kept clean to allow as much natural light is utilised.
  • Application: Make sure that the correct type of ceiling lighting is installed for the job at hand. An office environment requires different lighting to a clothing factory containing sewing machines and fabric matching tables.
  • Positioning: Care must be taken when installing ceiling lighting. The correct positioning of lighting ensures that employees can safely carry out their daily tasks and not put themselves under any unnecessary strains.
  • Environment: Must your batten light be Anti-corrosive or IP44 rated or above.

Whether you are installing office lighting, garage lighting, LED or fluorescent, industrial batten lights are the most likely. Some additional points to consider are;

Mounting type

  • Recessed or flush light: Enables the lamp to be mounted flush into the ceiling.
  • Surface mount: A simple way of fixing single or twin batten fluorescent or LED fixtures to the ceiling.
  • Pendant: A type of fitting that suspends the lamp a short distance from the ceiling.
  • Dimmable: Must the lighting be dimmable? If so, extra ballasts and switching components must be used.
  • Diffusers: Used to spread and soften the light.

Colour Temperature

Colour temperature refers to a scale that measures the type of colour or hue that a lamp emits. The colour temperature scale is measured in Kelvins (K). The higher the K number, the cooler the lamp. The lower the K number, the warmer the lamp.

  • 2500K Extra warm white.
  • 2700K Warm white.
  • 3000K Warm white / White.
  • 3500K White.
  • 4000K Cool white.
  • 6500K Daylight.

...
Lees meer Lees minder

Filters

1 - 20 van 23 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Batten Type Type Length Width Depth Wattage Number of Lamps Colour Tone Lamp Type Colour Temperature Lamp Size Life Hours Colour Reference Voltage Rating
RS-stocknr. 205-0145
Fabrikantnummer919013004428
FabrikantPhilips Lighting
152,65 €
Each
Aantal stuks
Single LED Luminaire 1.14 m 65 mm 65 mm 22.5 W 1 - LED - - - - 240 V
RS-stocknr. 205-0129
Fabrikantnummer911401823480
FabrikantPhilips Lighting
62,78 €
Each
Aantal stuks
Single LED Luminaire 665 mm 80 mm 76 mm 15 W 1 - LED - - - - 240 V
RS-stocknr. 205-0148
Fabrikantnummer911401826081
FabrikantPhilips Lighting
55,25 €
Each
Aantal stuks
Single LED Luminaire 1.45 m 65 mm 65 mm 32 W 1 - LED - - - - 240 V
RS-stocknr. 205-0138
Fabrikantnummer910505100080
FabrikantPhilips Lighting
281,82 €
Each
Aantal stuks
Single LED Luminaire 1.52 m 80 mm 76 mm 66 W 1 - LED - - - - 240 V
RS-stocknr. 205-0139
Fabrikantnummer911401823980
FabrikantPhilips Lighting
143,14 €
Each
Aantal stuks
Single LED Luminaire 1.52 m 80 mm 76 mm 57.1 W 1 - LED - - - - 240 V
RS-stocknr. 205-0133
Fabrikantnummer911401823680
FabrikantPhilips Lighting
102,95 €
Each
Aantal stuks
Single LED Luminaire 1.52 m 80 mm 76 mm 24.3 W 1 - LED - - - - 240 V
RS-stocknr. 205-0130
Fabrikantnummer910505100042
FabrikantPhilips Lighting
219,77 €
Each
Aantal stuks
Single LED Luminaire 1.22 m 80 mm 76 mm 26 W 1 - LED - - - - 240 V
RS-stocknr. 205-0146
Fabrikantnummer911401825981
FabrikantPhilips Lighting
60,26 €
Each
Aantal stuks
Single LED Luminaire 1.14 m 65 mm 65 mm 47 W 1 - LED - - - - 240 V
RS-stocknr. 205-0143
Fabrikantnummer910505100053
FabrikantPhilips Lighting
135,60 €
Each
Aantal stuks
Single LED Luminaire 1.22 m 80 mm 76 mm 57.1 W 1 - LED - - - - 240 V
RS-stocknr. 205-0149
Fabrikantnummer919013004430
FabrikantPhilips Lighting
160,96 €
Each
Aantal stuks
Single LED Luminaire 1.45 m 65 mm 65 mm 32 W 1 - LED - - - - 240 V
RS-stocknr. 205-0152
Fabrikantnummer911401826281
FabrikantPhilips Lighting
65,56 €
Each
Aantal stuks
Single LED Luminaire 1.75 m 65 mm 65 mm 39 W 1 - LED - - - - 240 V
RS-stocknr. 205-0134
Fabrikantnummer911401823780
FabrikantPhilips Lighting
97,94 €
Each
Aantal stuks
Single LED Luminaire 1.22 m 80 mm 76 mm 28.6 W 1 - LED - - - - 240 V
RS-stocknr. 205-0144
Fabrikantnummer911401825881
FabrikantPhilips Lighting
46,91 €
Each
Aantal stuks
Single LED Luminaire 1.14 m 65 mm 65 mm 22.5 W 1 - LED - - - - 240 V
RS-stocknr. 205-0147
Fabrikantnummer919013004429
FabrikantPhilips Lighting
166,01 €
Each
Aantal stuks
Single LED Luminaire 1.14 m 65 mm 65 mm 47 W 1 - LED - - - - 240 V
RS-stocknr. 205-0155
Fabrikantnummer919013004433
FabrikantPhilips Lighting
179,22 €
Each
Aantal stuks
Single LED Luminaire 1.75 m 65 mm 65 mm 73 W 1 - LED - - - - 240 V
RS-stocknr. 205-0154
Fabrikantnummer911401826381
FabrikantPhilips Lighting
73,47 €
Each
Aantal stuks
Single LED Luminaire 1.75 m 65 mm 65 mm 73 W 1 - LED - - - - 240 V
RS-stocknr. 205-0153
Fabrikantnummer919013004432
FabrikantPhilips Lighting
171,29 €
Each
Aantal stuks
Single LED Luminaire 1.75 m 65 mm 65 mm 39 W 1 - LED - - - - 240 V
RS-stocknr. 205-0151
Fabrikantnummer919013004431
FabrikantPhilips Lighting
173,14 €
Each
Aantal stuks
Single LED Luminaire 1.45 m 65 mm 65 mm 32 W 1 - LED - - - - 240 V
RS-stocknr. 205-0135
Fabrikantnummer910505100073
FabrikantPhilips Lighting
255,96 €
Each
Aantal stuks
Single LED Luminaire 1.52 m 80 mm 76 mm 50 W 1 - LED - - - - 240 V
RS-stocknr. 205-0137
Fabrikantnummer911401823880
FabrikantPhilips Lighting
128,06 €
Each
Aantal stuks
Single LED Luminaire 1.52 m 80 mm 76 mm 42.9 W 1 - LED - - - - 240 V