Metal Halide Lamps

Metal halide lamps are also known as an MH lamp. It is a HID (High Intensity Discharge), which means it provides most of its light from the electric arc within a small glass tube. These lamps are popular because of its excellent quality white light and good efficiency. The lamps also offer a long lamp life with up to 32000 hours for some MH lamps.

Why choose Metal Halide Lamps

Metal halide lamps are small compared to incandescent and fluorescent alternatives, while producing the same light output. This highly versatile lamp is available in various wattages for several applications from lighting up a back garden to an entire football pitch. If you’re looking for an efficient lamp with excellent colour rendering and a long life then RS Components range of metal halide lamps need to be considered.

Typical Applications for Metal Halide Lamps

MH lamps are typically found in: Stadiums and Arenas Sports Fields Car Parks, Street Lighting due to their high performance and longevity.

Types of Metal Halide Lamp Caps

There are several different cap types for Metal Halide lamps, these include:

  • G12
  • G8.5
  • GX10
  • RX7s
  • RX7s-24

Can Metal Halide lamps be used outdoors?

Yes, the surrounding temperatures don’t really impact how the lamp performs, making it very versatile.

Are Metal Halide lamps more economical than incandescent lamps?

Yes, compared to incandescent bulbs and other older technologies, metal halide bulbs use less energy, whilst offering a luminous efficiency. Metal Halide lamps can last up to 10 times longer than traditional incandescent lamps.


...
Lees meer Lees minder

Filters

1 - 15 van 15 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Wattage Lamp Base Lamp Shape Lamp Type Mounting Orientation Fitting Type Luminosity Length Lamp Finish Colour Rendering Internal Ignitor Colour Temperature Diameter Life Hours
RS-stocknr. 285-2544
Fabrikantnummer150CDMTD830
FabrikantPhilips Lighting
29,24 €
Each
Aantal stuks
150 W RX7s Tubular CDM-TD Horizontal Enclosed 13250 lm 137.43 mm Clear 88 No 3000K 25mm 16000h
RS-stocknr. 792-3543
Fabrikantnummer70CDMT942
FabrikantPhilips Lighting
25,07 €
Each
Aantal stuks
70 W G12 Candle CDM-T Vertical Open 6600 lm - - - - 4200K - 12000h
RS-stocknr. 792-3571
Fabrikantnummer35CDMT942
FabrikantPhilips Lighting
25,07 €
Each
Aantal stuks
35 W G12 Candle CDM-T Vertical Open 3300 lm - - - - 4200K - 12000h
RS-stocknr. 792-3641
Fabrikantnummer70CDMTD942
FabrikantPhilips Lighting
24,42 €
Each
Aantal stuks
70 W RX7S Candle CDM-TD Vertical Open 5600 lm - - - - 4200K - 16000h
RS-stocknr. 138-5625
Fabrikantnummer928070119230
FabrikantPhilips Lighting
50,51 €
1 Box of 1
Box(es)
230 W E40 Tubular CDM-T Universal Enclosed 21900 lm 257 mm Clear 88 - 4200K 47mm 30000h
RS-stocknr. 769-3839
Fabrikantnummer20CDMRM83025
FabrikantPhilips Lighting
32,85 €
Each
Aantal stuks
20 W GX10 Bulb CMH-RM Vertical Open 1060 lm 65.4 mm - - - 3000K 50mm 12000h
RS-stocknr. 138-5627
Fabrikantnummer928070419830
FabrikantPhilips Lighting
49,93 €
1 Box of 1
Box(es)
230 W E40 Elliptical CDM-E Universal Enclosed 21140 lm 226 mm Diffused 90 - 4200K 91mm 30000h
RS-stocknr. 138-5628
Fabrikantnummer928070219830
FabrikantPhilips Lighting
56,91 €
1 Box of 1
Box(es)
360 W E40/45 Tubular CDM-E Universal Enclosed 34100 lm 226 mm Diffused 88 - 4200K 91mm 30000h
RS-stocknr. 138-5624
Fabrikantnummer928183505130
FabrikantPhilips Lighting
31,49 €
1 Box of 1
Box(es)
20 W GU6.5 Candle CDM-Tm Universal Enclosed 1800 lm 56.7 mm Clear 90 - 3000K 13.3mm 20000h
RS-stocknr. 204-4274
Fabrikantnummer928084805133
FabrikantPhilips Lighting
26,31 €
Each
Aantal stuks
150 W RX7S Double Ended CDM-TD Horizontal - 13650 lm - Clear - - - - 16000h
RS-stocknr. 138-5626
Fabrikantnummer928070319230
FabrikantPhilips Lighting
52,73 €
1 Box of 1
Box(es)
360 W E40 Tubular CDM-T Horizontal Enclosed 35270 lm 257 mm Clear 88 - 4200K 47mm 30000h
RS-stocknr. 204-4273
Fabrikantnummer928082205125
FabrikantPhilips Lighting
26,31 €
Each
Aantal stuks
70 W RX7S Tubular CDM-TD Horizontal Enclosed 6000 lm - Clear - - - - 16000h
RS-stocknr. 792-3654
Fabrikantnummer20CDMRM83010
FabrikantPhilips Lighting
32,85 €
Each
Aantal stuks
20 W GX10 MR16 CDM-R Vertical - 1050 lm 62.75 mm - 84 - 3000K 50mm 15000h
RS-stocknr. 792-3553
Fabrikantnummer20CDMTM830
FabrikantPhilips Lighting
39,50 €
Each
Aantal stuks
20 W PGJ5 Candle CDM-TM Vertical Open 1650 lm - - - - 3000K - 12000h
RS-stocknr. 792-3547
Fabrikantnummer150CDMT942
FabrikantPhilips Lighting
25,07 €
Each
Aantal stuks
150 W G12 Candle CDM-T Vertical Open 12700 lm - - - - 4200K - 12000h