Tap & Die Sets | Threading Tap & Die Kits | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Threading Tap & Die Sets

    Taps and dies are used to create screw threads, both internal and external. Most are cutting tools, but some are forming tools. Taps are used to cut the threads of the female portion, such as a nut, for example, and this process is called tapping. On the other hand, a die is used to cut or form the male portion, such as the corresponding bolt, and this is called threading.

    Both tools can also be used to clean dirt and debris from their respective products, which is called chasing. However, taps and dies will generally remove some material during use, and so specific tools have been created for the specific purpose of cleaning – these are called chasers. These are made of softer materials so that they do not remove more material from the threads.

    How do they work?

    Using a simple method of securing the rod of the chosen screw, bolt, or pipe in a vice, apply a little cutting paste before placing the die onto the rod and rotating clockwise with a die handle. Each full turn cuts a new thread onto the rod.

    When would I use it?

    Tap and die sets are typically used in the electrical & industrial sectors, as well as servicing and automotive workshops.

    47 Producten voor Threading Tap & Die Sets

    M12
    -
    -
    M3
    8
    Dies
    -
    -
    -
    M20
    M3
    M20
    M3
    54
    Taps & Dies
    -
    HSS
    -
    1/2 in BSW
    3/16 in BSW
    1/2 in BSW
    3/16 in BSW
    24
    Taps & Dies
    -
    HSS
    -
    M12
    M3
    M12
    M3
    32
    Taps & Dies
    -
    HSS
    -
    M6
    M2
    M6
    M2
    25
    Taps & Dies
    -
    HSS
    -
    M20
    M25
    M20
    M25
    5
    Taps & Dies
    -
    HSS
    -
    1/2 in UNC
    1/4 in UNC
    1/2 in UNC
    1/4 in UNC
    14
    Taps & Dies
    -
    HSS
    -
    1/2 in UNF
    1/4 in UNF
    1/2 in UNF
    1/4 in UNF
    14
    Taps & Dies
    -
    HSS
    -
    3/4 in UNC
    1/4 in UNC
    3/4 in UNC
    1/4 in UNC
    21
    Taps & Dies
    -
    HSS
    -
    M12
    -
    -
    M3
    12
    Dies, Guide-Bushing
    -
    -
    -
    M10
    M3
    M10
    M3
    20
    Taps & Dies
    -
    HSS
    -
    M12
    M3
    M12
    M3
    32
    Taps & Dies
    -
    HSS
    -
    M6
    M2
    M6
    M2
    12
    Taps & Dies
    -
    HSS
    -
    M12
    M3
    M12
    M3
    18
    Taps & Dies
    -
    HSS
    -
    M20
    M6
    M20
    M6
    29
    Taps & Dies
    -
    HSS
    -
    3/4 in UNF
    1/4 in UNF
    3/4 in UNF
    1/4 in UNF
    25
    Taps & Dies
    -
    HSS
    -
    SAM
    M12
    M3
    M12
    M3
    31
    Taps & Dies
    -
    -
    -
    Dormer
    M6
    M2
    M6
    M2
    12
    Taps & Dies
    Metric
    HSS
    Hand Tap
    Tivoly
    M12
    M3
    M12
    MF4
    39
    -
    -
    Carbon Steel
    -
    Tivoly
    M12
    M3
    M12
    M3
    31
    -
    -
    HSS
    -
    Resultaten per pagina