Socket Accessories

Socket Accessories are pieces of equipment that offer increased versatility and flexibility to your existing socket set. The applications that these accessories can cover include extending the length or reach of sockets, making them more adaptable to confined and awkward spaces, or to protect or repair them. They are a more cost-effective way of getting the most out of your hand tools without the need to purchase newer and more expensive units.


What types of socket accessories exist?


There is a range of different accessories available and each of them has a unique purpose. Some of the more common ones are:


  • Extension bars – they offer extended lengths in a variety of sizes and can come as straight, wobble or flexible extension bars. Flexible and wobble extension bars can easily allow better and more flexible access to fasteners that are angled or in awkward spaces that can’t be reached with a straight extension or deep socket
  • Torque multipliers – they will have a stated ratio that delivers the given ration via an internal system of gears
  • Socket adapters or converters – allow connection of a turning tool with a drive that is bigger or smaller than the drive size of the socket
  • Universal joints – allow the socket or extension bar to be able to move in any direction with great flexibility, while the ratchet or rotational movement can be transferred through the universal joint
  • Ratchet renewal kits – recondition or repair your damaged ratchet, which offers a more cost-effective than purchasing a whole new ratchet
  • Socket rails and clips – used to securely store loose sockets and stops them from going missing. Socket clips need to match the drive size of the socket for them to be secured

What tools can Socket Accessories be used with?


Socket accessories can be used with most tools if they have the same fitting connector or drive size. They are most commonly used with ratchet spanners, impact or power tools, torque wrenches and more.


Who uses these kinds of accessories?


Socket accessories are most commonly used by mechanics, engineers and DIY enthusiasts for a variety of maintenance and repair applications whether at home or in industry.


...
Lees meer Lees minder

Filters

261 - 265 van 265 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Drive Size Type Drive Type Overall Length Sub Type Finish Material Screw Locking Chuck For Use With Magnetic
RS-stocknr. 717-6690
FabrikantnummerK8167S
FabrikantBahco
28,45 €
Each
Aantal stuks
1/2 in Joint Square 62 mm - Blackened Alloy Steel - - -
RS-stocknr. 717-6716
FabrikantnummerK7764D
FabrikantBahco
19,73 €
Each
Aantal stuks
1/2 in Adapter Square 35 mm - Blackened Alloy Steel - - -
RS-stocknr. 772-2861
Fabrikantnummer81342
FabrikantGear Wrench
21,83 €
Each
Aantal stuks
1/2 in Extension Square 254 mm - Polished Chrome - - - -
RS-stocknr. 188-3924
FabrikantnummerNS.232B
FabrikantFacom
30,01 €
Each
Aantal stuks
3/4 in Adapter Square 48 mm - - - - - -
RS-stocknr. 784-5982
FabrikantnummerEF.6P4
FabrikantFacom
22,92 €
Each
Aantal stuks
- Bit Holder Hex - - - - - - Yes
Related Products
Converts 1/4in. Hex driver to 3/8 in. square ...
Description:
Converts 1/4in. Hex driver to 3/8 in. square drive. Suitable for 1/4" hex bits under DIN 3126-C 6,3 and E 6,3, ISO 1173Quick-release chuck for fast bit changes chromium vanadium Constructed from chromium vanadium.
From Wera this is the 870/4 Power tool ...
Description:
From Wera this is the 870/4 Power tool bit adaptor complete with an external square drive. The square drive has a secure pin lock and the complete tool is made from Chromium Vanadium steel allowing the power tool bit adaptor ...
Adaptor for machine operated nut spinner sockets With ...
Description:
Adaptor for machine operated nut spinner sockets With external square drive. 1/4" hexagon,suitable for power tools with DIN ISO 1173-F 6.3 receiver.
Introducing socket adaptors for ratchet combination wrenches from ...
Description:
Introducing socket adaptors for ratchet combination wrenches from our own brand RS PRO, a selection of versatile adaptors allowing you to convert your ratcheting combination wrench into a fine toothed ratchet hand tool allowing for various sockets to be attached.These ...