Screwdrivers

A screwdriver is the most common hand tool found in any toolbox or household. Their primary purpose is to loosen or tighten screws. There are many head types and lengths to choose from depending on the material and applications. RS Components offer a huge range of the most popular brands such as; Bahco, CooperTools, Facom, Wera, Knipex, Wiha, Weller, Stanley and RS PRO with large stock quantities.


Get the right screwdriver!


Whether you are a DIY enthusiast or a tradesperson it is very important to have the right screwdriver to avoid damaging screw heads and driver tips. View our screwdrivers guide which illustrates all the available screwdriver options to help you select the model that best suits you and your projects.


Screwdriver Elements


Before choosing a screwdriver or Screwdriver Set it's important to consider your application, comfort, and design before making a considered purchase.


Measurement:This can be either a metric measurment (mm) or imperial (inches). While this may just appear to be a simple unit difference, metric and imperial threads are different from each other when using thread gauges, so it is important to know which unit of measurement you should be using.


Handle: Generally shaped to prevent rolling on flat surfaces and can also be ergonomic to improve comfort. Most commonly the handles are made of a composite of hard plastic such as cellulose acetate or thermoplastic rubber to improve grip.


Shaft: Made of strong steel to ensure that bending or twisting deformation does not occur when applying force. The shafts are round or has a hexagonal shape for more torque transfer.


Tips: An important part of a screwdriver, it make’s contact with the screw head and delivers the rotating force (torque). There is virtually an unlimited choice of tips and sizes, they are usually variations of the most popular shapes and made from materials such as;



  • Titanium, Stainless steel

  • Tool grade steel or (S2)

  • High-speed steel or (HSS)

  • Chromium-vanadium-molybdenum steel

  • Non-sparking metals to reduce combustion risk


What are the most common types?


The most common are slotted screwdriver, Pozidriv (PZ), Phillips (PH) and Flathead (also known as a standard) Torx (T or TX) and Terminal.


What does VDE Approved mean?


VDE approval ensures that tools like screwdrivers are safe to use when working with electricity. A VDE approved tool means that it has passed a series of rigorous tests ensuring the quality, safety, construction, and ergonomics have been met.


What does ESD mean?


ESD Anti-Static screwdrivers are made for use on sensitive electronic components by allowing controlled dissipation of static build-up. Electrostatic discharge (ESD) is the release of static electricity when two elements encounter each other.


...
Lees meer Lees minder

Filters

61 - 80 van 1204 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Tip Type Tip Size Screwdriver Type Blade Length Overall Length VDE/1000V Approved Blade Material Handle Material ESD Safe Blade Finish Height Safe Non Sparking Drive Shape Drive Size
RS-stocknr. 875-8754
Fabrikantnummer006441
FabrikantWera
9,71 €
Each
Aantal stuks
Flat 4 mm Standard 100 mm 198 mm Yes - - - - - - - -
RS-stocknr. 323-2402
Fabrikantnummer118046
FabrikantWera
6,36 €
Each
Aantal stuks
Torx T8 Precision 60 mm 157 mm - Nickel Bi-material - - - - - -
RS-stocknr. 663-156
FabrikantRS PRO
5,40 €
Each
Aantal stuks
Flared 1/4 in Standard 6 in - - Chrome Vanadium Steel Cellulose Acetate - Bead Blasted; Lacquer - - - -
RS-stocknr. 418-842
FabrikantnummerATD1X100
FabrikantFacom
7,10 €
Each
Aantal stuks
Pozidriv PZ1 Standard 100 mm 209 mm - Silicon Carbide Steel Bi-material - - - - - -
RS-stocknr. 438-4324
FabrikantRS PRO
1,049 €
Each (In a Pack of 10)
Aantal stuks
Flat 1/8 in Standard 100 mm 155 mm - - Plastic - - - - - -
RS-stocknr. 408-142
Fabrikantnummer003990
FabrikantWera
20,59 €
Each
Aantal stuks
- - Interchangeable 154 mm 102 mm Yes - Bi-material - - - - - -
RS-stocknr. 876-4932
FabrikantnummerAT2X75VE
FabrikantFacom
5,08 €
Each
Aantal stuks
Flat 2 mm Standard 40 mm 170 mm Yes - Bi-material - - - - - -
RS-stocknr. 288-7821
FabrikantnummerBE-8810S
FabrikantBahco
10,05 €
Each
Aantal stuks
Pozidriv PZ1 Standard 80 mm 202 mm Yes Alloy Steel Bi-material - - - - - -
RS-stocknr. 794-7717
FabrikantnummerAT4X35
FabrikantFacom
7,16 €
Each
Aantal stuks
Flat 0.8 x 4 mm Stubby 35 mm 91 mm - Silicon Chrome Manganese Steel - - - - - - -
RS-stocknr. 102-5504
FabrikantnummerATD2X125TVE
FabrikantFacom
16,66 €
Each
Aantal stuks
Pozidriv PZ2 Standard 125 mm 245 mm Yes - Polymer - - - - - -
RS-stocknr. 243-948
Fabrikantnummer84E.2.5X75
FabrikantFacom
6,30 €
Each
Aantal stuks
Hex 2.5 mm Precision 75 mm 168 mm - - Bi-material - - - - - -
RS-stocknr. 323-1960
Fabrikantnummer009310
FabrikantWera
8,44 €
Each
Aantal stuks
Pozidriv PZ1 - 80 mm - - - - - Matt Nickel - - - -
RS-stocknr. 102-5507
FabrikantnummerATPB1X100TVE
FabrikantFacom
14,52 €
Each
Aantal stuks
Phillips PH1 Standard 100 mm 210 mm Yes - Polymer - - - - - -
RS-stocknr. 547-953
FabrikantRS PRO
19,81 €
Each
Aantal stuks
Flat 0.5 mm Gripping Driver 75 mm - - - Plastic - - - - - -
RS-stocknr. 323-1904
Fabrikantnummer110001
FabrikantWera
4,18 €
Each
Aantal stuks
Slotted 3 mm - 80 mm - - - - - - - - - -
RS-stocknr. 722-7139
FabrikantnummerATWH14X250CK
FabrikantFacom
29,13 €
Each
Aantal stuks
Flat 14 mm Standard 250 mm - - Steel Polyamide - - - - - -
RS-stocknr. 123-1865
Fabrikantnummer118074
FabrikantWera
4,38 €
Each
Aantal stuks
Hex 1.3 mm Precision 40 mm 137 mm - - - - - - - - -
RS-stocknr. 731-5671
FabrikantnummerU03240075
FabrikantUsag
7,50 €
Each
Aantal stuks
Torx T10 Ergonomic 75 mm 179 mm - Silicon Chrome Manganese Steel Bi-material - - - - - -
RS-stocknr. 243-910
Fabrikantnummer84E.1.5X35
FabrikantFacom
6,00 €
Each
Aantal stuks
Hex 1.5 mm Precision 35 mm 117 mm - - Bi-material - - - - - -
RS-stocknr. 875-8716
Fabrikantnummer006105
FabrikantWera
6,77 €
Each
Aantal stuks
Flat 3 mm Standard 100 mm 181 mm Yes - - - - - - - -