Impact Screwdrivers | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Impact Screwdrivers

    Impact screwdrivers also known as manual impact drivers turn linear motion in the form of an impact on one end with a hammer into a sudden turn to loosen stubborn or tightly fastened screws. Impact screwdrivers consist of a driver end and a hollow handle which contains a spring which pushes against the driver end. When the end of the handle is hit with a hammer it compresses the spring which forces a pin at the end of the spring to push into an angled slot which forces the driver to turn. This sudden twist will break the tension that is holding the stuck screw in place and loosen it. This impact mechanism allows the impact screwdriver to generate more torque than a traditional screwdriver using less physical effort. Impact screwdrivers are ideal for use in applications where space is limited in a wide range of industries including automotive and construction.

    14 Producten voor Impact Screwdrivers

    RS PRO
    -
    -
    6
    Phillips, Slotted
    Phillips: PH1; PH2; PH3, Slotted: 5; 6; 7 mm
    260 mm
    Wera
    -
    -
    19
    Allen Hexagon
    -
    -
    RS PRO
    -
    -
    6
    Phillips, Slotted
    Parallel: 9 mm; Phillips: PH2; PH3; PH4; Hexagon Socket Drive: 5/16 x 1/2 in
    230 mm
    Bahco
    5/16 in
    -
    15
    Hexagon, Phillips, Slotted
    Impact Driver: 1/2 in; Slotted: 5; 6; 8; 10 mm; Phillips: PH1; PH2; PH3; PH4; Hexagon: 4; 5; 6; 8 mm
    -
    Wera
    -
    -
    -
    -
    5/16 in
    -
    SAM
    -
    -
    -
    -
    1/2 in
    163 mm
    Facom
    -
    -
    -
    -
    1/2 in
    165 mm
    Facom
    -
    -
    13
    -
    -
    -
    Facom
    -
    -
    -
    -
    3/8 in
    160 mm
    Wera
    1/4 in
    25Nm
    19
    Allen Hexagon
    -
    195 mm
    SAM
    -
    -
    -
    -
    1/3 in
    163 mm
    SAM
    -
    -
    -
    Square
    -
    -
    Facom
    -
    -
    -
    -
    -
    175 mm
    Facom
    1/2 in
    400Nm
    1
    Square
    32 mm
    165 mm
    Resultaten per pagina