Sandpaper, Sanding Blocks & Pads

When you need to smooth a surface then look at the RS Components range of sandpaper, sanding blocks, and sanding pads. An assortment of grades allows you to fully prep a surface from general sanding to a smooth finish.


Sandpaper and Sandpaper Rolls


Sandpaper (sometimes referred to as glasspaper) is a type of thick paper with abrasive materials on one or both sides. Although it is called sandpaper, the abrasive material is typically aluminium oxide or silicon carbide. Abrasive cloths have a similar construction, but the base material is cloth rather than paper. Abrasive cloths are sometimes referred to as emery cloths and use emery as the abrasive.


Sandpaper rolls for use on wood, metals, composites, paint and woodturning applications. It is abrasive grit on flexible backing sheets used to smooth many types of material. The backing sheets may be covered with different materials such as glass, aluminium oxide, silicon carbide, garnet or other specialist grit. Each type of grit has different characteristics which make each most suitable for specific applications, an understanding of the types of grit is essential so that the right type is chosen for a particular job. The cloth is used where a high degree of flexibility is required.


Sanding Blocks


Sanding blocks are used for hand-sanding wood and cleaning or polishing metals. An alternative to sandpaper, they are reusable, washable and comfortable to hold. Because of their flexibility, they're ideal for sanding in tight spaces, over complex contours and on areas that may require the special attention that can only be achieved manually.


Types of sanding blocks


Sanding blocks are made from a variety of abrasive materials, including aluminium oxide and diamond. Depending on the material you are sanding, different grades with varying grit levels can be selected. This lets you apply firmer or gentler levels of abrasion as required. Similarly to another kind of sandpaper, sanding blocks are used for sanding or finishing a wide range of natural and synthetic materials. These include plastics, wood, gold, silver, platinum, copper, brass, iron, steel, ceramics, aluminium, bronze and pewter.


...
Lees meer Lees minder

Filters

61 - 80 van 194 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Abrasive Material Sandpaper Type Grit Size Grade Sheet Size Length Width Number of Sheets per Pack Model Series Roll Length Roll Width
RS-stocknr. 690-669
Fabrikantnummer63642531820
FabrikantNorton
18,19 €
1 Box of 25 Metre(s)
Box(es)
- Sandpaper Roll P80 Medium - 25m 25mm - - - - -
RS-stocknr. 706-7218
Fabrikantnummer62907
Fabrikant3M
42,14 €
1 Box of 25
Box(es)
Aluminium Oxide Sanding Sheet P320 Very Fine 280 x 230mm 280mm 230mm 25 3M - - -
RS-stocknr. 779-087
Fabrikantnummer63642535107
FabrikantNorton
26,93 €
1 Lot of 1
Lot(s)
Silicon Carbide Sanding Sheet P120, P240, P400, P80, P800 Medium 280 x 230mm 280mm 230mm 25 - - - -
RS-stocknr. 692-356
Fabrikantnummer63642531801
FabrikantNorton
31,96 €
1 Box of 25 Metre(s)
Box(es)
- Sandpaper Roll P240 Very Fine - 25m 50mm - - - - -
RS-stocknr. 278-3460
Fabrikantnummer63642531800
FabrikantNorton
26,73 €
1 Box of 25 Metre(s)
Box(es)
- Sandpaper Roll P240 Very Fine - 25m 38mm - - - - -
RS-stocknr. 484-5942
Fabrikantnummer63642533002
FabrikantNorton
38,09 €
1 Box of 50
Box(es)
Silicon Carbide Sanding Sheet P1200 Very Fine 280 x 230mm 280mm 230mm 50 T489 Waterproof Sheets - -
RS-stocknr. 126-2206
FabrikantnummerA02018
Fabrikant3M
1,245 €
Each (In a Pack of 50)
Aantal stuks
Silicon Carbide Sanding Sheet P180 - - 230mm 280mm - - - - -
RS-stocknr. 153-577
FabrikantnummerCF-SR 07903
Fabrikant3M
40,35 €
Each
Aantal stuks
- - - - - - - - - - - -
RS-stocknr. 763-571
Fabrikantnummer63642531825
FabrikantNorton
36,38 €
1 Box of 25 Metre(s)
Box(es)
- Sandpaper Roll P60 Medium - 25m 50mm - - - - -
RS-stocknr. 162-3468
Fabrikantnummer3M230U 230X280 P40
Fabrikant3M
28,20 €
1 Box of 25
Box(es)
Aluminium Oxide Sanding Sheet P40 Coarse 280 x 230mm 280mm 230mm - - - - -
RS-stocknr. 707-6899
Fabrikantnummer3M 314D P150 25MMX25M 5RLS/CTN
Fabrikant3M
16,27 €
Each
Aantal stuks
Aluminium Oxide - P150 Very Fine - - - - - - 25m 25mm
RS-stocknr. 162-3575
FabrikantnummerA02010
Fabrikant3M
20,65 €
1 Box of 25
Box(es)
Silicon Carbide Sanding Sheet 400 Very Fine - 230mm 280mm - Wetordry - - -
RS-stocknr. 779-122
Fabrikantnummer66261077700
FabrikantNorton
9,55 €
1 Bag of 5
Bag(s)
Aluminium Oxide Abrasive Sheet - Very Fine - 230mm 150mm 10 - - - -
RS-stocknr. 139-868
Fabrikantnummer03804
Fabrikant3M
38,98 €
1 Lot of 24
Lot(s)
Aluminium Oxide Sanding Block - Fine - 123mm 95mm - - - - -
RS-stocknr. 168-3871
Fabrikantnummer7000082081
Fabrikant3M
44,82 €
1 Bag of 50
Bag(s)
Silicon Carbide Sanding Sheet P220 Fine 230 x 280mm 230mm 280mm 50 - 618 - -
RS-stocknr. 707-6912
Fabrikantnummer3M 314D P60 38MMX25M 5RLS/CTN
Fabrikant3M
27,55 €
Each
Aantal stuks
- Sandpaper Roll P60 Medium - 25m 38mm - - - - -
RS-stocknr. 707-6925
Fabrikantnummer3M 314D P100 38MMX25M 5RLS/CTN
Fabrikant3M
24,64 €
Each
Aantal stuks
- Sandpaper Roll P100 Fine - 25m 38mm - - - - -
RS-stocknr. 706-7209
Fabrikantnummer62897
Fabrikant3M
46,58 €
1 Box of 25
Box(es)
Aluminium Oxide Sanding Sheet P240 Very Fine 280 x 230mm 280mm 230mm 25 3M - - -
RS-stocknr. 153-353
Fabrikantnummer3M235U 03656
Fabrikant3M
29,29 €
1 Lot of 50
Lot(s)
Aluminium Oxide Sanding Sheet P120 Fine 280 x 230mm 280mm 230mm 50 3M - - -
RS-stocknr. 806-4796
Fabrikantnummer314D CLOTH ROLL P40 50MM
Fabrikant3M
41,87 €
Each
Aantal stuks
- - - Coarse - - - - - - - -
Related Products
Non-marking flexible rubber blocks with abrasive particles uniformly ...
Description:
Non-marking flexible rubber blocks with abrasive particles uniformly distributed throughoutCan be used wet or dryCan be cut to suit cleaning of difficult shapesIdeal for stainless steel, brass, aluminium, plastics and ceramicsDimensions: 80 x 50 x 20mm.
Flexible J cloth with aluminium oxide abrasiveSuitable for ...
Description:
Flexible J cloth with aluminium oxide abrasiveSuitable for polishing and de-rusting metalsCan be used with oil, paraffin, grease or waterSupplied in packs of different grit sizes.
RS Pro abrasive blocks are non-marking flexible rubber ...
Description:
RS Pro abrasive blocks are non-marking flexible rubber blocks filled evenly with abrasive particles. Available in course, medium fine and extra fine. The blocks can be used wet or dry, they can also be cut to suit cleaning of difficult ...
RS Pro abrasive blocks are non-marking flexible rubber ...
Description:
RS Pro abrasive blocks are non-marking flexible rubber blocks filled evenly with abrasive particles. Available in course, medium fine and extra fine. The blocks can be used wet or dry, they can also be cut to suit cleaning of difficult ...