Files

Locate the file you need through the RS Components selection, including Needle files, engineer files, flat files, circular files, file sets and file handle. We have a range of files from the well-known brands of Bahco and Facom as well as our own RS PRO brand.


Files Sets


File sets are a group of file tools in different shapes and sizes that come in a set. These sets contain files that are used to remove fine amounts of material from a workpiece. A file is mostly handheld and is a length of metal with teeth cut into at least one of its sides that is used for shaping or smoothing off a piece of material by cutting away some of it. Files are shaped rectangular, square, triangular or round cross-section.


Engineers Files


Engineer files also known as hand files are a type of hand tool used to smooth, deburr and shape a range of materials including metals and wood whilst removing any unwanted material after cutting or sharpening. Files are shaped rectangular, square, triangular or round cross-section and include teeth cut into at least one of its sides with three common grades including coarse, bastard, second cut and smooth. Engineers files can also be used with a filehandle to make its use more ergonomic.


Thread Files


Thread files or also known as thread restoring files are a length of a metal handheld tool with teeth cut into at least one of its sides that is used for shaping or smoothing off a piece of material by cutting away some of it. Thread restoring files are designed so that their teeth fit into screw, nuts or bolts threads in order to clean them out or cut away any blockages due to damage.


Needle Files


A needle file is a small tool that is used for shaping, smoothing and finishing metal, wood, plastic, ceramic, glass, stone or polymer clay. They come in different profiles: Round, Half Round, Barrette, Pillar (Flat), Warding, Knife, Crossing, Square, Oval, Slitting, Crochet and Three Square (Triangle).


File Handles


Ergonomically designed with textured surface providing excellent grip. The majority of file handles are push-fit, meaning the file is just pushed into the hole in the handle. Sometimes they are screw fit files, which mean they have hardened teeth in the hole in the handle that scores a groove in the soft metal file, to give added grip to the user. A handle is made out of either plastic or wood used with the file to prevent injury to the user.


...
Lees meer Lees minder

Filters

1 - 14 van 14 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs File Type Shape Cut Type Length Handle Included Number of Pieces
RS-stocknr. 188-3859
FabrikantnummerAS.12LTP180T2A
FabrikantFacom
181,87 €
Each
Aantal stuks
Engineers File - - 180mm - -
RS-stocknr. 146-8736
FabrikantnummerCAR.MD200EMASLS
FabrikantFacom
29,90 €
Each
Aantal stuks
Engineers File Square - 200mm - -
RS-stocknr. 146-8732
FabrikantnummerPAM.MD250EMASLS
FabrikantFacom
34,79 €
Each
Aantal stuks
Engineers File - Smooth 250mm - -
RS-stocknr. 146-8735
FabrikantnummerTRI.MD200EMASLS
FabrikantFacom
32,61 €
Each
Aantal stuks
Engineers File Triangular - 200mm - -
RS-stocknr. 188-3980
FabrikantnummerR.217
FabrikantFacom
20,65 €
Each
Aantal stuks
File Handle - - 250mm - -
RS-stocknr. 191-4145
FabrikantnummerAS.12LTP180T0A
FabrikantFacom
168,55 €
Each
Aantal stuks
Engineers File - - 180mm - -
RS-stocknr. 188-3916
FabrikantnummerSTU
FabrikantFacom
155,45 €
Each
Aantal stuks
Engineers File - - - Yes -
RS-stocknr. 188-3874
FabrikantnummerAS.6L140T2A
FabrikantFacom
68,30 €
Each
Aantal stuks
Engineers File - - 140mm - -
RS-stocknr. 146-8731
FabrikantnummerPAM.B250EMASLS
FabrikantFacom
33,73 €
Each
Aantal stuks
Engineers File Flat Bastard 250mm - -
RS-stocknr. 191-4070
FabrikantnummerMOD.LIM
FabrikantFacom
89,28 €
Each
Aantal stuks
Engineers File Set - - 175mm - 5
RS-stocknr. 146-8734
FabrikantnummerRD.MD200EMASLS
FabrikantFacom
30,19 €
Each
Aantal stuks
Engineers File Round - 200mm - -
RS-stocknr. 188-3780
Fabrikantnummer245A.M2
FabrikantFacom
23,61 €
Each
Aantal stuks
File Handle - - - - -
RS-stocknr. 146-8733
FabrikantnummerDRD.MD250EMASLS
FabrikantFacom
38,88 €
Each
Aantal stuks
Engineers File Half Round Second Cut 250mm - -
RS-stocknr. 188-3976
FabrikantnummerAS.6L160T2A
FabrikantFacom
72,82 €
Each
Aantal stuks
Engineers File - - 160mm - -