Spirit Levels & Inclinometers

Spirit levels also known as bubble levels are invaluable for precision levelling measurement in a multitude of jobs, from something as simple as putting a shelf up to checking how level bricks are in a new wall. This hand held tool is easy to use and a simple way to maintain accuracy on the job. Spirit levels use a liquid filled vial with an air bubble inside. Guides on the vial indicate when the bubble is centred showing the user that it is level. Digital spirit levels also feature a digital readout for extra accuracy and assurance. For best results try to use the longest level that fits on the surface that is being checked on either the horizontal or vertical (plumb) planes.


An inclinometer sometimes known as clinometer is used for measuring the angles of slope or elevation, similar to a spirit level they can use various methods to measure and can be both analogue and digital read outs. Most commonly featuring a gravity-based pendulum others can use a spirit vial. Modern electronic inclinometers can be more precise with the digital measuring systems utilising gyroscopes and are becoming more popular than the classic spirit level due to higher requirements of precision, resolution, reliability, data storage and documenting.


RS Components offer a wide selection including block, box section, bulls eye, straight and torpedo levels.


Characteristics to consider can include:


    Accuracy – shown as a plus (+) or minus (-)

    Bubble size – larger is better for viewing and should always be inside the marked lines. The bubble size is related to which liquid is used, (expands when hot and contacts when cold thus affecting the size).

    Colour – the liquid is coloured to make the bubble easier to see, this colour can fade over time and exposure to the sun

    Lines on the tube or vial – these reading lines should be clear

    Construction – the vial is delicate so care is needed, ideally the ends should be rubber and be sturdy and robust. Aluminium levels are ideal for building sites. Hand holds are also useful.

    Other useful features include a V-groove in the surface which can fit against pipes, or magnets (magnetic base) these magnetic spirit levels allows them to be used ’hands free', convenient for steelwork.

Who uses spirit levels and inclinometers?


    Carpenters

    Stonemasons

    Bricklayers

    Surveyors

Why so some spirit levels have two bubbles?


A dual-vial system means that the two vials on the level work on whether it is lying on either its top or bottom edges.


...
Lees meer Lees minder

Filters

81 - 83 van 83 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Level Type Length Frame Material Number of Vials Accuracy Waterproof Magnetic Pocket Level Milled Surface Calibrated Dimensions User Calibrated Height Model Number p
RS-stocknr. 724-3771
FabrikantnummerDX001
FabrikantStarrett
24,77 €
Each
Aantal stuks
Pocket 67mm Aluminium - - - - Yes - - - - - DX001
RS-stocknr. 175-6604
FabrikantnummerCL9096-M
FabrikantNEUTRAL
24,40 €
Each
Aantal stuks
Block 250mm - - - - Yes - - - 250 x 125 x 25mm - 125mm -
RS-stocknr. 188-3716
Fabrikantnummer309BM.40
FabrikantFacom
35,79 €
Each
Aantal stuks
- 400mm - 2 1 mm/m - Yes - - - 400 x 21 x 50mm - 50mm 309BM
Related Products
GCL 2-50 Combi point and line lasers with ...
Description:
GCL 2-50 Combi point and line lasers with smart self- levelling technology via bluetooth connection. These combi lasers from Bosch, offers supreme visibility with smart function and handsfree control using your smartphone, including over long distances. Compatible with the RM ...
Introducing the DCE089D1G from DeWalt, this 360-degree self-levelling ...
Description:
Introducing the DCE089D1G from DeWalt, this 360-degree self-levelling laser alignment tool consisting of a bright green laser beam with IP65 protection and drop tested from 2 metres. Laser alignment tool maintains full brightness with green lasers being 4 times more ...
Spirit levels in lightweight metal square profile, with ...
Description:
Spirit levels in lightweight metal square profile, with end caps on both sides with patented non-slip stoppersWith a horizontal and vertical level each and marking holes at standardised spacesFor installation work for precise marking of hole distances for switches and ...
Levels manufactured from fine iron castings with a ...
Description:
Levels manufactured from fine iron castings with a involute 'V' groove between the bearing flats for accurate seating on round work. Ground glass main and cross test vials. The 310mm version in addition has a plumb vial fitted.,The main vial ...