Hammers

<

p>Hammers are one of the main tools within a work professional's tool bag. They are simple yet effective, with a variety of uses ranging from demotion to shaping materials and attaching fastenings. Hammers are found in a variety of forms and styles across an extensive range of industries due to their simplicity and adaptability. We have categorised our range into four main groups: Ball Pein, Claw, Lump and Sledgehammers.

Ball Pein

Ball Pein hammers are extremely versatile hand tools, small enough to fit in tool boxes or bags and strong enough to shape sheet metal. Our selection of ball pein hammers offers forged and heat-treated heads for increased durability, excellent weight distribution during use, which reduces fatigue, and a range of handles for comfort, strength and durability.

Claw

Claw Hammers, most often associated with woodworking, can be used for a multitude of jobs. Claw hammers feature two sides; the first is a solid face for driving nails into an object or hitting objects such as chisels or parts of a project into place, and the second is a split, fork-like tail for extracting nails or prying objects apart. Claw hammers come in a range of materials and can feature metal, wooden or rubber handgrips. Claw hammers come in a range of weights and sizes to suit both the user and the job at hand.

Lump

A Lump Hammer is a small lightweight sledgehammer. Its short handle and bold, often square-shaped head is most commonly used for demolition or driving large objects. Lump hammers are typically categorised by their weight, but there are other variables to consider when buying one. Handle materials vary and can be made from various types of wood, fibreglass, graphite and steel. Handles also often feature rubberised grips for additional assurance as well as aiding in shock absorption. Lump hammerheads are most commonly made of steel but, for more specialist applications, non-sparking heads made from aluminium bronze can be found.

Sledgehammers

A Sledgehammer is a tool with a large, flat, often metal head attached to a handle. Designed for heavy-duty applications, they are used in instances where an ordinary hammer will not complete a task, such as demolition. They are available in a variety of head materials that vary in suitability depending on the intended application. Sledgehammers have striking faces that are strong and so they rely upon the physical strengths of the operator to deliver accurate blows. Always use safety equipment such as safety goggles, ear defenders and reusable gloves during any destruction projects.


...
Lees meer Lees minder

Filters

81 - 100 van 115 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Hammer Type Head Type Head Material Handle Material Overall Length Weight Grip Material Claw Type
RS-stocknr. 187-6941
FabrikantnummerSS506-900-FB
FabrikantBahco
88,48 €
Each
Aantal stuks
Ball-Pein Hammer - - Fibreglass 365.0 mm 1.1kg - -
RS-stocknr. 123-0349
Fabrikantnummer70491
FabrikantEga-Master
117,54 €
Each
Aantal stuks
Ball-Pein Hammer - Beryllium Copper Fibreglass 350.0 mm 900g - -
RS-stocknr. 717-9239
Fabrikantnummer489-1800
FabrikantBahco
90,50 €
Each
Aantal stuks
Sledgehammer - - Rubber 251.0 mm 1.8kg - -
RS-stocknr. 910-3296
Fabrikantnummer205C.100SLS
FabrikantFacom
41,28 €
Each
Aantal stuks
Ball-Pein Hammer - - Graphite - 1.2kg - -
RS-stocknr. 203-5266
Fabrikantnummer1-54-716
FabrikantStanley
27,82 €
Each
Aantal stuks
Ball-Pein Hammer - HCS Graphite 345.0 mm 450g - -
RS-stocknr. 717-9282
Fabrikantnummer484-1500
FabrikantBahco
26,80 €
Each
Aantal stuks
Lump Hammer - - Wood - 1.5kg - -
RS-stocknr. 192-3683
FabrikantRS PRO
26,54 €
Each
Aantal stuks
Ball-Pein Hammer - Steel Wood 350.0 mm 528g - -
RS-stocknr. 187-6930
FabrikantnummerSS502-1000-FB
FabrikantBahco
86,38 €
Each
Aantal stuks
Sledgehammer - - Fibreglass 313.0 mm 1kg - -
RS-stocknr. 144-7572
FabrikantnummerSTHT0-54127
FabrikantStanley
30,94 €
Each
Aantal stuks
Lump Hammer - Carbon Steel Fibreglass - 1.3kg - -
RS-stocknr. 251-558
FabrikantRS PRO
13,43 €
Each
Aantal stuks
Ball-Pein Hammer - Steel Wood 350.0 mm 454g - -
RS-stocknr. 255-730
Fabrikantnummer200H.40PB
FabrikantFacom
19,75 €
Each
Aantal stuks
Ball-Pein Hammer - Steel Wood 330.0 mm 1kg - -
RS-stocknr. 124-6094
FabrikantnummerTAH489-3600
FabrikantBahco
206,35 €
Each
Aantal stuks
Sledgehammer - - Carbon Steel 729.0 mm 3.6kg - -
RS-stocknr. 124-6088
FabrikantnummerTAH479-16
FabrikantBahco
45,95 €
Each
Aantal stuks
Ball-Pein Hammer - - Wood 330.0 mm 450g - -
RS-stocknr. 188-3875
Fabrikantnummer212A.40
FabrikantFacom
64,87 €
Each
Aantal stuks
Sledgehammer - Steel Fibreglass 270.0 mm 840g - -
RS-stocknr. 123-0354
Fabrikantnummer70506
FabrikantEga-Master
359,98 €
Each
Aantal stuks
Sledgehammer - Beryllium Copper Fibreglass 900.0 mm 3kg - -
RS-stocknr. 813-4319
Fabrikantnummerfmht1-56009
FabrikantStanley
39,24 €
Each
Aantal stuks
Sledgehammer - - Fibreglass - 1.8kg - -
RS-stocknr. 251-536
FabrikantRS PRO
8,44 €
Each
Aantal stuks
Ball-Pein Hammer - Steel Wood - 110g - -
RS-stocknr. 187-6939
FabrikantnummerSS506-500-FB
FabrikantBahco
42,95 €
Each
Aantal stuks
Ball-Pein Hammer - - Fibreglass 318.0 mm 570g - -
RS-stocknr. 198-1731
FabrikantnummerHMBP12
FabrikantTeng Tools
18,96 €
Each
Aantal stuks
Ball-Pein Hammer - Carbon Steel Rubber 30.0 mm 483g - -
RS-stocknr. 124-6093
FabrikantnummerTAH489-1100
FabrikantBahco
149,80 €
Each
Aantal stuks
Sledgehammer - - Carbon Steel 249.0 mm 1.1kg - -