PCB Holders | Assembly Stations | PCB Frame | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    PCB Holders

    PCB holders, frames and racks are available in different shapes, styles and sizes to suit the various sizes of PCBs (printed circuit boards) across different applications. They are used at various points and stages throughout the manufacturing process, including providing support during soldering, as drying or draining racks after preparation, and to aid the transportation of partially or fully assembled boards. There are also sub-rack systems, such as Eurocard support tracks, that allow for the easy installation and removal of PCBs. RS supply a variety of PCB racks, holders and frames from trusted brands across the industry, including Idealtek, Weller, and our own RS PRO.

    PCB Holders & Frames

    PCB holders and frames are used during the assembly and soldering processes of PCB manufacture and help to support the PCB. Typically made of aluminium, PCB frames are typically set atop a desk or surface, keeping the PCB in place to help prevent accidental misplacement of components. PCB holders can be different in shape and style from frames to allow for more flexible use where surface space for a frame may not be available.

    PCB Racks

    PCB racks are available in different shapes, sizes and features to suit various sizes of PCBs. Some racks come with storage modules that can be stacked for horizontal or vertical PCB storage while others have adjustment mechanisms to allow for different PCB sizes. They are safe for use with ESD (electrostatic discharge)-safe mats and ESD-protected areas.

    Flat PCB holding racks can hold over 20 PCBs for transport and storage at manual workstations. These trays will also hold virtually any PCB size. L-shaped trays provide PCBs with support on two sides, which prevents the boards from moving during transportation.

    48 Producten voor PCB Holders

    € 21,55
    Per stuk
    RS PRO
    Complies with EN 61340-5-1,Conductive
    -
    -
    254mm
    14mm
    353 x 254 x 14mm
    353mm
    Holder
    RS PRO
    Complies with EN 61340-5-1,Conductive
    -
    -
    255mm
    15mm
    354 x 255 x 15mm
    354mm
    Holder
    € 63,16
    Per stuk
    RS PRO
    Complies with EN 61340-5-1,Conductive
    -
    -
    130mm
    350mm
    210 x 130 x 350mm
    210mm
    Rack
    € 60,39
    Per stuk
    RS PRO
    -
    -
    -
    -
    -
    -
    -
    Rack
    € 43,55
    Per stuk
    RS PRO
    Complies with EN 61340-5-1,Conductive
    -
    -
    95mm
    275mm
    210 x 95 x 275mm
    210mm
    Rack
    € 33,65
    Per stuk
    RS PRO
    -
    -
    -
    210mm
    96mm
    270 x 210 x 96mm
    270mm
    Rack
    RND
    -
    -
    -
    -
    -
    -
    -
    -
    Fortex
    -
    DISP-HEAD
    -
    -
    -
    -
    -
    MPP1 Syringe Holder 5 ml, 10 ml
    RND
    -
    -
    -
    -
    -
    -
    -
    -
    ideal-tek
    -
    IN-PCSS
    -
    24mm
    18mm
    24 x 18mm
    24mm
    -
    Essentra
    -
    VMCG2-90
    1.6mm
    90mm
    -
    -
    -
    Vertical Mount
    CIF
    -
    PRECITEC ELITE
    300 x 500mm
    500mm
    300mm
    600 x 500 x 300mm
    600mm
    -
    Essentra
    -
    PCTE100 04ST
    100 x 160mm
    160mm
    100mm
    100 x 160 x 100mm
    100mm
    Track
    Weller
    -
    ESF 120ESD
    160 x 235mm
    162.5mm
    88.9mm
    327.6 x 162.5 x 88.9mm
    327.6mm
    -
    EUROSTAT
    -
    -
    -
    205mm
    95mm
    266 x 205 x 95mm
    266mm
    -
    Fortex
    -
    MPP1-VISION
    -
    380mm
    -
    380 x 295mm
    295mm
    Camera & Monitor System
    ideal-tek
    -
    SC-PCSS
    -
    17mm
    17mm
    14 x 17mm
    14mm
    -
    nVent SCHROFF
    -
    -
    100 x 160mm
    150mm
    106mm
    106 x 150 x 106mm
    106mm
    Track
    Weller
    -
    T0053316499N
    -
    -
    -
    -
    -
    -
    ideal-tek
    -
    SCN-PCSA
    -
    27mm
    27mm
    60 x 27mm
    60mm
    -
    Resultaten per pagina