Stainless Steel Tubes

Filters

1 - 14 van 14 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Length Thickness Inner Diameter Outer Diameter Density Hardness Height Tensile Strength Thermal Conductivity Width Material
RS-stocknr. 661-4876
FabrikantRS PRO
224,18 €
1 Lot of 5
Lot(s)
2m 1.5mm 3mm 6mm - - - - - - Stainless Steel
RS-stocknr. 661-4888
FabrikantRS PRO
110,10 €
1 Lot of 2
Lot(s)
2m 1.5mm 7mm 10mm 8g/cm³ 95 HB 10mm 485 N/mm² 16.3 W/m at 100°c 10mm Stainless Steel
RS-stocknr. 661-4914
FabrikantRS PRO
184,48 €
Each
Aantal stuks
1.8m 16SWG - 1in - - - - - - Stainless Steel
RS-stocknr. 661-4891
FabrikantRS PRO
125,83 €
1 Lot of 2
Lot(s)
2m 1.5mm 13mm 16mm 8g/cm³ 95 HB 16mm 485 N/mm² 16.3 W/m at 100°c 16mm Stainless Steel
RS-stocknr. 484-5740
FabrikantRS PRO
79,45 €
1 Lot of 2
Lot(s)
1.8m 18SWG - 1/4in 8g/cm³ 95 HB 1/4in 485 N/mm² 16.3 W/m at 100°c 1/4in Stainless Steel
RS-stocknr. 661-4882
FabrikantRS PRO
117,25 €
1 Lot of 2
Lot(s)
2m 1.5mm 9mm 12mm 8g/cm³ 95 HB 12mm 485 N/mm² 16.3 W/m at 100°c 12mm Stainless Steel
RS-stocknr. 661-4885
FabrikantRS PRO
269,69 €
1 Lot of 5
Lot(s)
2m 1.5mm 5mm 8mm 8g/cm³ 95 HB 8mm 485 N/mm² 16.3 W/m at 100°c 8mm Stainless Steel
RS-stocknr. 484-5734
FabrikantRS PRO
124,36 €
1 Lot of 2
Lot(s)
1.8m 18SWG - 3/16in 8g/cm³ 95 HB 3/16in 485 N/mm² 16.3 W/m at 100°c 3/16in Stainless Steel
RS-stocknr. 661-4908
FabrikantRS PRO
92,23 €
Each
Aantal stuks
1.8m 16SWG - 1/2in 8g/cm³ 95 HB 1/2in 485 N/mm² 16.3 W/m at 100°c 1/2in Stainless Steel
RS-stocknr. 661-4901
FabrikantRS PRO
118,77 €
Each
Aantal stuks
1.8m 16SWG - 5/8in 8g/cm³ 95 HB 5/8in 485 N/mm² 16.3 W/m at 100°c 5/8in Stainless Steel
RS-stocknr. 484-5756
FabrikantRS PRO
103,21 €
1 Lot of 2
Lot(s)
1.8m 18SWG - 3/8in 8g/cm³ 95 HB 3/8in 485 N/mm² 16.3 W/m at 100°c 3/8in Stainless Steel
RS-stocknr. 661-4898
FabrikantRS PRO
98,31 €
Each
Aantal stuks
2m 1.5mm 22mm 25mm 8g/cm³ 95 HB 25mm 485 N/mm² 16.3 W/m at 100°c 25mm Stainless Steel
RS-stocknr. 661-4894
FabrikantRS PRO
157,27 €
1 Lot of 2
Lot(s)
2m 1.5mm 17mm 20mm 8g/cm³ 95 HB 20mm 485 N/mm² 16.3 W/m at 100°c 20mm Stainless Steel
RS-stocknr. 661-4905
FabrikantRS PRO
142,51 €
Each
Aantal stuks
1.8m 16SWG - 3/4in 8g/cm³ 95 HB 3/4in 485 N/mm² 16.3 W/m at 100°c 3/4in Stainless Steel
Related Products
General purpose non-magnetic stainless steel possessing good weldability, ...
Description:
General purpose non-magnetic stainless steel possessing good weldability, formability and general corrosion resistance. Bar-rolled edgeRod - BS970 pt 3 BSEN 10088-3Angle - BS970 pt 1 BSEN10051Square - BS970 pt 3 BSEN 10088-3Sheet - BS1449 pt 2 BSEN 10088-2 (2B surface ...
BSEN 10088-3Round Bar - BS970 Part 1 1983 ...
Description:
BSEN 10088-3Round Bar - BS970 Part 1 1983 303S31Austenitic stainless steelContains additional sulphur to induce free machining propertiesHigh corrosion resistance and non-magnetic.
Austenitic stainless steels which are highly resistant to ...
Description:
Austenitic stainless steels which are highly resistant to corrosion due to their Molybdenum content. They are non-magnetic and suitable for applications such as photographic, food, chemical and marine equipment. Properties C = 0.08 maximum, Ni 12.0, Cr17, Mo2.25Bar to EN10088-3/ ...
Austenitic stainless steels which are highly resistant to ...
Description:
Austenitic stainless steels which are highly resistant to corrosion due to their Molybdenum content. They are non-magnetic and suitable for applications such as photographic, food, chemical and marine equipment. Properties C = 0.08 maximum, Ni 12.0, Cr17, Mo 2.25Related specifications ...