Nitrile Rubber (NBR) Sheets

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Thickness Density Colour Elongation Length Maximum Operating Temperature Minimum Operating Temperature Suitability Width
RS-stocknr. 506-3258
FabrikantRS PRO
139,66 €
Each
Aantal stuks
3mm 1.5g/cm³ White 300% 1.5m +80°C -30°C Fatty Food 500mm
RS-stocknr. 506-3242
FabrikantRS PRO
73,26 €
Each
Aantal stuks
1.5mm 1.5g/cm³ White 300% 1.5m +80°C -30°C Fatty Food 500mm
RS-stocknr. 840-5539
FabrikantRS PRO
260,55 €
Each
Aantal stuks
6mm 1.43g/cm³ White 300% 1.5m +80°C -30°C Fatty Food 500mm
Related Products
The EPDM, Ethylene Propylene sponge is sulphur cured. ...
Description:
The EPDM, Ethylene Propylene sponge is sulphur cured. TECHNICAL PROPERTIES:Hardness (solid) ASTM D2240 60 Shore ASpecific Gravity (Solid) BS ISO 2781:2008 1.18 g/cm3Specific Gravity (Sponge) BS ISO 2781:2008 0.61 g/cm3Mooney Viscosity (ML 1+4 @ 1000C BS ISO 289-1:2005 58 MooneyMooney ...
The Avon Group Manufacturing Sealing Material with semi ...
Description:
The Avon Group Manufacturing Sealing Material with semi closed cell structure combines the flexibility of open cell types with the excellent sealing capabilities of closed cell types (after compression). This unique foam can be laminated with Nittos advanced adhesive technology ...
Water Byelaws Listed Grade EPDM rubber may be ...
Description:
Water Byelaws Listed Grade EPDM rubber may be used in all applications involving cold potable water useExcellent resistance to weatheringTemperature Range -40 → +100 °C.
Chemical gradeGood resistance to mineral oils, fuels, non-polar ...
Description:
Chemical gradeGood resistance to mineral oils, fuels, non-polar solvents, including high aromatic and chlorinated typesTemp. Range -18°C - +204°CSheet size 600 x 600mm.