Potting Boxes

Potting boxes are moulds used to house an electronic assembly along with an insulating material, which then protects the assembly from shocks and vibrations. Examples of components that might be protected this way are sensors, LED lights and capacitors. Potting is the process of filling the electronic assembly with a gelatinous substance, which then hardens to fit the mould it is placed in.

How do potting boxes work?

The electronic assembly is placed in the potting box, or mould, which is then filled with the chosen insulating material. This gelatinous substance then hardens and sets around the electronic assembly. Not only does this prevent against vibrations and shocks, it also prevents the electronic assembly from being damaged by moisture or other corrosive agents.

Types of potting boxes

Potting boxes generally vary by size and shape, depending on the dimensions of the electrical assembly that you want to house in them. The material used to fill the potting box can also differ. Usually silicone rubber gels are used, but thermosetting plastics are also an option.


...
Lees meer Lees minder

Filters

1 - 20 van 59 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Lid Material External Dimensions Wall Thickness Colour IP Rating External Height External Length External Width Maximum Operating Temperature Minimum Operating Temperature Flanged Series Standards Met
RS-stocknr. 192-0748
FabrikantRS PRO
4,99 €
Each
Aantal stuks
- - 20 x 16.3 x 14.6mm - Black IP52 14.6 mm 20 mm 16.3 mm - - - - -
RS-stocknr. 192-0749
FabrikantRS PRO
4,99 €
Each
Aantal stuks
- - 22.1 x 22.2 x 16.5mm - Black IP52 16.5 mm 22.1 mm 22.2 mm - - - - -
RS-stocknr. 192-0751
FabrikantRS PRO
5,31 €
Each
Aantal stuks
- - 46 x 22 x 22.5mm - Black IP52 22.5 mm 46 mm 22 mm - - - - -
RS-stocknr. 192-0754
FabrikantRS PRO
6,00 €
Each
Aantal stuks
- - 41.8 x 41.8 x 21.5mm - Black IP52 21.5 mm 41.8 mm 41.8 mm - - - - -
RS-stocknr. 192-0755
FabrikantRS PRO
6,42 €
Each
Aantal stuks
- - 52 x 46 x 26mm - Black IP54 26 mm 46 mm 52 mm - - - - -
RS-stocknr. 192-0750
FabrikantRS PRO
5,48 €
Each
Aantal stuks
- - 32 x 22 x 17.2mm - Black IP52 17.2 mm 32 mm 22 mm - - - - -
RS-stocknr. 192-0752
FabrikantRS PRO
5,90 €
Each
Aantal stuks
- - 45.9 x 35.2 x 22mm - Black IP52 22 mm 45.9 mm 35.2 mm - - - - -
RS-stocknr. 225-0061
FabrikantnummerRX2005/S-5
FabrikantCAMDENBOSS
1,906 €
Each (In a Pack of 5)
Aantal stuks
Yes ABS 34 x 24 x 16mm 1.8mm Black - 16 mm 34 mm 24 mm +60°C -10°C - - -
RS-stocknr. 104-1787
FabrikantnummerAS052810
FabrikantOKW
2,43 €
Each
Aantal stuks
- Thermoplastic 30 x 20 x 15mm 0.8mm Black - 15 mm 30 mm 20 mm - - - - -
RS-stocknr. 509-018
FabrikantnummerRTM107-BLK
FabrikantCAMDENBOSS
0,899 €
Each (In a Pack of 10)
Aantal stuks
- ABS 40 x 40 x 20mm 1mm Black - 20 mm 40 mm 40 mm +94°C -20°C - - -
RS-stocknr. 314-5213
FabrikantnummerRX2009/S-5
FabrikantCAMDENBOSS
2,614 €
Each (In a Pack of 5)
Aantal stuks
Yes ABS 64 x 44 x 25mm 1.8mm Black - 25 mm 64 mm 44 mm +60°C -10°C - - -
RS-stocknr. 457-4325
FabrikantnummerRTM103-BLK
FabrikantCAMDENBOSS
1,097 €
Each (In a Pack of 10)
Aantal stuks
- ABS 40 x 35 x 20mm 1mm Black - 20 mm 40 mm 35 mm +94°C -20°C - - -
RS-stocknr. 457-4303
FabrikantnummerRX2KL06/S-5
FabrikantCAMDENBOSS
1,808 €
Each (In a Pack of 5)
Aantal stuks
Yes ABS 58 x 28 x 18mm 1.8mm Black - 18 mm 58 mm 28 mm +60°C -10°C - - -
RS-stocknr. 509-024
FabrikantnummerRTM102-BLK
FabrikantCAMDENBOSS
0,645 €
Each (In a Pack of 10)
Aantal stuks
- ABS 30 x 20 x 15mm 1mm Black - 15 mm 30 mm 20 mm +94°C -20°C - - -
RS-stocknr. 457-4296
FabrikantnummerRX2KL05/S-5
FabrikantCAMDENBOSS
1,536 €
Each (In a Pack of 5)
Aantal stuks
Yes ABS 49 x 24 x 16mm 1.8mm Black - 16 mm 49 mm 24 mm +60°C -10°C - - -
RS-stocknr. 225-0112
FabrikantnummerRX2008/S-5
FabrikantCAMDENBOSS
2,284 €
Each (In a Pack of 5)
Aantal stuks
Yes ABS 54 x 38 x 23mm 1.8mm Black - 23 mm 54 mm 38 mm +60°C -10°C - - -
RS-stocknr. 225-0083
FabrikantnummerRX2006/S-FIVES
FabrikantCAMDENBOSS
1,994 €
Each (In a Pack of 5)
Aantal stuks
Yes ABS 40 x 28 x 18mm 1.8mm Black - 18 mm 40 mm 28 mm +94°C -20°C - - -
RS-stocknr. 509-002
FabrikantnummerRTM108-BLK
FabrikantCAMDENBOSS
1,062 €
Each (In a Pack of 10)
Aantal stuks
- ABS 50 x 50 x 30mm 1mm Black - 30 mm 50 mm 50 mm +94°C -20°C - - -
RS-stocknr. 225-0099
FabrikantnummerRX2007/S-FIVE
FabrikantCAMDENBOSS
2,248 €
Each (In a Pack of 5)
Aantal stuks
Yes ABS 46 x 32 x 20mm 1.8mm Black - 20 mm 46 mm 32 mm +94°C -20°C - - -
RS-stocknr. 457-4319
FabrikantnummerRX2KL07/S-5
FabrikantCAMDENBOSS
2,022 €
Each (In a Pack of 5)
Aantal stuks
Yes ABS 67 x 32 x 20mm 1.8mm Black - 20 mm 67 mm 32 mm +60°C -10°C - - -
Related Products
The Hammond 1551NTBU enclosure is suited for mounting ...
Description:
The Hammond 1551NTBU enclosure is suited for mounting small printed circuit boards or used as potting boxes. It has a satin texture finish and includes a lid and two self tapping screws. 1551NTBU has a lap joint construction which provides ...
The Hammond 1551 Series of miniature general purpose ...
Description:
The Hammond 1551 Series of miniature general purpose electronic enclosures are ideally suited for mounting small printed circuit boards. Enclosures are made of ABS plastic to guarantee extra durability. Enclosures also feature special lap joint construction to meet IP54 rating. ...
The Hammond 1551 series is a miniature enclosure ...
Description:
The Hammond 1551 series is a miniature enclosure moulded in either black or grey, general purpose ABS plastic with a satin texture finish. Each enclosure has 2 PC board standoffs moulded into the interior and a lap joint construction which ...
Ideal for encapsulating small circuitsResistant to most chemicalsTemperature ...
Description:
Ideal for encapsulating small circuitsResistant to most chemicalsTemperature range of - 20°C to +94°CCan be machined, punched, embossed and printed on.