Wall Boxes

A wall box is a secure enclosure which is mounted onto a wall. Also known as wall-mounted enclosures, they feature a door or lid for access. Some wall mounted enclosures are lockable for security. With a wide range of IP ratings, the enclosures are suitable for outdoor and indoor use and can withstand high impacts.

Wall boxes are available in a variety of sizes, material, wall mount types and storage solutions. There is a wall-mounted enclosure and accessory to suit your needs.

What Wall Mounted accessories are available?

Wall Mounted accessories available include:

  • Mounting plates
  • Hinges
  • Mounting brackets
  • Mounting bosses
  • Mounting kits
  • DIN rails
  • Sealing plugs
  • Lock types providing quick and easy wall mount installation
  • Boxes can also be used as lockable secure storage.

Uses for Wall Boxes

Electrical: Wall boxes are frequently used to secure access to delicate or potentially dangerous electrical systems such as fuse boxes of power inlets. When it is important to keep electrical systems free from environmental factor such as moisture, for safety and functionally, high IP rated wall boxes are used normally with suitable lock.

General Purpose Wall Boxes: For secure outdoor or indoor storage, wall boxes are lockable, providing storage for important or potentially hazardous items. With stainless steel, steel, polyester, plastic, ABS, thermoplastic, aluminium or other metal versions available, the sturdy construction of these wall boxes ensures a high level of security with and without a lock.

Marine Environments Wall Boxes: IP67 wall mounted enclosures are available, with material ensuring protection in hose down environments and even some marine applications with seals for the base and lid or door and are lockable.

Transparent Doors for Wall Boxes: Wall mounted enclosures often come in ranges with transparent doors. Although this may lower the impact resilience of the box, it allows you to view the contents within the storage box.


...
Lees meer Lees minder

Filters

1 - 20 van 80 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs External Height External Width External Depth External Dimensions Body Material Transparent Door IP Rating PSF_432902 Chassis Plate Door Lock Type Gland Plate Colour RAL Code Series
RS-stocknr. 798-2003
FabrikantnummerARCA 403015 cabinet
FabrikantFibox
75,95 €
Each
Aantal stuks
400 mm 300 mm 150mm - Polycarbonate No IP66 - Yes Key No Grey - ARCA
RS-stocknr. 798-2000
FabrikantnummerARCA 302015 cabinet
FabrikantFibox
60,33 €
Each
Aantal stuks
300 mm 200 mm 150mm - Polycarbonate No IP66 - Yes Key No Grey - ARCA
RS-stocknr. 289-5995
FabrikantnummerCAB PC 203018 G cabinet
FabrikantFibox
83,05 €
Each
Aantal stuks
200 mm 300 mm 180mm - Polycarbonate No IP65 - No Latch No Grey - CAB PC
RS-stocknr. 798-2025
FabrikantnummerArca 203015 cabinet
FabrikantFibox
63,93 €
Each
Aantal stuks
200 mm 300 mm 150mm - Polycarbonate No IP66 - Yes Key No Grey - ARCA
RS-stocknr. 507-5368
FabrikantnummerCAB P 403017 cabinet
FabrikantFibox
111,39 €
Each
Aantal stuks
415 mm 315 mm 170mm - Polyester No IP66 - No Key No Grey - CAB P
RS-stocknr. 798-2013
FabrikantnummerArca 705030 cabinet
FabrikantFibox
185,14 €
Each
Aantal stuks
700 mm 500 mm 300mm - Polycarbonate No IP66 - Yes Key No Grey - ARCA
RS-stocknr. 289-6055
FabrikantnummerCAB PC 504020 G cabinet
FabrikantFibox
146,41 €
Each
Aantal stuks
500 mm 400 mm 200mm - Polycarbonate No IP65 - No Latch No Grey - CAB PC
RS-stocknr. 289-6011
FabrikantnummerCAB PC 303018 G cabinet
FabrikantFibox
77,97 €
Each
Aantal stuks
300 mm 300 mm 180mm - Polycarbonate No IP65 - No Latch No Grey - CAB PC
RS-stocknr. 289-8477
FabrikantnummerCAB PC 504020 G3B cabinet
FabrikantFibox
151,95 €
Each
Aantal stuks
500 mm 400 mm 200mm - Polycarbonate No IP65 - No Latch No Grey - CAB PC
RS-stocknr. 509-3344
FabrikantnummerCAB PCQ 303017 G cabinet
FabrikantFibox
98,26 €
Each
Aantal stuks
170 mm 300 mm 300mm - Polycarbonate No IP66, IP67 - No Quick Release Lock No Grey - CAB PCQ
RS-stocknr. 509-3350
FabrikantnummerCAB PCQ 303017 T cabinet
FabrikantFibox
98,26 €
Each
Aantal stuks
172 mm 298 mm 298mm - Polycarbonate Yes IP66, IP67 - No Quick Release Lock No Grey - CAB PCQ
RS-stocknr. 869-7955
FabrikantnummerARCA 705030W No MP
FabrikantFibox
249,33 €
Each
Aantal stuks
700 mm 500 mm 300mm - Polycarbonate Yes IP66 - No Key No Grey - ARCA
RS-stocknr. 509-3439
FabrikantnummerCAB PCQ 604027 T cabinet
FabrikantFibox
226,23 €
Each
Aantal stuks
272 mm 398 mm 598mm - Polycarbonate Yes IP66, IP67 - No Quick Release Lock No Grey - CAB PCQ
RS-stocknr. 507-5352
FabrikantnummerCAB P 302017 cabinet
FabrikantFibox
76,17 €
Each
Aantal stuks
315 mm 215 mm 170mm - Polyester No IP66 - No Key No Grey - CAB P
RS-stocknr. 509-3401
FabrikantnummerCAB PCQ 604021 G cabinet
FabrikantFibox
217,86 €
Each
Aantal stuks
212 mm 398 mm 598mm - Polycarbonate No IP66, IP67 - No Quick Release Lock No Grey - CAB PCQ
RS-stocknr. 289-6033
FabrikantnummerCAB PC 403018 G cabinet
FabrikantFibox
98,77 €
Each
Aantal stuks
400 mm 300 mm 180mm - Polycarbonate No IP65 - No Latch No Grey - CAB PC
RS-stocknr. 869-7918
FabrikantnummerARCA 304021 No MP
FabrikantFibox
127,43 €
Each
Aantal stuks
300 mm 400 mm 210mm - Polycarbonate No IP66 - No Key No Grey - ARCA
RS-stocknr. 289-6061
FabrikantnummerCAB PC 405020 G cabinet
FabrikantFibox
133,22 €
Each
Aantal stuks
400 mm 500 mm 200mm - Polycarbonate No IP65 - No Latch No Grey - CAB PC
RS-stocknr. 869-7933
FabrikantnummerARCA 507030 No MP
FabrikantFibox
261,75 €
Each
Aantal stuks
500 mm 700 mm 300mm - Polycarbonate No IP66 - No Key No Grey - ARCA
RS-stocknr. 289-6083
FabrikantnummerCAB PC 604022 G cabinet
FabrikantFibox
207,31 €
Each
Aantal stuks
600 mm 400 mm 220mm - Polycarbonate No IP65 - No Latch No Grey - CAB PC