Wall Boxes

A wall box is a secure enclosure which is mounted onto a wall. Also known as wall-mounted enclosures, they feature a door or lid for access. Some wall mounted enclosures are lockable for security. With a wide range of IP ratings, the enclosures are suitable for outdoor and indoor use and can withstand high impacts.

Wall boxes are available in a variety of sizes, material, wall mount types and storage solutions. There is a wall-mounted enclosure and accessory to suit your needs.

What Wall Mounted accessories are available?

Wall Mounted accessories available include:

  • Mounting plates
  • Hinges
  • Mounting brackets
  • Mounting bosses
  • Mounting kits
  • DIN rails
  • Sealing plugs
  • Lock types providing quick and easy wall mount installation
  • Boxes can also be used as lockable secure storage.

Uses for Wall Boxes

Electrical: Wall boxes are frequently used to secure access to delicate or potentially dangerous electrical systems such as fuse boxes of power inlets. When it is important to keep electrical systems free from environmental factor such as moisture, for safety and functionally, high IP rated wall boxes are used normally with suitable lock.

General Purpose Wall Boxes: For secure outdoor or indoor storage, wall boxes are lockable, providing storage for important or potentially hazardous items. With stainless steel, steel, polyester, plastic, ABS, thermoplastic, aluminium or other metal versions available, the sturdy construction of these wall boxes ensures a high level of security with and without a lock.

Marine Environments Wall Boxes: IP67 wall mounted enclosures are available, with material ensuring protection in hose down environments and even some marine applications with seals for the base and lid or door and are lockable.

Transparent Doors for Wall Boxes: Wall mounted enclosures often come in ranges with transparent doors. Although this may lower the impact resilience of the box, it allows you to view the contents within the storage box.


...
Lees meer Lees minder

Filters

1 - 20 van 95 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs External Height External Width External Depth External Dimensions Body Material Transparent Door IP Rating PSF_432902 Chassis Plate Door Lock Type Gland Plate Colour RAL Code Series
RS-stocknr. 197-4333
Fabrikantnummer1557D2BK
FabrikantHammond
18,72 €
Each
Aantal stuks
45 mm 120 mm 120mm - Polycarbonate - IP68 - - - - Black - 1557
RS-stocknr. 193-8400
Fabrikantnummer1557HABK
FabrikantHammond
27,59 €
Each
Aantal stuks
70 mm 200 mm 200mm - ABS - IP66 - - - - Black - 1557
RS-stocknr. 193-8405
Fabrikantnummer1557HGY
FabrikantHammond
26,60 €
Each
Aantal stuks
45 mm 200 mm 200mm - ABS - IP66 - - - - Light Grey RAL 7035 1557
RS-stocknr. 193-8389
Fabrikantnummer1557DGY
FabrikantHammond
14,28 €
Each
Aantal stuks
45 mm 120 mm 120mm - ABS - IP66 - - - - Light Grey RAL 7035 1557
RS-stocknr. 193-8380
Fabrikantnummer1557BABK
FabrikantHammond
12,51 €
Each
Aantal stuks
60 mm 80 mm 80mm - ABS - IP66 - - - - Black - 1557
RS-stocknr. 193-8391
Fabrikantnummer1557FAGY
FabrikantHammond
26,60 €
Each
Aantal stuks
70 mm 160 mm 160mm - ABS - IP66 - - - - Light Grey RAL 7035 1557
RS-stocknr. 197-4331
Fabrikantnummer1557BA2BK
FabrikantHammond
16,75 €
Each
Aantal stuks
60 mm 80 mm 80mm - Polycarbonate - IP68 - - - - Black - 1557
RS-stocknr. 193-8387
Fabrikantnummer1557DBK
FabrikantHammond
14,28 €
Each
Aantal stuks
45 mm 120 mm 120mm - ABS - IP66 - - - - Black - 1557
RS-stocknr. 197-4329
Fabrikantnummer1557B2BK
FabrikantHammond
16,16 €
Each
Aantal stuks
45 mm 80 mm 80mm - Polycarbonate - IP68 - - - - Black - 1557
RS-stocknr. 193-8395
Fabrikantnummer1557FGY
FabrikantHammond
19,71 €
Each
Aantal stuks
45 mm 160 mm 160mm - ABS - IP66 - - - - Light Grey RAL 7035 1557
RS-stocknr. 193-8402
Fabrikantnummer1557HAGY
FabrikantHammond
27,59 €
Each
Aantal stuks
70 mm 200 mm 200mm - ABS - IP66 - - - - Light Grey RAL 7035 1557
RS-stocknr. 197-4339
Fabrikantnummer1557F2GY
FabrikantHammond
26,60 €
Each
Aantal stuks
45 mm 160 mm 160mm - Polycarbonate - IP68 - - - - Grey - 1557
RS-stocknr. 197-4335
Fabrikantnummer1557D2GY
FabrikantHammond
18,72 €
Each
Aantal stuks
45 mm 120 mm 120mm - Polycarbonate - IP68 - - - - Grey - 1557
RS-stocknr. 197-4337
Fabrikantnummer1557DA2GY
FabrikantHammond
21,67 €
Each
Aantal stuks
70 mm 120 mm 120mm - Polycarbonate - IP68 - - - - Grey - 1557
RS-stocknr. 193-8392
Fabrikantnummer1557FBK
FabrikantHammond
19,71 €
Each
Aantal stuks
45 mm 160 mm 160mm - ABS - IP66 - - - - Black - 1557
RS-stocknr. 197-4345
Fabrikantnummer1557HA2BK
FabrikantHammond
33,50 €
Each
Aantal stuks
70 mm 200 mm 200mm - Polycarbonate - IP68 - - - - Black - 1557
RS-stocknr. 197-4330
Fabrikantnummer1557B2GY
FabrikantHammond
16,16 €
Each
Aantal stuks
45 mm 80 mm 80mm - Polycarbonate - IP68 - - - - Grey - 1557
RS-stocknr. 197-4336
Fabrikantnummer1557DA2BK
FabrikantHammond
21,67 €
Each
Aantal stuks
70 mm 120 mm 120mm - Polycarbonate - IP68 - - - - Black - 1557
RS-stocknr. 193-8390
Fabrikantnummer1557FABK
FabrikantHammond
26,60 €
Each
Aantal stuks
70 mm 160 mm 160mm - ABS - IP66 - - - - Black - 1557
RS-stocknr. 193-8385
Fabrikantnummer1557DABK
FabrikantHammond
18,72 €
Each
Aantal stuks
70 mm 120 mm 120mm - ABS - IP66 - - - - Black - 1557