Wall Boxes

A wall box is a secure enclosure which is mounted onto a wall. Also known as wall-mounted enclosures, they feature a door or lid for access. Some wall mounted enclosures are lockable for security. With a wide range of IP ratings, the enclosures are suitable for outdoor and indoor use and can withstand high impacts.

Wall boxes are available in a variety of sizes, material, wall mount types and storage solutions. There is a wall-mounted enclosure and accessory to suit your needs.

What Wall Mounted accessories are available?

Wall Mounted accessories available include:

  • Mounting plates
  • Hinges
  • Mounting brackets
  • Mounting bosses
  • Mounting kits
  • DIN rails
  • Sealing plugs
  • Lock types providing quick and easy wall mount installation
  • Boxes can also be used as lockable secure storage.

Uses for Wall Boxes

Electrical: Wall boxes are frequently used to secure access to delicate or potentially dangerous electrical systems such as fuse boxes of power inlets. When it is important to keep electrical systems free from environmental factor such as moisture, for safety and functionally, high IP rated wall boxes are used normally with suitable lock.

General Purpose Wall Boxes: For secure outdoor or indoor storage, wall boxes are lockable, providing storage for important or potentially hazardous items. With stainless steel, steel, polyester, plastic, ABS, thermoplastic, aluminium or other metal versions available, the sturdy construction of these wall boxes ensures a high level of security with and without a lock.

Marine Environments Wall Boxes: IP67 wall mounted enclosures are available, with material ensuring protection in hose down environments and even some marine applications with seals for the base and lid or door and are lockable.

Transparent Doors for Wall Boxes: Wall mounted enclosures often come in ranges with transparent doors. Although this may lower the impact resilience of the box, it allows you to view the contents within the storage box.


...
Lees meer Lees minder

Filters

1 - 20 van 37 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs External Height External Width External Depth External Dimensions Body Material Transparent Door IP Rating Chassis Plate Door Lock Type Gland Plate Colour RAL Code Series Fixing Kit
RS-stocknr. 611-2884
Fabrikantnummer0 362 50
FabrikantLegrand
127,60 €
Each
Aantal stuks
300 mm 220 mm 160mm - Glass Reinforced Plastic No IP66 No - No Grey RAL 7035 Marina No
RS-stocknr. 705-5675
Fabrikantnummer0 350 13
FabrikantLegrand
36,65 €
Each
Aantal stuks
150 mm 150 mm 81mm - Polycarbonate No IP66 No Quarter Turn No Grey - Atlantic No
RS-stocknr. 705-5650
Fabrikantnummer0 359 50
FabrikantLegrand
36,65 €
Each
Aantal stuks
200 mm 160 mm 94mm - Polycarbonate No IP55 No Quarter Turn No Grey - Atlantic No
RS-stocknr. 611-2957
Fabrikantnummer0 364 08
FabrikantLegrand
25,54 €
Each
Aantal stuks
400 mm 300 mm 206mm - Polyester No IP66 Yes Double Lock System No Grey - - No
RS-stocknr. 304-6829
Fabrikantnummer0 355 01
FabrikantLegrand
231,00 €
Each
Aantal stuks
300 mm 400 mm 200mm - Steel No IP66 No Key Yes Grey - Atlantic Yes
RS-stocknr. 419-8375
Fabrikantnummer0 355 31
FabrikantLegrand
261,00 €
Each
Aantal stuks
400 mm 400 mm 200mm - Steel No IP66 No Key Yes Grey - Atlantic No
RS-stocknr. 705-5669
Fabrikantnummer0 359 60
FabrikantLegrand
40,65 €
Each
Aantal stuks
240 mm 190 mm 94mm - Polycarbonate No IP55 No Quarter Turn No Grey - Atlantic No
RS-stocknr. 175-9999
Fabrikantnummer0 355 02
FabrikantLegrand
232,40 €
Each
Aantal stuks
400 mm 300 mm 200mm - Steel No IP66 No Key Yes Grey - Atlantic No
RS-stocknr. 419-8353
Fabrikantnummer0 355 30
FabrikantLegrand
223,92 €
Each
Aantal stuks
300 mm 300 mm 200mm - Steel No IP66 No Key Yes Grey - Atlantic No
RS-stocknr. 507-0183
Fabrikantnummer0 355 32
FabrikantLegrand
381,80 €
Each
Aantal stuks
500 mm 500 mm 250mm - Steel No IP66 No Key Yes Grey - Atlantic No
RS-stocknr. 611-3297
Fabrikantnummer0 364 09
FabrikantLegrand
47,95 €
Each
Aantal stuks
400 mm 300 mm 206mm - Polyester No IP66 Yes Double Lock System No Grey - - No
RS-stocknr. 705-5653
Fabrikantnummer0 359 30
FabrikantLegrand
24,81 €
Each
Aantal stuks
150 mm 150 mm 81mm - Polycarbonate No IP55 No Quarter Turn No Grey - Atlantic No
RS-stocknr. 514-2171
Fabrikantnummer0 356 12
FabrikantLegrand
230,40 €
Each
Aantal stuks
400 mm 400 mm 120mm - Steel No IP66 No - No Grey - Atlantic No
RS-stocknr. 479-156
Fabrikantnummer0 598 46
FabrikantLegrand
368,20 €
Each
Aantal stuks
470 mm 160 mm 173mm - Plastic Yes IP44, IP66, IP67 No - No Grey - Hypra Yes
RS-stocknr. 507-0048
Fabrikantnummer0 356 07
FabrikantLegrand
133,50 €
Each
Aantal stuks
200 mm 300 mm 120mm - Steel No IP66 No - No Grey - Atlantic No
RS-stocknr. 506-9981
Fabrikantnummer0 356 04
FabrikantLegrand
107,30 €
Each
Aantal stuks
200 mm 200 mm 120mm - Steel No IP66 No - No Grey - Atlantic No
RS-stocknr. 304-6841
Fabrikantnummer0 355 04
FabrikantLegrand
326,30 €
Each
Aantal stuks
600 mm 400 mm 200mm - Steel No IP66 No Key Yes Grey - Atlantic No
RS-stocknr. 514-2165
Fabrikantnummer0 356 00
FabrikantLegrand
62,15 €
Each
Aantal stuks
150 mm 150 mm 80mm - Steel No IP66 No - No Grey - Atlantic No
RS-stocknr. 705-5666
Fabrikantnummer0 350 17
FabrikantLegrand
38,51 €
Each
Aantal stuks
175 mm 130 mm 81mm - Polycarbonate No IP66 No Quarter Turn No Grey - Atlantic No
RS-stocknr. 507-0177
Fabrikantnummer0 355 05
FabrikantLegrand
224,10 €
Each
Aantal stuks
300 mm 300 mm 160mm - Steel No IP66 No Key No Grey - Atlantic No