Instrument Cases

Instrument Cases are types of casing device used typically to enclose and protect common electronic or electrical products.

How do Instrument Cases work?

By encasing your electrical goods or products inside the case, you will enclose it within the metal housing to protect it from physical damage and/or damage from contaminants such as dust, water or chemicals.

What are instrument cases made of?

This type of instrument casing device is constructed from tough and durable materials such as Aluminium, Steel or ABS in order to protect the contents in demanding environments.

Features and benefits:

Instrument Cases have a variety of different features and benefits such as;

  • Heavy duty and light duty alternatives are available
  • Fully enclosed models offer waterproofing, ideal for tough outdoor scenarios
  • Fins on the sides will act as a heat sink (varies from model to model)
  • Non slip on certain models
  • Easily customised
  • High and low temperature ranges offer great availability in different environments
  • Ruggedness of the box offers high impact resistance

Applications of Instrument Cases

Utilised in a number of industries, instrument cases can be used to protect delicate electronics, but the applications are endless as instrument enclosures are capable of housing various items. Typical applications of Instrument Cases include;

  • Outdoor LED power supply casing
  • Enclosed switches
  • Industrial camera housing
  • Desktop instrument casing
  • Printed circuit boards
  • Measurement/Monitoring process control equipment

...
Lees meer Lees minder

Filters

1 - 10 van 10 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Body Material External Length External Width External Height External Dimensions Colour IP Rating Series Ventilated Carrying Handle Weight Standards Met
RS-stocknr. 738-9164
FabrikantnummerPC 30/25-3 enclosure
FabrikantFibox
68,00 €
Each
Aantal stuks
PC 320 mm 260 mm 129 mm 320 x 260 x 129mm Grey IP65 CARDMASTER - - - -
RS-stocknr. 738-9127
FabrikantnummerPC 17/16-3 enclosure
FabrikantFibox
41,27 €
Each
Aantal stuks
PC 188 mm 160 mm 134 mm 188 x 160 x 134mm Grey IP65 CARDMASTER - - - -
RS-stocknr. 738-9133
FabrikantnummerPC 21/18-C3 enclosure
FabrikantFibox
26,88 €
Each
Aantal stuks
PC 213 mm 185 mm 90 mm 213 x 185 x 90mm Grey IP65 CARDMASTER - - - -
RS-stocknr. 738-9149
FabrikantnummerPC 25/22-3 enclosure
FabrikantFibox
47,08 €
Each
Aantal stuks
PC 280 mm 219 mm 156 mm 280 x 219 x 156mm Grey IP65 CARDMASTER - - - -
RS-stocknr. 738-9136
FabrikantnummerPC 17/16-C3 enclosure
FabrikantFibox
27,83 €
Each
Aantal stuks
PC 166 mm 160 mm 108 mm 166 x 160 x 108mm Grey IP65 CARDMASTER - - - -
RS-stocknr. 738-9173
FabrikantnummerPC 36/31-3 enclosure
FabrikantFibox
111,39 €
Each
Aantal stuks
PC 390 mm 316 mm 167 mm 390 x 316 x 167mm Grey IP65 CARDMASTER - - - -
RS-stocknr. 738-9111
FabrikantnummerPC 17/16-L3 enclosure
FabrikantFibox
36,19 €
Each
Aantal stuks
PC 188 mm 160 mm 106 mm 188 x 160 x 106mm Grey IP65 CARDMASTER - - - -
RS-stocknr. 738-9158
FabrikantnummerPC 25/22-C3 enclosure
FabrikantFibox
37,19 €
Each
Aantal stuks
PC 257 mm 219 mm 122 mm 257 x 219 x 122mm Grey IP65 CARDMASTER - - - -
RS-stocknr. 738-9167
FabrikantnummerPC 30/25-C3 enclosure
FabrikantFibox
52,06 €
Each
Aantal stuks
PC 314 mm 260 mm 95 mm 314 x 260 x 95mm Grey IP65 CARDMASTER - - - -
RS-stocknr. 738-9139
FabrikantnummerPC 21/18-3 enclosure
FabrikantFibox
46,58 €
Each
Aantal stuks
PC 235 mm 185 mm 119 mm 235 x 185 x 119mm Grey IP65 CARDMASTER - - - -