Instrument Cases

Instrument Cases are types of casing device used typically to enclose and protect common electronic or electrical products.

How do Instrument Cases work?

By encasing your electrical goods or products inside the case, you will enclose it within the metal housing to protect it from physical damage and/or damage from contaminants such as dust, water or chemicals.

What are instrument cases made of?

This type of instrument casing device is constructed from tough and durable materials such as Aluminium, Steel or ABS in order to protect the contents in demanding environments.

Features and benefits:

Instrument Cases have a variety of different features and benefits such as;

  • Heavy duty and light duty alternatives are available
  • Fully enclosed models offer waterproofing, ideal for tough outdoor scenarios
  • Fins on the sides will act as a heat sink (varies from model to model)
  • Non slip on certain models
  • Easily customised
  • High and low temperature ranges offer great availability in different environments
  • Ruggedness of the box offers high impact resistance

Applications of Instrument Cases

Utilised in a number of industries, instrument cases can be used to protect delicate electronics, but the applications are endless as instrument enclosures are capable of housing various items. Typical applications of Instrument Cases include;

  • Outdoor LED power supply casing
  • Enclosed switches
  • Industrial camera housing
  • Desktop instrument casing
  • Printed circuit boards
  • Measurement/Monitoring process control equipment

...
Lees meer Lees minder

Filters

1 - 20 van 65 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Body Material External Length External Width External Height External Dimensions Colour IP Rating Series Ventilated Carrying Handle Weight Standards Met
RS-stocknr. 741-7492
Fabrikantnummer1455L1202
FabrikantHammond
17,08 €
Each
Aantal stuks
Aluminium 123 mm 103 mm 30 mm 123 x 103 x 30mm - - 1455 - - - -
RS-stocknr. 773-3176
Fabrikantnummer1593LBK
FabrikantHammond
4,72 €
Each
Aantal stuks
ABS 92 mm 66 mm 28 mm 92 x 66 x 28mm Black - 1593 - - - -
RS-stocknr. 741-7506
Fabrikantnummer1455L1602
FabrikantHammond
19,09 €
Each
Aantal stuks
Aluminium 160 mm 106.1 mm 33.6 mm 160 x 106.13 x 33.63mm - - 1455 - - - -
RS-stocknr. 232-819
Fabrikantnummer518-0920
FabrikantHammond
76,36 €
Each
Aantal stuks
Steel 245 mm 298 mm 159 mm 197 x 298 x 159 mm, 245 x 298 x 159mm Grey - - Yes Yes - -
RS-stocknr. 773-3277
Fabrikantnummer1598HGY
FabrikantHammond
21,23 €
Each
Aantal stuks
ABS 280 mm 200 mm 40 mm 280 x 200 x 40mm Grey IP54 1598 No - - -
RS-stocknr. 773-3259
Fabrikantnummer1598CGY
FabrikantHammond
14,65 €
Each
Aantal stuks
ABS 180 mm 155 mm 52 mm 180 x 155 x 52mm Grey IP54 1598 No - - -
RS-stocknr. 866-6490
Fabrikantnummer1402HV
FabrikantHammond
77,53 €
Each
Aantal stuks
Aluminium 185 mm 254 mm 99 mm 99 x 254 x 185mm Grey - 1402 Yes - - -
RS-stocknr. 773-3186
Fabrikantnummer1593QBK
FabrikantHammond
5,06 €
Each
Aantal stuks
ABS 112 mm 66 mm 28 mm 112 x 66 x 28mm Black - 1593 - - - -
RS-stocknr. 773-3274
Fabrikantnummer1598GGY
FabrikantHammond
20,17 €
Each
Aantal stuks
ABS 250 mm 160 mm 76 mm 250 x 160 x 76mm Grey IP54 1598 No - - -
RS-stocknr. 119-8990
Fabrikantnummer1598JBK
FabrikantHammond
26,38 €
Each
Aantal stuks
ABS 280.1 mm 199.5 mm 75.8 mm 280.1 x 199.5 x 75.8mm Black IP54 1598 - - - -
RS-stocknr. 773-3252
Fabrikantnummer1598AGY
FabrikantHammond
10,45 €
Each
Aantal stuks
ABS 157 mm 94 mm 36 mm 157 x 94 x 36mm Grey IP54 1598 No - - -
RS-stocknr. 119-8934
Fabrikantnummer1598DBK
FabrikantHammond
16,60 €
Each
Aantal stuks
ABS 179.8 mm 205.1 mm 63.2 mm 179.75 x 205.1 x 63.2mm Black - 1598 - - - -
RS-stocknr. 119-8978
Fabrikantnummer1598GBK
FabrikantHammond
21,23 €
Each
Aantal stuks
ABS 249.7 mm 159 mm 75 mm 249.7 x 159 x 75mm Black - 1598 - - - -
RS-stocknr. 773-3192
Fabrikantnummer1593YBK
FabrikantHammond
5,79 €
Each
Aantal stuks
ABS 140 mm 66 mm 28 mm 140 x 66 x 28mm Black - 1593 - - - -
RS-stocknr. 119-8912
Fabrikantnummer1598BBK
FabrikantHammond
11,30 €
Each
Aantal stuks
ABS 134.3 mm 135.2 mm 51 mm 134.3 x 135.2 x 51mm Black - 1598 - - - -
RS-stocknr. 773-3173
Fabrikantnummer1593KBK
FabrikantHammond
3,22 €
Each
Aantal stuks
ABS 66 mm 66 mm 28 mm 66 x 66 x 28mm Black - 1593 - - - -
RS-stocknr. 773-3160
Fabrikantnummer1593JBK
FabrikantHammond
3,19 €
Each
Aantal stuks
ABS 66 mm 66 mm 28 mm 66 x 66 x 28mm Black - 1593 - - - -
RS-stocknr. 773-3261
Fabrikantnummer1598EGY
FabrikantHammond
18,03 €
Each
Aantal stuks
ABS 160 mm 160 mm 86 mm 160 x 160 x 86mm Grey IP54 1598 No - - -
RS-stocknr. 119-9347
Fabrikantnummer1598RGBK
FabrikantHammond
38,30 €
Each
Aantal stuks
ABS 249.7 mm 159 mm 75 mm 249.7 x 159 x 75mm Black - 1598 - - - -
RS-stocknr. 119-8962
Fabrikantnummer1598FBK
FabrikantHammond
18,47 €
Each
Aantal stuks
ABS 249.7 mm 159.3 mm 40.9 mm 249.7 x 159.25 x 40.9mm Black - 1598 - - - -