Instrument Cases

Instrument Cases are types of casing device used typically to enclose and protect common electronic or electrical products.

How do Instrument Cases work?

By encasing your electrical goods or products inside the case, you will enclose it within the metal housing to protect it from physical damage and/or damage from contaminants such as dust, water or chemicals.

What are instrument cases made of?

This type of instrument casing device is constructed from tough and durable materials such as Aluminium, Steel or ABS in order to protect the contents in demanding environments.

Features and benefits:

Instrument Cases have a variety of different features and benefits such as;

  • Heavy duty and light duty alternatives are available
  • Fully enclosed models offer waterproofing, ideal for tough outdoor scenarios
  • Fins on the sides will act as a heat sink (varies from model to model)
  • Non slip on certain models
  • Easily customised
  • High and low temperature ranges offer great availability in different environments
  • Ruggedness of the box offers high impact resistance

Applications of Instrument Cases

Utilised in a number of industries, instrument cases can be used to protect delicate electronics, but the applications are endless as instrument enclosures are capable of housing various items. Typical applications of Instrument Cases include;

  • Outdoor LED power supply casing
  • Enclosed switches
  • Industrial camera housing
  • Desktop instrument casing
  • Printed circuit boards
  • Measurement/Monitoring process control equipment

...
Lees meer Lees minder

Filters

1 - 10 van 10 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Body Material External Length External Width External Height External Dimensions Colour IP Rating Series Ventilated Carrying Handle Weight Standards Met
RS-stocknr. 170-7926
FabrikantnummerCMCB00003
FabrikantCAMDENBOSS
50,11 €
Each
Aantal stuks
Steel 250 mm 160 mm 100 mm 250 x 160 x 100mm Grey - - - - - -
RS-stocknr. 170-7853
FabrikantnummerCMCB00001
FabrikantCAMDENBOSS
40,98 €
Each
Aantal stuks
Steel 150 mm 110 mm 70 mm 150 x 110 x 70mm Grey - - - - - -
RS-stocknr. 528-753
FabrikantnummerCDIC00007
FabrikantCAMDENBOSS
220,37 €
Each
Aantal stuks
Aluminium 427.5 mm 351 mm 130 mm 427.5 x 351 x 130mm Grey - 110 Series Yes Yes - -
RS-stocknr. 528-797
FabrikantnummerCDIC00003
FabrikantCAMDENBOSS
110,06 €
Each
Aantal stuks
Aluminium 246.6 mm 175 mm 80.4 mm 246.6 x 175 x 80.4mm Grey - 110 Series Yes Yes - -
RS-stocknr. 528-741
FabrikantnummerCDIC00005
FabrikantCAMDENBOSS
181,27 €
Each
Aantal stuks
Aluminium 220 mm 300 mm 100 mm 220 x 300 x 100mm Grey - 110 Series Yes - - -
RS-stocknr. 528-731
FabrikantnummerCDIC00002
FabrikantCAMDENBOSS
99,47 €
Each
Aantal stuks
Aluminium 221.5 mm 205 mm 70.4 mm 221.5 x 205 x 70.4mm Grey - 110 Series Yes Yes - -
RS-stocknr. 528-791
FabrikantnummerCDIC00001
FabrikantCAMDENBOSS
94,68 €
Each
Aantal stuks
Aluminium 171.6 mm 145 mm 70.4 mm 171.6 x 145 x 70.4mm Grey - 110 Series Yes Yes - -
RS-stocknr. 528-735
FabrikantnummerCDIC00004
FabrikantCAMDENBOSS
122,78 €
Each
Aantal stuks
Aluminium 271.6 mm 205 mm 90.4 mm 271.6 x 205 x 90.4mm Grey - 110 Series Yes Yes - -
RS-stocknr. 170-7869
FabrikantnummerCMCB00002
FabrikantCAMDENBOSS
45,01 €
Each
Aantal stuks
Steel 200 mm 140 mm 80 mm 200 x 140 x 80mm Grey - - - - - -
RS-stocknr. 528-779
FabrikantnummerCDIC00006
FabrikantCAMDENBOSS
189,30 €
Each
Aantal stuks
Aluminium 377.5 mm 311 mm 119.8 mm 377.5 x 311 x 119.8mm Grey - 110 Series Yes Yes - -