Desktop Enclosures | Instrument Enclosures | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Desktop Enclosures

    Desktop Enclosures or sometimes known as instrument enclosures are specialised housing devices used to protect common electrics or electrical products or other devices, by encasing the device inside the enclosure. Typically, enclosed within the housing to protect it from physical damage and/or damage from contaminants such as dust, water, chemicals, splash or surrounding environment and many come with IP40 and IP54 protection rating approvals. In the sectors where the devices give off intensive heat, it is important to use desktop enclosures that are designed with air ventilation to stop the enclosure from building up heat and from the device from over-heating.

    RS offer a wide selection of desktop enclosures that are designed in different shapes, sizes, materials and specifications to suit your application and make it to use for a wide range of products. These desktop enclosures are supplied from trusted brands such as Bopla, Rose, Hammond, Camdenboss, Pactec and our very own quality brand RS PRO, supplying leading enclosure products that meet the required safety standards across several industries. Besides the standard desktop enclosure types, we only offer a wide range of enclosures suitable for 19 inch racks.

    Features and Benefits

    • Heavy duty and light duty alternatives are available
    • IP40, IP54 protection rated enclosures
    • Slopped front desktop enclosures
    • Easily customisable
    • High and low temperature ranges offer great availability in different environments
    • Ruggedness of the box offers high impact resistance

    What are desktop enclosures material options?

    When protecting your electrics or devices you should not compromise on quality. We offer the finest quality desktop enclosures used in a wide range of applications. Typically made from a few materials, they include; ABS, Aluminium, Steel and more.

    141 Producten voor Desktop Enclosures

    RS PRO
    Sloped Front
    ABS
    203.2 mm
    254 mm
    101.6 mm
    203.2 x 254.01 x 101.6mm
    -
    White
    -
    RS PRO
    -
    ABS
    250 mm
    275 mm
    100 mm
    250 x 275 x 100mm
    -
    Grey
    -
    Hammond
    Sloped Front
    ABS
    170 mm
    86 mm
    34 mm
    170 x 86 x 34mm
    140g
    Grey
    1599T
    Bopla
    Sloped Front
    ABS
    290.9 mm
    198.9 mm
    120.4 mm
    290.9 x 198.9 x 120.4mm
    650g
    Light Grey
    Ultrapult
    RS PRO
    -
    ABS
    250 mm
    275 mm
    75 mm
    250 x 275 x 75mm
    -
    Grey
    -
    Hammond
    Sloped Front
    Steel
    406 mm
    182 mm
    203 mm
    406 x 182 x 203mm
    5.9kg
    Grey
    1488
    Takachi Electric Industrial
    -
    ABS
    200 mm
    200 mm
    40 mm
    200 x 200 x 40mm
    368.5g
    White
    PF
    Pactec
    -
    ABS
    132.1 mm
    94 mm
    25.4 mm
    132.1 x 94 x 25.4mm
    -
    Beige
    -
    Rose
    -
    Aluminium
    268 mm
    324 mm
    55 mm
    268 x 324 x 55mm
    2.3kg
    Silver
    Wavetronic
    OKW
    Sloped Front
    ABS
    190 mm
    138 mm
    54 mm
    190 x 138 x 54mm
    -
    White
    DeskCase 138
    Bopla
    Sloped Front
    ABS
    215 mm
    150 mm
    53 mm
    215 x 150 x 53mm
    -
    Black
    BoPad
    Bopla
    Sloped Front
    ABS, Aluminium
    250 mm
    181.2 mm
    53.2 mm
    250 x 181.2 x 53.2mm
    851g
    Black, Natural Anodised
    Alu-Topline
    Rittal
    -
    Steel
    450 mm
    650 mm
    450 mm
    650 x 450 x 155mm
    18kg
    Grey
    Enclosure
    Hammond
    Sloped Front
    Aluminium, Steel
    350 mm
    180 mm
    100 mm
    350 x 180 x 100mm
    1.5kg
    Grey
    519
    Bopla
    Sloped Front
    ABS
    215 mm
    150 mm
    75.7 mm
    215 x 150 x 75.70mm
    -
    Black
    BoPad
    Takachi Electric Industrial
    -
    ABS
    90 mm
    130 mm
    40 mm
    90 x 130 x 40mm
    141g
    Grey
    WP
    Rose
    -
    Aluminium
    268 mm
    324 mm
    55 mm
    268 x 324 x 55mm
    2.3kg
    Black, Grey
    Wavetronic
    Bopla
    -
    ABS
    256.9 mm
    307.3 mm
    65.2 mm
    256.9 x 307.25mm
    -
    -
    -
    Bopla
    Sloped Front
    Aluminium
    150 mm
    181.2 mm
    68.2 mm
    150 x 181.2 x 68.2mm
    -
    Grey
    Alu-Topline
    Bopla
    -
    ABS
    256.9 mm
    307.3 mm
    65.2 mm
    256.9 x 307.25mm
    -
    -
    -
    Resultaten per pagina