Inspection Windows

Inspection windows for enclosures are an excellent addition of accessories for enclosures, they allow increased visibility of the internal electrical parts and components. When safety is paramount inspection windows avoid any contact with dangerous components or opening the lid of the enclosure.

Types of Inspection Windows

Plain Inspection Windows - These inspection windows for enclosures allow easy visibility of internal connections for safety working.

Infrared Inspection Windows - The benefits of inspecting components through an infrared inspection window is that it allows for infrared inspection without having to open or touch the panel. This therefore saves time and is more safe.

Range of Inspection Windows

The range of Inspection windows for enclosures at RS Components are available in several sizes and shapes. Whether you need a rectangle, square or circle inspection window to suit the needs of your set up.

Inspection windows for enclosures are made using a durable material such as stainless steel or if you prefer Polycarbonate and most will offer an IP rating for excellent protection from dust and liquids indoors and outdoors. Some inspection windows for enclosures include a NEMA Rating that is designed to offer electrical safety and allow fully functional electrical components within the enclosure.


...
Lees meer Lees minder

Filters

1 - 10 van 10 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Length Width Height Material Colour For Use With IP Rating Series Type Dimensions
RS-stocknr. 263-7008
FabrikantnummerL 24 II window
FabrikantFibox
30,06 €
Each
Aantal stuks
248mm 26mm 218mm Polycarbonate Grey 24 Module Enclosure IP65 - - -
RS-stocknr. 509-3300
FabrikantnummerL 44 II window
FabrikantFibox
79,46 €
Each
Aantal stuks
377mm 22mm 331mm Polycarbonate Grey 36 Module Enclosure IP65 AK - -
RS-stocknr. 280-0925
FabrikantnummerL 02 window
FabrikantFibox
15,17 €
Each
Aantal stuks
60mm 16mm 77mm PC Transparent 2 Module Enclosure - - Inspection Window 60 x 16 x 77mm
RS-stocknr. 280-0931
FabrikantnummerL 04 window
FabrikantFibox
23,27 €
Each
Aantal stuks
96mm 16mm 77mm PC Transparent 4 Module Enclosure - - Inspection Window 96 x 16 x 77mm
RS-stocknr. 263-6982
FabrikantnummerL 12 II window
FabrikantFibox
25,73 €
Each
Aantal stuks
248mm 26mm 128mm Polycarbonate Grey 12 Module Enclosure IP65 - - -
RS-stocknr. 509-3293
FabrikantnummerL 43 II window
FabrikantFibox
65,78 €
Each
Aantal stuks
331mm 22mm 277mm Polycarbonate Grey 26 Module Enclosure IP65 - - -
RS-stocknr. 280-0947
FabrikantnummerL 06 window
FabrikantFibox
33,12 €
Each
Aantal stuks
130mm 16mm 77mm Polycarbonate Transparent 6 Module Enclosure IP54 - - -
RS-stocknr. 280-0953
FabrikantnummerL 08 window
FabrikantFibox
21,13 €
Each
Aantal stuks
162mm 16mm 77mm PC Transparent 8 Module Enclosure - - Inspection Window 162 x 16 x 77mm
RS-stocknr. 280-0975
FabrikantnummerL 13 window
FabrikantFibox
27,35 €
Each
Aantal stuks
257mm 14.5mm 108mm PC Transparent 13 Module Enclosure - - Inspection Window 257 x 14.5 x 108mm
RS-stocknr. 280-0969
FabrikantnummerL 10 window
FabrikantFibox
25,95 €
Each
Aantal stuks
199mm 16mm 77mm PC Transparent 10 Module Enclosure - - Inspection Window 199 x 16 x 77mm