5481 Producten voor Optocouplers & Photodetectors
- RS-stocknr. 642-4323
- Fabrikantnummer OPB350W250Z
- Merk Optek
- Peak Sensor Distance 6.35mm
- Output Device Phototransistor
- Number of Channels 1
- Number of Pins 4
- RS-stocknr. 880-2037
- Fabrikantnummer OPB990T51Z
- Merk Optek
- Number of Channels 1
- Typical Rise Time 70ns
- Typical Fall Time 70ns
- Mounting Type Screw Mount
- RS-stocknr. 908-7138
- Fabrikantnummer OPB810W51Z
- Merk Optek
- Output Device Transistor
- Mounting Type Through Hole
- Package Type Pin
- Number of Pins 4
- RS-stocknr. 455-0919
- Fabrikantnummer OPB917BZ
- Merk Optek
- Output Device Buffer, Open-Collector with 10K Pull-Up Resistor
- Number of Channels 1
- Typical Rise Time 50ns
- Typical Fall Time 50ns
- RS-stocknr. 170-0962
- Fabrikantnummer OPB841W55Z
- Merk Optek
- Number of Channels 1
- Mounting Type Screw Mount
- Number of Pins 4
- Dimensions 23.75 x 6.35 x 10.54mm
- RS-stocknr. 194-4030
- Fabrikantnummer OPB815WZ
- Merk Optek
- Output Device Phototransistor
- Number of Channels 1
- Mounting Type Chassis Mount
- Package Type PCB Module
- RS-stocknr. 880-2003
- Fabrikantnummer OPB830W55Z
- Merk Optek
- Output Device Transistor
- Number of Channels 1
- Mounting Type Screw Mount
- Number of Pins 4
- RS-stocknr. 666-6564
- Fabrikantnummer GP2Y0A21YK0F
- Merk Sharp
- Peak Sensor Distance 800mm
- Maximum Operating Temperature +60°C
- Minimum Operating Temperature -10°C
- RS-stocknr. 219-2561
- Fabrikantnummer EE-SG3
- Merk Omron
- Output Device Phototransistor
- Number of Channels 1
- Typical Rise Time 4000ns
- Typical Fall Time 4000ns
- RS-stocknr. 170-0780
- Fabrikantnummer OPB360T51
- Merk Optek
- Output Device Phototransistor
- Number of Channels 1
- Mounting Type Screw Mount
- Number of Pins 4
- RS-stocknr. 908-7157
- Fabrikantnummer OPB821Z
- Merk Optek
- Output Device Transistor
- Mounting Type Free Hanging
- Package Type Wire
- Dimensions 15.24 x 6.35 x 8.89mm
- RS-stocknr. 806-5979
- Fabrikantnummer MOC3021SR2M
- Merk onsemi
- Features Logic Output
- Mounting Type Surface Mount
- Output Device Phototriac
- Maximum Forward Voltage 1.5V
- RS-stocknr. 497-5661
- Fabrikantnummer BPW 21
- Merk ams OSRAM
- Spectrums Detected Infrared, Ultraviolet, Visible Light
- Wavelength of Peak Sensitivity 550nm
- Package Type TO-39
- Mounting Type Through Hole
- RS-stocknr. 453-0909
- Fabrikantnummer ISP845X
- Merk Isocom
- Mounting Type Through Hole
- Output Device Darlington
- Maximum Forward Voltage 1.4V
- Number of Channels 4
- RS-stocknr. 753-2346
- Fabrikantnummer Si8620BC-B-IS
- Merk Skyworks Solutions Inc
- Maximum Data Rate 150Mbps
- Number of Channels 2
- Package Type SOIC
- Maximum Forward Voltage 5.5V
- RS-stocknr. 708-2804
- Fabrikantnummer BPW20RF
- Merk Vishay
- Spectrums Detected Infrared, Visible Light
- Wavelength of Peak Sensitivity 920nm
- Package Type TO-5
- Mounting Type Through Hole
- RS-stocknr. 880-1983
- Fabrikantnummer OPB900W55Z
- Merk Optek
- Output Device Transistor
- Number of Channels 1
- Typical Rise Time 70ns
- Typical Fall Time 70ns
- RS-stocknr. 244-4766
- Fabrikantnummer TEMT1040
- Merk Vishay
- Spectrums Detected Day Light
- Typical Fall Time 2.3µs
- Typical Rise Time 2µs
- Number of Channels 1
- RS-stocknr. 404-695
- Fabrikantnummer TFDU4101-TT3
- Merk Vishay
- Maximum Transmission Distance 1m
- Emitter Peak Wavelength 900nm
- Maximum Data Receiving Rate 115.2kbit/s
- Mounting Type Surface Mount
- RS-stocknr. 146-0625
- Fabrikantnummer IL261-3E
- Merk NVE
- Maximum Data Rate 110Mbps
- Number of Channels 5
- Package Type SOIC
- Maximum Forward Voltage 7V