COB LEDs, LED Strips & Lighting Components | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    COB LEDs

    COB (Chip on Board) LEDs are compact LED modules with a bright light output. They consist of a small square or circular substrate which houses multiple LED chips/dies. These are covered with a phosphor coating. The most common colour of COB LED is white, however there a few more colours available as the technology develops.

    How do they work?

    COB LEDs have a base substrate, made of aluminium or ceramic, on which the LED dies are mounted. The actual LEDs provide a blue light. The number of LED dies and their typical luminous flux determines the "brightness" of the COB LED.

    The layer of phosphor, which is an orangey-yellow colour, sits on top of the LED dies. The phosphor converts the blue LED dies into a white light. The type of phosphor creates different colour temperatures.

    What is colour temperature?

    Colour temperature describes the warmth or coolness of the LED light output. "Warm" COB LEDs offer a yellow-orange light output while "Cool" COB LEDs tend to be a bluer white. Colour temperature is measured in Kelvins with the symbol "K".

    What are the advantages of COB LEDs?

    • Higher LED density than traditional LED mounting process

    • No need for multiple soldering - just one package

    • Bright light output

    Uses for COB LEDs:

    • General purpose lighting

    • Downlights

    • High Bay lighting

    • Low Bay lighting

    • Spotlights

    • Solid State Lighting (SSL) replacements

    223 Producten voor COB LEDs

    Cree LED
    453 lm
    -
    6mm
    3000K
    10W
    CXA2
    115 °
    80, 90
    White
    36 V
    250mA
    13.35 x 13.35 x 1.7mm
    Cree LED
    1750 lm, 1882 lm
    -
    12mm
    3000K
    34W
    CXA2
    115 °
    90
    White
    36 V
    900mA
    17.85 x 17.85 x 1.7mm
    Cree LED
    423 lm
    -
    6mm
    2700K
    10.9W
    CXA
    115 °
    80
    White
    36 V
    250mA
    13.35 x 13.35 x 1.15mm
    Cree LED
    423 lm
    -
    6mm
    2700K
    10.9W
    CXA
    115 °
    80
    White
    36 V
    250mA
    13.35 x 13.35 x 1.15mm
    Cree LED
    -
    -
    -
    3000K
    14800mW
    XLamp CXA1507
    115 °
    -
    White
    36 V
    375mA
    15.85 x 15.85 x 1.7mm
    Cree LED
    1682 lm, 3609 lm
    -
    19mm
    3000K
    65W
    CXA
    115 °
    80
    White
    36 V
    1250mA, 1600mA
    23.85 x 23.85 x 1.7mm
    Osram
    -
    -
    -
    2700K
    -
    -
    15 °
    -
    -
    -
    -
    -
    Cree LED
    -
    -
    -
    2700K
    10900mW
    XLamp CXA1304
    115 °
    -
    White
    9 V
    1000mA
    13.35 x 13.35 x 1.15mm
    Vishay
    -
    4500 mcd
    2.4mm
    -
    -
    VLMY334
    -
    -
    Yellow
    2.8 V
    50mA
    3 x 2.8 x 1.75mm
    Cree LED
    9967 lm, 12134 lm
    -
    -
    3000K
    137W
    CXA2
    115 °
    80
    White
    36 V
    2800mA, 3600mA
    34.85 x 34.85 x 1.7mm
    Cree LED
    5031 lm, 5380 lm
    -
    19mm
    3000K
    79W
    CXA2
    115 °
    80
    White
    36 V
    2100mA
    23.85 x 23.85 x 1.7mm
    Cree LED
    396 lm
    -
    6mm
    3000K
    10.9W
    CXA
    115 °
    80
    White
    9 V
    1000mA
    13.35 x 13.35 x 1.15mm
    Cree LED
    364 lm, 392 lm
    -
    6mm
    2700K
    10W
    CXA2
    115 °
    90
    White
    9 V
    1000mA
    13.35 x 13.35 x 1.7mm
    Osram
    -
    -
    -
    2700K
    -
    -
    36 °
    -
    -
    -
    -
    -
    Cree LED
    -
    -
    -
    2700K
    24000mW
    XLamp CXA1512
    115 °
    -
    White
    36 V
    600mA
    15.85 x 15.85 x 1.7mm
    Osram
    -
    -
    -
    3000K
    -
    -
    15 °
    -
    -
    -
    -
    -
    Lumileds
    650 lm
    -
    6.5mm
    3000K
    -
    LUXEON COB
    115 °
    90
    White
    35 V
    400 (Max.)mA
    12 x 15 x 1.5mm
    PowerLED
    11000 lm @ 3000 K
    -
    -
    3000K
    100W
    -
    120 °
    70
    White
    31.5 V
    4000 (Max.)mA
    46 x 40 x 2.2mm
    Vishay
    -
    4500 mcd
    2.4mm
    -
    -
    VLMR334
    -
    -
    Red
    2.8 V
    50mA
    3 x 2.8 x 1.75mm
    Cree LED
    5784 lm, 9413 lm
    -
    -
    3000K
    107W
    CXA2
    115 °
    80
    White
    36 V
    2100mA, 2800mA
    27.35 x 27.35 x 1.7mm
    Resultaten per pagina